SRP3212 - Power Inductors - SMD
9 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SRP3212-3R3M TTI: SRP3212-3R3M Bourns Availability: 0In Stock70.000 On Order Expected Power Inductors - SMD Ind,3.2x2.5x1mm,3.3uH+/-20%,3.1A,shd | 0In Stock70.000 On Order Expected | Power Inductor | 3.2 mm x 2.5 mm x 1 mm | Shielded | 3.3 uH | 20 % | 101 mOhms | 3.4 A | - 40 C | + 125 C | 5 | 28 MHz | Standard | 3.2 mm | 2.5 mm | 1 mm | Metal Alloy | SRP3212 | Reel | |||||
Mfr: SRP3212-1R0M TTI: SRP3212-1R0M Bourns Availability: 0In Stock18.000 On Order Expected 16-Nov-26 Power Inductors - SMD Ind,3.2x2.5x1mm,1uH+/-20%,5.5A,shd | 0In Stock18.000 On Order Expected 16-Nov-26 | Power Inductor | 3.2 mm x 2.5 mm x 1 mm | Shielded | 1 uH | 20 % | 6.5 A | - 40 C | + 125 C | 5 | 63 MHz | Standard | 3.2 mm | 2.5 mm | 1 mm | Metal Alloy | SRP3212 | Reel | ||||||
Mfr: SRP3212-4R7M TTI: SRP3212-4R7M Bourns Availability: 0In Stock36.000 On Order Expected Power Inductors - SMD Ind,3.2x2.5x1mm,4.7uH+/-20%,2.2A,shd | 0In Stock36.000 On Order Expected | Power Inductor | 3.2 mm x 2.5 mm x 1 mm | Shielded | 4.7 uH | 20 % | 146 mOhms | 2.8 A | - 40 C | + 125 C | 5 | 25 MHz | Standard | 3.2 mm | 2.5 mm | 1 mm | Metal Alloy | SRP3212 | Reel | |||||
Mfr: SRP3212-2R2M TTI: SRP3212-2R2M Bourns Availability: 0In Stock54.000 On Order Expected 08-Mar-27 Power Inductors - SMD Ind,3.2x2.5x1mm,2.2uH+/-20%,4A,shd | 0In Stock54.000 On Order Expected 08-Mar-27 | Power Inductor | 3.2 mm x 2.5 mm x 1 mm | Shielded | 2.2 uH | 20 % | 73 mOhms | 4.8 A | - 40 C | + 125 C | 5 | 41 MHz | Standard | 3.2 mm | 2.5 mm | 1 mm | Metal Alloy | SRP3212 | Reel | |||||
Mfr: SRP3212-R47M TTI: SRP3212-R47M Bourns Availability: 0In StockPower Inductors - SMD Ind,3.2x2.5x1mm,0.47uH+/-20%,7A,shd | 0In Stock | Power Inductor | 3.2 mm x 2.5 mm x 1 mm | Shielded | 470 nH | 20 % | 19.2 mOhms | 8.2 A | - 40 C | + 125 C | 3 | 100 MHz | Standard | 3.2 mm | 2.5 mm | 1 mm | Metal Alloy | SRP3212 | Reel | |||||
Mfr: SRP3212-1R0MR21 TTI: SRP3212-1R0MR21 Bourns Power Inductors - SMD Ind,3.2x2.5x1.0,1uH+/-20%,5.5A,shd | 0In Stock | Power Inductor | 3.2 mm x 2.5 mm x 1 mm | Shielded | 1 uH | 20 % | 5.5 A | 32 mOhms | 6.5 A | - 40 C | + 125 C | 5 | 63 MHz | Standard | 3.2 mm | 2.5 mm | 1 mm | Metal Alloy Powder | SRP3212 | Reel | ||||
0In Stock | Power Inductor | 3.2 mm x 2.5 mm x 1 mm | Shielded | 1.5 uH | 20 % | 53 mOhms | 5 A | - 40 C | + 125 C | 5 | 43 MHz | Standard | 3.2 mm | 2.5 mm | 1 mm | Metal Alloy | SRP3212 | Reel | ||||||
0In Stock | Power Inductor | 3.2 mm x 2.5 mm x 1 mm | Shielded | 330 nH | 20 % | 13 mOhms | 9.1 A | - 40 C | + 125 C | 3 | 132 MHz | Standard | 3.2 mm | 2.5 mm | 1 mm | Metal Alloy | SRP3212 | Reel | ||||||
0In Stock | Power Inductor | 3.2 mm x 2.5 mm x 1 mm | Shielded | 680 nH | 20 % | 24 mOhms | 7.3 A | - 40 C | + 125 C | 5 | 83 MHz | Standard | 3.2 mm | 2.5 mm | 1 mm | Metal Alloy | SRP3212 | Reel |