SRP6050CA - Power Inductors - SMD
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SRP6050CA-3R3M TTI: SRP6050CA-3R3M Bourns Availability: 800In StockPower Inductors - SMD 3.3uH 20% 11A | 800In Stock | Power Inductor | Shielded | 3.3 uH | 20 % | 8.5 A | 12.5 mOhms | 12.5 A | - 55 C | + 155 C | 25 MHz | Standard | 6.6 mm | 6.4 mm | 4.8 mm | Ferrite | SRP6050CA | Reel | ||||||
Mfr: SRP6050CA-1R0M TTI: SRP6050CA-1R0M Bourns Availability: 0In StockPower Inductors - SMD 1uH 20% 20A | 0In Stock | Power Inductor | Shielded | 1 uH | 20 % | 15 A | 4.52 mOhms | 23 A | - 55 C | + 155 C | 50 MHz | Standard | 6.6 mm | 6.4 mm | 4.8 mm | Ferrite | AEC-Q200 | SRP6050CA | Reel | |||||
Mfr: SRP6050CA-2R2M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 2.2uH 20% 13A | 0In Stock | Power Inductor | Shielded | 2.2 uH | 20 % | 10 A | 8.5 mOhms | 16 A | - 55 C | + 155 C | 30 MHz | Standard | 6.6 mm | 6.4 mm | 4.8 mm | Ferrite | AEC-Q200 | SRP6050CA | Reel | |||||
Mfr: SRP6050CA-1R5M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 1.5uH 20% 17A | 0In Stock | Power Inductor | Shielded | 1.5 uH | 20 % | 13 A | 6.3 mOhms | 19.5 A | - 55 C | + 155 C | 40 MHz | Standard | 6.6 mm | 6.4 mm | 4.8 mm | Ferrite | AEC-Q200 | SRP6050CA | Reel | |||||
0In Stock | Power Inductor | Shielded | 1.8 uH | 20 % | 12 A | 7.1 mOhms | 18.5 A | - 55 C | + 155 C | 33 MHz | Standard | 6.6 mm | 6.4 mm | 4.8 mm | Ferrite | SRP6050CA | Reel | |||||||
0In Stock | Power Inductor | Shielded | 4.7 uH | 20 % | 6.5 A | 18.4 mOhms | 10.5 A | - 55 C | + 155 C | 22 MHz | Standard | 6.6 mm | 6.4 mm | 4.8 mm | Ferrite | SRP6050CA | Reel | |||||||
0In Stock | Power Inductor | Shielded | 4.3 uH | 20 % | 7 A | 16.2 mOhms | 11 A | - 55 C | + 155 C | 23 MHz | Standard | 6.6 mm | 6.4 mm | 4.8 mm | Ferrite | AEC-Q200 | SRP6050CA | Reel | ||||||
0In Stock | Power Inductor | Shielded | 1.2 uH | 20 % | 14 A | 5.83 mOhms | 22 A | - 55 C | + 155 C | 43 MHz | Standard | 6.6 mm | 6.4 mm | 4.8 mm | Ferrite | SRP6050CA | Reel |