SRP6540 - Power Inductors - SMD
29 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SRP6540-150M TTI: SRP6540-150M Bourns Availability: 2.400In Stock8.400 On Order Expected Power Inductors - SMD 15uH 20% SMD 6540 | 2.400In Stock8.400 On Order Expected | Power Inductor | 7.2 mm x 6.5 mm x 4 mm | Shielded | 15 uH | 20 % | 2.9 A | 121 mOhms | 2.9 A | - 55 C | + 125 C | Standard | 7.2 mm | 6.5 mm | 4 mm | Ferrite | SRP6540 | Reel | ||||||
Mfr: SRP6540-4R7M TTI: SRP6540-4R7M Bourns Availability: 2.400In Stock6.000 On Order Expected Power Inductors - SMD 4.7uH 20% SMD 6540 | 2.400In Stock6.000 On Order Expected | Power Inductor | 7.2 mm x 6.5 mm x 4 mm | Shielded | 4.7 uH | 20 % | 6 A | 33.5 mOhms | 6.5 A | - 55 C | + 125 C | Standard | 7.2 mm | 6.5 mm | 4 mm | Ferrite | SRP6540 | Reel | ||||||
Mfr: SRP6540-8R2M TTI: SRP6540-8R2M Bourns Availability: 9.600In Stock8.400 On Order Expected 08-Dec-26 Power Inductors - SMD 8.2uH 20% SMD 6540 | 9.600In Stock8.400 On Order Expected 08-Dec-26 | Power Inductor | 7.2 mm x 6.5 mm x 4 mm | Shielded | 8.2 uH | 20 % | 4.5 A | 50.5 mOhms | 5 A | - 55 C | + 125 C | Standard | 7.2 mm | 6.5 mm | 4 mm | Ferrite | SRP6540 | Reel | ||||||
Mfr: SRP6540-470M TTI: SRP6540-470M Bourns Availability: 1.200In Stock3.600 On Order Expected 06-Nov-26 Power Inductors - SMD 47uH 20% SMD 6540 | 1.200In Stock3.600 On Order Expected 06-Nov-26 | Power Inductor | 7.2 mm x 6.5 mm x 4 mm | Shielded | 47 uH | 20 % | 1.6 A | 366 mOhms | 1.6 A | - 55 C | + 125 C | Standard | 7.2 mm | 6.5 mm | 4 mm | Ferrite | SRP6540 | Reel | ||||||
Mfr: SRP6540-5R6M TTI: SRP6540-5R6M Bourns Availability: 4.800In Stock2.400 On Order Expected 08-Oct-26 Power Inductors - SMD 5.6uH 20% SMD 6540 | 4.800In Stock2.400 On Order Expected 08-Oct-26 | Power Inductor | 7.2 mm x 6.5 mm x 4 mm | Shielded | 5.6 uH | 20 % | 5.5 A | 38 mOhms | 6 A | - 55 C | + 125 C | Standard | 7.2 mm | 6.5 mm | 4 mm | Ferrite | SRP6540 | Reel | ||||||
Mfr: SRP6540-6R8M TTI: SRP6540-6R8M Bourns Availability: 4.800In StockPower Inductors - SMD 6.8uH 20% SMD 6540 | 4.800In Stock | Power Inductor | 7.2 mm x 6.5 mm x 4 mm | Shielded | 6.8 uH | 20 % | 5 A | 49.5 mOhms | 5.5 A | - 55 C | + 125 C | Standard | 7.2 mm | 6.5 mm | 4 mm | Ferrite | SRP6540 | Reel | ||||||
Mfr: SRP6540-100M TTI: SRP6540-100M Bourns Availability: 12.000In Stock2.400 On Order Expected 06-Nov-26 Power Inductors - SMD 10uH 20% SMD 6540 | 12.000In Stock2.400 On Order Expected 06-Nov-26 | Power Inductor | 7.2 mm x 6.5 mm x 4 mm | Shielded | 10 uH | 20 % | 4 A | 78.5 mOhms | 4 A | - 55 C | + 125 C | Standard | 7.2 mm | 6.5 mm | 4 mm | Ferrite | SRP6540 | Reel | ||||||
Mfr: SRP6540-R82M TTI: SRP6540-R82M Bourns Availability: 0In StockPower Inductors - SMD 0.82uH 20% SMD 6540 | 0In Stock | Power Inductor | 7.2 mm x 6.5 mm x 4 mm | Shielded | 820 nH | 20 % | 15 A | 5.5 mOhms | 15 A | - 55 C | + 125 C | Standard | 7.2 mm | 6.5 mm | 4 mm | Ferrite | SRP6540 | Reel | ||||||
Mfr: SRP6540-1R5M TTI: SRP6540-1R5M Bourns Availability: 0In StockPower Inductors - SMD 1.5uH 20% SMD 6540 | 0In Stock | Power Inductor | 7.2 mm x 6.5 mm x 4 mm | Shielded | 1.5 uH | 20 % | 11 A | 10 mOhms | 11 A | - 55 C | + 125 C | Standard | 7.2 mm | 6.5 mm | 4 mm | Ferrite | SRP6540 | Reel | ||||||
Mfr: SRP6540-3R3M TTI: SRP6540-3R3M Bourns Availability: 0In Stock1.200 On Order Expected 31-Mar-27 Power Inductors - SMD 3.3uH 20% SMD 6540 | 0In Stock1.200 On Order Expected 31-Mar-27 | Power Inductor | 7.2 mm x 6.5 mm x 4 mm | Shielded | 3.3 uH | 20 % | 6.5 A | 23 mOhms | 7 A | - 55 C | + 125 C | Standard | 7.2 mm | 6.5 mm | 4 mm | Ferrite | SRP6540 | Reel | ||||||
0In Stock | Power Inductor | 7.2 mm x 6.5 mm x 4 mm | Shielded | 22 uH | 20 % | 2.5 A | 133 mOhms | 2.5 A | - 55 C | + 125 C | Standard | 7.2 mm | 6.5 mm | 4 mm | Ferrite | SRP6540 | Reel | |||||||
0In Stock | Power Inductor | 7.2 mm x 6.5 mm x 4 mm | Shielded | 1 uH | 20 % | 12 A | 7.2 mOhms | 13.5 A | - 55 C | + 125 C | Standard | 7.2 mm | 6.5 mm | 4 mm | Ferrite | SRP6540 | Reel | |||||||
Mfr: SRP6540-R56M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 0.56uH 20% SMD 6540 | 0In Stock | Power Inductor | 7.2 mm x 6.5 mm x 4 mm | Shielded | 560 nH | 20 % | 18 A | 4.4 mOhms | 18 A | - 55 C | + 125 C | Standard | 7.2 mm | 6.5 mm | 4 mm | Ferrite | SRP6540 | Reel | ||||||
0In Stock | Power Inductor | 7.2 mm x 6.5 mm x 4 mm | Shielded | 2.2 uH | 20 % | 9 A | 15 mOhms | 9 A | - 55 C | + 125 C | Standard | 7.2 mm | 6.5 mm | 4 mm | Ferrite | SRP6540 | Reel | |||||||
Mfr: SRP6540-390M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 39uH 20% SMD 6540 | 0In Stock | Power Inductor | 7.2 mm x 6.5 mm x 4 mm | Shielded | 39 uH | 20 % | 1.8 A | 322 mOhms | 1.8 A | - 55 C | + 125 C | Standard | 7.2 mm | 6.5 mm | 4 mm | Ferrite | SRP6540 | Reel | ||||||
Mfr: SRP6540-270M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 27uH 20% SMD 6540 | 0In Stock | Power Inductor | 7.2 mm x 6.5 mm x 4 mm | Shielded | 27 uH | 20 % | 2 A | 290 mOhms | 2 A | - 55 C | + 125 C | Standard | 7.2 mm | 6.5 mm | 4 mm | Ferrite | SRP6540 | Reel | ||||||
Mfr: SRP6540-R68M TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - SMD 0.68uH 20% SMD 6540 | Not Available Online | Power Inductor | 7.2 mm x 6.5 mm x 4 mm | Shielded | 680 nH | 20 % | 16.5 A | 5 mOhms | 17 A | - 55 C | + 125 C | Standard | 7.2 mm | 6.5 mm | 4 mm | Ferrite | SRP6540 | Reel | ||||||
Not Available Online | 5.6 uH | 20 % | Standard | SRP6540 | ||||||||||||||||||||
Not Available Online | Power Inductor | 7.2 mm x 6.5 mm x 4 mm | Shielded | 820 nH | 20 % | 15 A | 5.5 mOhms | 15 A | - 55 C | + 125 C | Standard | 7.2 mm | 6.5 mm | 4 mm | Ferrite | SRP6540 | ||||||||
Not Available Online | 4.7 uH | 20 % | Standard | SRP6540 | ||||||||||||||||||||
Not Available Online | 47 uH | 20 % | Standard | SRP6540 | ||||||||||||||||||||
Not Available Online | SRP6540 | |||||||||||||||||||||||
Not Available Online | Power Inductor | 7.2 mm x 6.5 mm x 4 mm | Shielded | 8.2 uH | 20 % | 4.5 A | 50.5 mOhms | 5 A | - 55 C | + 125 C | Standard | 7.2 mm | 6.5 mm | 4 mm | Ferrite | SRP6540 | ||||||||
Not Available Online | 3.3 uH | 20 % | SRP6540 | |||||||||||||||||||||
Not Available Online | 6.8 uH | 20 % | SRP6540 |
- 1
- 2