SRP7028C - Power Inductors - SMD
13 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SRP7028C-6R8M TTI: SRP7028C-6R8M Bourns Availability: 2.000In StockPower Inductors - SMD 6.8 UH 20% | 2.000In Stock | Power Inductor | Shielded | 6.8 uH | 20 % | 4.5 A | 60 mOhms | 8.3 A | - 40 C | + 125 C | 15 | 16 MHz | Standard | 7.1 mm | 6.6 mm | 2.8 mm | Ferrite | SRP7028C | Reel | |||||
Not Available Online | Power Choke | Shielded | 100 nH | 20 % | 37.5 A | 1.7 mOhms | 60 A | - 40 C | + 125 C | 5 | 196 MHz | Standard | 7.1 mm | 6.6 mm | 2.8 mm | Metal Alloy Powder | SRP7028C | Reel | ||||||
Not Available Online | Power Inductor | Shielded | 1 uH | 20 % | 11 A | 10 mOhms | 22 A | - 40 C | + 125 C | 15 | 45 MHz | Standard | 7.1 mm | 6.6 mm | 2.8 mm | Ferrite | SRP7028C | Reel | ||||||
Not Available Online | Power Choke | Shielded | 240 nH | 20 % | 23 A | 3.1 mOhms | 39 A | - 40 C | + 125 C | 10 | 118 MHz | Standard | 7.1 mm | 6.6 mm | 2.8 mm | Metal Alloy Powder | SRP7028C | Reel | ||||||
Not Available Online | Power Choke | Shielded | 680 nH | 20 % | 15.5 A | 5.5 mOhms | 25 A | - 40 C | + 125 C | 15 | 55 MHz | Standard | 7.1 mm | 6.6 mm | 2.8 mm | Ferrite | SRP7028C | Reel | ||||||
Not Available Online | Power Inductor | Shielded | 4.7 uH | 20 % | 5.5 A | 40 mOhms | 10 A | - 40 C | + 125 C | 15 | 21 MHz | Standard | 7.1 mm | 6.6 mm | 2.8 mm | Ferrite | SRP7028C | Reel | ||||||
Not Available Online | Power Choke | Shielded | 330 nH | 20 % | 20 A | 3.9 mOhms | 32 A | - 40 C | + 125 C | 10 | 115 MHz | Standard | 7.1 mm | 6.6 mm | 2.8 mm | Metal Alloy Powder | SRP7028C | Reel | ||||||
Not Available Online | Power Choke | Shielded | 2.2 uH | 20 % | 8 A | 18 mOhms | 14 A | - 40 C | + 125 C | 15 | 32 MHz | Standard | 7.1 mm | 6.6 mm | 2.8 mm | Metal Alloy Powder | SRP7028C | Reel | ||||||
Not Available Online | Power Choke | Shielded | 8.2 uH | 20 % | 4.1 A | 66 mOhms | 6.8 A | - 40 C | + 125 C | 15 | 15 MHz | Standard | 7.1 mm | 6.6 mm | 2.8 mm | Metal Alloy Powder | SRP7028C | Reel | ||||||
Not Available Online | Power Choke | Shielded | 150 nH | 20 % | 27 A | 1.9 mOhms | 50 A | - 40 C | + 125 C | 5 | 190 MHz | Standard | 7.1 mm | 6.6 mm | 2.8 mm | Metal Alloy Powder | SRP7028C | Reel | ||||||
Not Available Online | Power Choke | Shielded | 250 nH | 20 % | 23 A | 3.1 mOhms | 39 A | - 40 C | + 125 C | 10 | 118 MHz | Standard | 7.1 mm | 6.6 mm | 2.8 mm | Metal Alloy Powder | SRP7028C | Reel | ||||||
Not Available Online | Power Inductor | Shielded | 1.5 uH | 20 % | 9 A | 14 mOhms | 18 A | - 40 C | + 125 C | 15 | 40 MHz | Standard | 7.1 mm | 6.6 mm | 2.8 mm | Ferrite | SRP7028C | Reel | ||||||
Not Available Online | Power Inductor | Shielded | 470 nH | 20 % | 17.5 A | 4.3 mOhms | 27 A | - 40 C | + 125 C | 10 | 62 MHz | Standard | 7.1 mm | 6.6 mm | 2.8 mm | Ferrite | SRP7028C | Reel |