SRP7030 - Power Inductors - SMD
22 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SRP7030-4R7M TTI: SRP7030-4R7M Bourns Availability: 3.000In Stock3.000 On Order Expected 24-Aug-26 Power Inductors - SMD 4.7uH 20% SMD 7030 | 3.000In Stock3.000 On Order Expected 24-Aug-26 | Power Inductor | 7030 | Shielded | 4.7 uH | 20 % | 5.5 A | 40 mOhms | 6.5 A | - 55 C | + 150 C | Standard | 7.8 mm | 7 mm | 3.2 mm | Ferrite | SRP7030 | Reel | ||||||
Mfr: SRP7030-100M TTI: SRP7030-100M Bourns Availability: Not Available OnlinePower Inductors - SMD 10uH 20% SMD 7030 | Not Available Online | Power Inductor | 7030 | Shielded | 10 uH | 20 % | 3 A | 85 mOhms | 4.5 A | - 55 C | + 150 C | Standard | 7.8 mm | 7 mm | 3.2 mm | Ferrite | SRP7030 | Reel | ||||||
Mfr: SRP7030-6R2FM TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD MAGNETICS-Hi Current Power Inductors | 0In Stock | Shielded | 6.2 uH | 1 % | - 55 C | + 150 C | Standard | 7.8 mm | 7 mm | 3.2 mm | Iron | SRP7030 | Reel | |||||||||||
Mfr: SRP7030-1R0M TTI: SRP7030-1R0M Bourns Availability: Not Available OnlinePower Inductors - SMD 1uH 20% SMD 7030 | Not Available Online | Power Inductor | Shielded | 1 uH | 20 % | 11 A | 10 mOhms | 15 A | - 55 C | + 150 C | Standard | 7.8 mm | 7 mm | 3.2 mm | Ferrite | SRP7030 | Reel | |||||||
Mfr: SRP7030-3R3M TTI: SRP7030-3R3M Bourns Availability: Not Available OnlinePower Inductors - SMD 3.3uH 20% SMD 7030 | Not Available Online | Power Inductor | 7030 | Shielded | 3.3 uH | 20 % | 6 A | 30 mOhms | 10 A | - 55 C | + 150 C | Standard | 7.8 mm | 7 mm | 3.2 mm | Ferrite | SRP7030 | Reel | ||||||
Mfr: SRP7030-8R2M TTI: SRP7030-8R2M Bourns Availability: Not Available OnlinePower Inductors - SMD 8.2uH 20% SMD 7030 | Not Available Online | Power Inductor | 7030 | Shielded | 8.2 uH | 20 % | 4 A | 68 mOhms | 5.5 A | - 55 C | + 150 C | Standard | 7.8 mm | 7 mm | 3.2 mm | Ferrite | SRP7030 | Reel | ||||||
Mfr: SRP7030-2R2M TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - SMD 2.2uH 20% SMD 7030 | Not Available Online | Power Inductor | 7030 | Shielded | 2.2 uH | 20 % | 8 A | 20 mOhms | 12 A | - 55 C | + 150 C | Standard | 7.8 mm | 7 mm | 3.2 mm | Ferrite | SRP7030 | Reel | ||||||
Mfr: SRP7030-100FM TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - SMD 10uH 20% SMD 7030 | Not Available Online | Shielded | 10 uH | 20 % | 3.5 A | 60 mOhms | - 55 C | + 125 C | Standard | 6.5 mm | 6.5 mm | 3.2 mm | SRP7030 | Reel | ||||||||||
Mfr: SRP7030-4R7FM TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - SMD 4.7uH 20% SMD 7030 | Not Available Online | Shielded | 4.7 uH | 20 % | 5 A | 35 mOhms | - 55 C | + 125 C | Standard | 6.5 mm | 6.5 mm | 3 mm | SRP7030 | Reel | ||||||||||
Mfr: SRP7030-1R8M TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - SMD MAGNETICS-Hi Current Power Inductors | Not Available Online | Power Inductor | Shielded | 1.8 uH | 20 % | 8.5 A | 17 mOhms | 13 A | - 55 C | + 150 C | Standard | 7.8 mm | 7 mm | 3.2 mm | Ferrite | SRP7030 | Reel | |||||||
Not Available Online | 6.8 uH | SRP7030 | ||||||||||||||||||||||
Mfr: SRP7030-1R5FM TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - SMD 1.5uH 20% SMD 7030 | Not Available Online | Shielded | 1.5 uH | 20 % | 10 A | 10 mOhms | - 55 C | + 125 C | Standard | 6.5 mm | 6.5 mm | 3 mm | SRP7030 | Reel | ||||||||||
Mfr: SRP7030-6R8FM TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - SMD 6.8uH 20% SMD 7030 | Not Available Online | Shielded | 6.8 uH | 20 % | 4.5 A | 50 mOhms | - 55 C | + 125 C | Standard | 6.5 mm | 6.5 mm | 3 mm | SRP7030 | Reel | ||||||||||
Mfr: SRP7030-1R0FM TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - SMD 1uH 20% SMD 7030 | Not Available Online | Shielded | 1 uH | 20 % | 11 A | 7 mOhms | - 55 C | + 125 C | Standard | 6.5 mm | 6.5 mm | 3 mm | SRP7030 | Reel | ||||||||||
Mfr: SRP7030-1R1FM TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - SMD 1.1uH 20% SMD 7030 | Not Available Online | Shielded | 1.1 uH | 20 % | 11 A | 7 mOhms | - 55 C | + 125 C | Standard | 6.5 mm | 6.5 mm | 3 mm | SRP7030 | Reel | ||||||||||
Mfr: SRP7030-8R2FM TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - SMD 8.2uH 20% SMD 7030 | Not Available Online | Shielded | 8.2 uH | 20 % | 4.5 A | 54 mOhms | - 55 C | + 125 C | Standard | 6.5 mm | 6.5 mm | 3 mm | SRP7030 | Reel | ||||||||||
Not Available Online | Power Inductor | 7030 | Shielded | 6.8 uH | 20 % | 4.5 A | 60 mOhms | 6 A | - 55 C | + 150 C | Standard | 7.8 mm | 7 mm | 3.2 mm | Ferrite | SRP7030 | Reel | |||||||
Mfr: SRP7030-220M TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - SMD MAGNETICS-Hi Current Power Inductors | Not Available Online | Shielded | 22 uH | 20 % | - 55 C | + 150 C | Standard | 7.8 mm | 7 mm | 3.2 mm | Iron | SRP7030 | Reel | |||||||||||
Mfr: SRP7030-1R5M TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - SMD 1.5uH 20% SMD 7030 | Not Available Online | Power Inductor | 7030 | Shielded | 1.5 uH | 20 % | 9 A | 15 mOhms | 14 A | - 55 C | + 150 C | Standard | 7.8 mm | 7 mm | 3.2 mm | Ferrite | SRP7030 | Reel | ||||||
Mfr: SRP7030-100M. TTI: Not Assigned Bourns Availability: Not Available OnlineCut Tape Power Inductors - SMD | Not Available Online | Power Inductor | 7030 | Shielded | 10 uH | 20 % | 3 A | 85 mOhms | 4.5 A | - 55 C | + 150 C | Standard | 7.8 mm | 7 mm | 3.2 mm | Ferrite | SRP7030 | Cut Tape | ||||||
Mfr: SRP7030-2R2FM TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - SMD 2.2uH 20% SMD 7030 | Not Available Online | Shielded | 2.2 uH | 20 % | 7 A | 20 mOhms | - 55 C | + 125 C | Standard | 6.5 mm | 6.5 mm | 3 mm | SRP7030 | Reel | ||||||||||
Mfr: SRP7030-3R3FM TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - SMD 3.3uH 20% SMD 7030 | Not Available Online | Shielded | 3.3 uH | 20 % | 7 A | 24 mOhms | - 55 C | + 125 C | Standard | 6.5 mm | 6.5 mm | 3 mm | SRP7030 | Reel |