SRR0604 - Power Inductors - SMD
52 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SRR0604-220ML TTI: SRR0604-220ML Bourns Availability: 18.000In Stock52.000 On Order Expected Power Inductors - SMD 22uH 20% SMD 0604 | 18.000In Stock52.000 On Order Expected | Power Inductor | 6.5 mm x 6.5 mm x 4.8 mm | Shielded | 22 uH | 20 % | 900 mA | 190 mOhms | 1.2 A | - 40 C | + 125 C | 16 | 25 MHz | Standard | 6.5 mm | 6.5 mm | 4.8 mm | Ferrite | SRR0604 | Reel | ||||
Mfr: SRR0604-3R3ML TTI: SRR0604-3R3ML Bourns Availability: 12.000In StockPower Inductors - SMD 3.3uH 20% SMD | 12.000In Stock | Power Inductor | 6.5 mm x 6.5 mm x 4.8 mm | Shielded | 3.3 uH | 20 % | 2.3 A | 50 mOhms | 2.9 A | - 40 C | + 125 C | 21 | 90 MHz | Standard | 6.5 mm | 6.5 mm | 4.8 mm | Ferrite | SRR0604 | Reel | ||||
Mfr: SRR0604-101KL TTI: SRR0604-101KL Bourns Availability: 53.000In Stock94.000 On Order Expected Power Inductors - SMD 100uH 10% SMD 0604 | 53.000In Stock94.000 On Order Expected | Power Inductor | 2525 | Shielded | 100 uH | 10 % | 400 mA | 650 mOhms | 570 mA | - 40 C | + 125 C | 23 | 13 MHz | Standard | 6.5 mm | 6.5 mm | 4.8 mm | Ferrite | SRR0604 | Reel | ||||
Mfr: SRR0604-150ML TTI: SRR0604-150ML Bourns Availability: 8.000In Stock42.000 On Order Expected Power Inductors - SMD 15uH 20% SMD 0604 | 8.000In Stock42.000 On Order Expected | Power Inductor | 6.5 mm x 6.5 mm x 4.8 mm | Shielded | 15 uH | 20 % | 1.1 A | 130 mOhms | 1.2 A | - 40 C | + 125 C | 18 | 30 MHz | Standard | 6.5 mm | 6.5 mm | 4.8 mm | Ferrite | SRR0604 | Reel | ||||
Mfr: SRR0604-470KL TTI: SRR0604-470KL Bourns Availability: 17.000In Stock60.000 On Order Expected Power Inductors - SMD 47uH 10% SMD 0604 | 17.000In Stock60.000 On Order Expected | Power Inductor | 2525 | Shielded | 47 uH | 10 % | 600 mA | 360 mOhms | 730 mA | - 40 C | + 125 C | 15 | 18 MHz | Standard | 6.5 mm | 6.5 mm | 4.8 mm | Ferrite | SRR0604 | Reel | ||||
Mfr: SRR0604-102KL TTI: SRR0604-102KL Bourns Availability: 10.000In Stock3.000 On Order Expected 22-Oct-26 Power Inductors - SMD 1000uH 10% SMD 0604 | 10.000In Stock3.000 On Order Expected 22-Oct-26 | Power Inductor | 2525 | Shielded | 1 mH | 10 % | 120 mA | 6.1 Ohms | 150 mA | - 40 C | + 125 C | 15 | 5.5 MHz | Standard | 6.5 mm | 6.5 mm | 4.8 mm | Ferrite | SRR0604 | Reel | ||||
Mfr: SRR0604-2R2ML TTI: SRR0604-2R2ML Bourns Availability: 8.000In Stock9.000 On Order Expected 22-Oct-26 Power Inductors - SMD 2.2uH 20% SMD 0604 | 8.000In Stock9.000 On Order Expected 22-Oct-26 | Power Inductor | 6.5 mm x 6.5 mm x 4.8 mm | Shielded | 2.2 uH | 20 % | 2.5 A | 32 mOhms | 3.5 A | - 40 C | + 125 C | 21 | 100 MHz | Standard | 6.5 mm | 6.5 mm | 4.8 mm | Ferrite | SRR0604 | Reel | ||||
Mfr: SRR0604-151KL TTI: SRR0604-151KL Bourns Availability: 7.000In Stock7.000 On Order Expected 08-Oct-26 Power Inductors - SMD 150uH 10% SMD 0604 | 7.000In Stock7.000 On Order Expected 08-Oct-26 | Power Inductor | 2525 | Shielded | 150 uH | 10 % | 300 mA | 1 Ohms | 470 mA | - 40 C | + 125 C | 21 | 12 MHz | Standard | 6.5 mm | 6.5 mm | 4.8 mm | Ferrite | SRR0604 | Reel | ||||
Mfr: SRR0604-4R7ML TTI: SRR0604-4R7ML Bourns Availability: 6.000In StockPower Inductors - SMD 4.7uH 20% SMD 0604 | 6.000In Stock | Power Inductor | 6.5 mm x 6.5 mm x 4.8 mm | Shielded | 4.7 uH | 20 % | 2 A | 60 mOhms | 2.2 A | - 40 C | + 125 C | 10 | 50 MHz | Standard | 6.5 mm | 6.5 mm | 4.8 mm | Ferrite | SRR0604 | Reel | ||||
Mfr: SRR0604-100ML TTI: SRR0604-100ML Bourns Availability: 0In Stock127.000 On Order Expected Power Inductors - SMD 10uH 20% SMD 0604 | 0In Stock127.000 On Order Expected | Power Inductor | 6.5 mm x 6.5 mm x 4.8 mm | Shielded | 10 uH | 20 % | 1.3 A | 120 mOhms | 1.8 A | - 40 C | + 125 C | 18 | 30 MHz | Standard | 6.5 mm | 6.5 mm | 4.8 mm | Ferrite | SRR0604 | Reel | ||||
Mfr: SRR0604-221KL TTI: SRR0604-221KL Bourns Availability: 0In Stock27.000 On Order Expected Power Inductors - SMD 220uH 10% SMD 0604 | 0In Stock27.000 On Order Expected | Power Inductor | 2525 | Shielded | 220 uH | 10 % | 250 mA | 1.7 Ohms | 320 mA | - 40 C | + 125 C | 20 | 10 MHz | Standard | 6.5 mm | 6.5 mm | 4.8 mm | Ferrite | SRR0604 | Reel | ||||
Mfr: SRR0604-331KL TTI: SRR0604-331KL Bourns Availability: 0In StockPower Inductors - SMD 330uH 10% SMD 0604 | 0In Stock | Power Inductor | 2525 | Shielded | 330 uH | 10 % | 200 mA | 2.1 Ohms | 240 mA | - 40 C | + 125 C | 18 | 7 MHz | Standard | 6.5 mm | 6.5 mm | 4.8 mm | Ferrite | SRR0604 | Reel | ||||
Mfr: SRR0604-471KL TTI: SRR0604-471KL Bourns Availability: 0In StockPower Inductors - SMD 470uH 10% SMD 0604 | 0In Stock | Power Inductor | 2525 | Shielded | 470 uH | 10 % | 180 mA | 3.3 Ohms | 190 mA | - 40 C | + 125 C | 18 | 6.5 MHz | Standard | 6.5 mm | 6.5 mm | 4.8 mm | Ferrite | SRR0604 | Reel | ||||
Mfr: SRR0604-330KL TTI: SRR0604-330KL Bourns Availability: 0In Stock8.000 On Order Expected 26-Apr-27 Power Inductors - SMD 33uH 10% SMD 0604 | 0In Stock8.000 On Order Expected 26-Apr-27 | Power Inductor | 2525 | Shielded | 33 uH | 10 % | 700 mA | 250 mOhms | 950 mA | - 40 C | + 125 C | 16 | 21 MHz | Standard | 6.5 mm | 6.5 mm | 4.8 mm | Ferrite | SRR0604 | Reel | ||||
Mfr: SRR0604-680KL TTI: SRR0604-680KL Bourns Availability: 0In Stock10.000 On Order Expected 06-Nov-26 Power Inductors - SMD 68uH 10% SMD 0604 | 0In Stock10.000 On Order Expected 06-Nov-26 | Power Inductor | 2525 | Shielded | 68 uH | 10 % | 500 mA | 520 mOhms | 680 mA | - 40 C | + 125 C | 15 | 15 MHz | Standard | 6.5 mm | 6.5 mm | 4.8 mm | Ferrite | SRR0604 | Reel | ||||
Mfr: SRR0604-222KL TTI: SRR0604-222KL Bourns Availability: 0In StockPower Inductors - SMD 2200uH 10% SMD 0604 | 0In Stock | Power Inductor | 2525 | Shielded | 2.2 mH | 10 % | 100 mA | 16 Ohms | 80 mA | - 40 C | + 125 C | 80 | 650 kHz | Standard | 6.5 mm | 6.5 mm | 4.8 mm | Ferrite | SRR0604 | Reel | ||||
Mfr: SRR0604-470YL TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 47uH 15% SMD 0604 | 0In Stock | 2525 | Shielded | 47 uH | 15 % | 500 mA | 360 mOhms | - 40 C | + 125 C | 13 | 13 MHz | Standard | 6.5 mm | 6.5 mm | 4.8 mm | Ferrite | SRR0604 | Reel | ||||||
Mfr: SRR0604-2R5ML TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 2.5uH 20% SMD 0604 | 0In Stock | Power Inductor | 6.5 mm x 6.5 mm x 4.8 mm | Shielded | 2.5 uH | 20 % | 2.5 A | 35 mOhms | 3.5 A | - 40 C | + 125 C | 21 | 100 MHz | Standard | 6.5 mm | 6.5 mm | 4.8 mm | Ferrite | SRR0604 | Reel | ||||
Mfr: SRR0604-331K TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 330uH 10% SMD 0604 | 0In Stock | 2525 | Shielded | 330 uH | 10 % | 200 mA | 2.1 Ohms | - 40 C | + 125 C | 18 | 7 MHz | Standard | 6.5 mm | 6.5 mm | 4.8 mm | Ferrite | SRR0604 | Reel | ||||||
Mfr: SRR0604-681KL TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 680uH 10% SMD 0604 | 0In Stock | Power Inductor | 2525 | Shielded | 680 uH | 10 % | 150 mA | 4.8 Ohms | 150 mA | - 40 C | + 125 C | 16 | 6 MHz | Standard | 6.5 mm | 6.5 mm | 4.8 mm | Ferrite | SRR0604 | Reel | ||||
0In Stock | Shielded | 1.5 mH | 10 % | 150 mA | - 40 C | + 125 C | Standard | 6.5 mm | 6.5 mm | 4.6 mm | Ferrite | SRR0604 | Reel | |||||||||||
0In Stock | Power Inductor | 6.5 mm x 6.5 mm x 4.8 mm | Shielded | 1.5 uH | 20 % | 2.8 A | 28 mOhms | 3.95 A | - 40 C | + 125 C | 23 | 110 MHz | Standard | 6.5 mm | 6.5 mm | 4.8 mm | Ferrite | SRR0604 | Reel | |||||
Mfr: SRR0604-330K TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 33uH 10% SMD 0604 | 0In Stock | 2525 | Shielded | 33 uH | 10 % | 700 mA | 250 mOhms | - 40 C | + 125 C | 16 | 21 MHz | Standard | 6.5 mm | 6.5 mm | 4.8 mm | Ferrite | SRR0604 | Reel | ||||||
Mfr: SRR0604-681K TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 680uH 10% SMD 0604 | 0In Stock | 2525 | Shielded | 680 uH | 10 % | 150 mA | 4.8 Ohms | - 40 C | + 125 C | 16 | 6 MHz | Standard | 6.5 mm | 6.5 mm | 4.8 mm | Ferrite | SRR0604 | Reel | ||||||
0In Stock | Power Inductor | 6.5 mm x 6.5 mm x 4.8 mm | Shielded | 6.8 uH | 20 % | 1.6 A | 70 mOhms | 2.05 A | - 40 C | + 125 C | 20 | 37 MHz | Standard | 6.5 mm | 6.5 mm | 4.8 mm | Ferrite | SRR0604 | Reel |