SRR0745A - Power Inductors - SMD
30 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SRR0745A-102M TTI: SRR0745A-102M Bourns Availability: 27.000In Stock18.000 On Order Expected Power Inductors - SMD 1000uH 20% SMD 0745 AEC-Q200 | 27.000In Stock18.000 On Order Expected | Power Inductor | Shielded | 1 mH | 20 % | 200 mA | 4.1 Ohms | 240 mA | - 40 C | + 125 C | Standard | 7.3 mm | 7.3 mm | 4.5 mm | Ferrite | AEC-Q200 | SRR0745A | Reel | ||||||
Mfr: SRR0745A-221M TTI: SRR0745A-221M Bourns Availability: 4.000In StockPower Inductors - SMD 220uH 20% SMD 0745 AEC-Q200 | 4.000In Stock | Power Inductor | Shielded | 220 uH | 20 % | 420 mA | 950 mOhms | 500 mA | - 40 C | + 125 C | Standard | 7.3 mm | 7.3 mm | 4.5 mm | Ferrite | AEC-Q200 | SRR0745A | Reel | ||||||
Mfr: SRR0745A-100M TTI: SRR0745A-100M Bourns Availability: 0In Stock85.000 On Order Expected Power Inductors - SMD 10uH 20% SMD 0745 AEC-Q200 | 0In Stock85.000 On Order Expected | Power Inductor | Shielded | 10 uH | 20 % | 2.1 A | 52 mOhms | 2.5 A | - 40 C | + 125 C | Standard | 7.3 mm | 7.3 mm | 4.5 mm | Ferrite | AEC-Q200 | SRR0745A | Reel | ||||||
Mfr: SRR0745A-101M TTI: SRR0745A-101M Bourns Availability: 0In Stock34.000 On Order Expected Power Inductors - SMD 100uH 20% SMD 0745 AEC-Q200 | 0In Stock34.000 On Order Expected | Power Inductor | Shielded | 100 uH | 20 % | 700 mA | 450 mOhms | 780 mA | - 40 C | + 125 C | Standard | 7.3 mm | 7.3 mm | 4.5 mm | Ferrite | AEC-Q200 | SRR0745A | Reel | ||||||
Mfr: SRR0745A-330M TTI: SRR0745A-330M Bourns Availability: 0In Stock22.000 On Order Expected 09-Jun-27 Power Inductors - SMD 33uH 20% SMD 0745 AEC-Q200 | 0In Stock22.000 On Order Expected 09-Jun-27 | Power Inductor | Shielded | 33 uH | 20 % | 1.35 A | 150 mOhms | 1.45 A | - 40 C | + 125 C | Standard | 7.3 mm | 7.3 mm | 4.5 mm | Ferrite | AEC-Q200 | SRR0745A | Reel | ||||||
Mfr: SRR0745A-220M TTI: SRR0745A-220M Bourns Availability: 0In Stock89.000 On Order Expected Power Inductors - SMD 22uH 20% SMD 0745 AEC-Q200 | 0In Stock89.000 On Order Expected | Power Inductor | Shielded | 22 uH | 20 % | 1.65 A | 96 mOhms | 1.75 A | - 40 C | + 125 C | Standard | 7.3 mm | 7.3 mm | 4.5 mm | Ferrite | AEC-Q200 | SRR0745A | Reel | ||||||
Mfr: SRR0745A-150M TTI: SRR0745A-150M Bourns Availability: 0In Stock130.000 On Order Expected Power Inductors - SMD 15uH 20% SMD 0745 AEC-Q200 | 0In Stock130.000 On Order Expected | Power Inductor | Shielded | 15 uH | 20 % | 1.9 A | 75 mOhms | 2.1 A | - 40 C | + 125 C | Standard | 7.3 mm | 7.3 mm | 4.5 mm | Ferrite | AEC-Q200 | SRR0745A | Reel | ||||||
Mfr: SRR0745A-680M TTI: SRR0745A-680M Bourns Availability: 0In Stock21.000 On Order Expected Power Inductors - SMD 68uH 20% SMD 0745 AEC-Q200 | 0In Stock21.000 On Order Expected | Power Inductor | Shielded | 68 uH | 20 % | 860 mA | 300 mOhms | 960 mA | - 40 C | + 125 C | Standard | 7.3 mm | 7.3 mm | 4.5 mm | Ferrite | AEC-Q200 | SRR0745A | Reel | ||||||
Mfr: SRR0745A-471M TTI: SRR0745A-471M Bourns Availability: 0In Stock7.000 On Order Expected 15-Mar-27 Power Inductors - SMD 470uH 20% SMD 0745 AEC-Q200 | 0In Stock7.000 On Order Expected 15-Mar-27 | Power Inductor | Shielded | 470 uH | 20 % | 290 mA | 2.2 Ohms | 340 mA | - 40 C | + 125 C | Standard | 7.3 mm | 7.3 mm | 4.5 mm | Ferrite | AEC-Q200 | SRR0745A | Reel | ||||||
Mfr: SRR0745A-820M TTI: SRR0745A-820M Bourns Availability: 0In StockPower Inductors - SMD 82uH 20% SMD 0745 AEC-Q200 | 0In Stock | Power Inductor | Shielded | 82 uH | 20 % | 780 mA | 400 mOhms | 900 mA | - 40 C | + 125 C | Standard | 7.3 mm | 7.3 mm | 4.5 mm | Ferrite | AEC-Q200 | SRR0745A | Reel | ||||||
Mfr: SRR0745A-271M TTI: SRR0745A-271M Bourns Availability: 0In StockPower Inductors - SMD 270uH 20% SMD 0745 AEC-Q200 | 0In Stock | Power Inductor | Shielded | 270 uH | 20 % | 380 mA | 1.2 Ohms | 460 mA | - 40 C | + 125 C | Standard | 7.3 mm | 7.3 mm | 4.5 mm | Ferrite | AEC-Q200 | SRR0745A | Reel | ||||||
Mfr: SRR0745A-560M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 56uH 20% SMD 0745 AEC-Q200 | 0In Stock | Power Inductor | Shielded | 56 uH | 20 % | 950 mA | 240 mOhms | 1.1 A | - 40 C | + 125 C | Standard | 7.3 mm | 7.3 mm | 4.5 mm | Ferrite | AEC-Q200 | SRR0745A | Reel | ||||||
Mfr: SRR0745A-331M TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - SMD 330uH 20% SMD 0745 AEC-Q200 | Not Available Online | Power Inductor | Shielded | 330 uH | 20 % | 340 mA | 1.5 Ohms | 400 mA | - 40 C | + 125 C | Standard | 7.3 mm | 7.3 mm | 4.5 mm | Ferrite | AEC-Q200 | SRR0745A | Reel | ||||||
Mfr: SRR0745A-270M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 27uH 20% SMD 0745 AEC-Q200 | 0In Stock | Power Inductor | Shielded | 27 uH | 20 % | 1.45 A | 130 mOhms | 1.62 A | - 40 C | + 125 C | Standard | 7.3 mm | 7.3 mm | 4.5 mm | Ferrite | AEC-Q200 | SRR0745A | Reel | ||||||
Mfr: SRR0745A-121M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 120uH 20% SMD 0745 AEC-Q200 | 0In Stock | Power Inductor | Shielded | 120 uH | 20 % | 600 mA | 550 mOhms | 700 mA | - 40 C | + 125 C | Standard | 7.3 mm | 7.3 mm | 4.5 mm | Ferrite | AEC-Q200 | SRR0745A | Reel | ||||||
Mfr: SRR0745A-120M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 12uH 20% SMD 0745 AEC-Q200 | 0In Stock | Power Inductor | Shielded | 12 uH | 20 % | 2 A | 62 mOhms | 2.3 A | - 40 C | + 125 C | Standard | 7.3 mm | 7.3 mm | 4.5 mm | Ferrite | AEC-Q200 | SRR0745A | Reel | ||||||
Mfr: SRR0745A-470M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 47uH 20% SMD 0745 AEC-Q200 | 0In Stock | Power Inductor | Shielded | 47 uH | 20 % | 1.05 A | 210 mOhms | 1.2 A | - 40 C | + 125 C | Standard | 7.3 mm | 7.3 mm | 4.5 mm | Ferrite | AEC-Q200 | SRR0745A | Reel | ||||||
0In Stock | Power Inductor | Shielded | 820 uH | 20 % | 220 mA | 3.5 Ohms | 260 mA | - 40 C | + 125 C | Standard | 7.3 mm | 7.3 mm | 4.5 mm | Ferrite | AEC-Q200 | SRR0745A | Reel | |||||||
Mfr: SRR0745A-681M TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - SMD 680uH 20% SMD 0745 AEC-Q200 | Not Available Online | Power Inductor | Shielded | 680 uH | 20 % | 240 mA | 2.8 Ohms | 280 mA | - 40 C | + 125 C | Standard | 7.3 mm | 7.3 mm | 4.5 mm | Ferrite | AEC-Q200 | SRR0745A | Reel | ||||||
0In Stock | Power Inductor | Shielded | 18 uH | 20 % | 1.8 A | 90 mOhms | 1.95 A | - 40 C | + 125 C | Standard | 7.3 mm | 7.3 mm | 4.5 mm | Ferrite | AEC-Q200 | SRR0745A | Reel | |||||||
Mfr: SRR0745A-181M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 180uH 20% SMD 0745 AEC-Q200 | 0In Stock | Power Inductor | Shielded | 180 uH | 20 % | 460 mA | 820 mOhms | 540 mA | - 40 C | + 125 C | Standard | 7.3 mm | 7.3 mm | 4.5 mm | Ferrite | AEC-Q200 | SRR0745A | Reel | ||||||
Mfr: SRR0745A-390M TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - SMD 39uH 20% SMD 0745 AEC-Q200 | Not Available Online | Power Inductor | Shielded | 39 uH | 20 % | 1.17 A | 190 mOhms | 1.3 A | - 40 C | + 125 C | Standard | 7.3 mm | 7.3 mm | 4.5 mm | Ferrite | AEC-Q200 | SRR0745A | Reel | ||||||
Mfr: SRR0745A-391M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 390uH 20% SMD 0745 AEC-Q200 | 0In Stock | Power Inductor | Shielded | 390 uH | 20 % | 320 mA | 1.85 Ohms | 360 mA | - 40 C | + 125 C | Standard | 7.3 mm | 7.3 mm | 4.5 mm | Ferrite | AEC-Q200 | SRR0745A | Reel | ||||||
Mfr: SRR0745A-151M TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - SMD 150uH 20% SMD 0745 AEC-Q200 | Not Available Online | Power Inductor | Shielded | 150 uH | 20 % | 480 mA | 760 mOhms | 580 mA | - 40 C | + 125 C | Standard | 7.3 mm | 7.3 mm | 4.5 mm | Ferrite | AEC-Q200 | SRR0745A | Reel | ||||||
Mfr: SRR0745A-561M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 560uH 20% SMD 0745 AEC-Q200 | 0In Stock | Power Choke | Shielded | 560 uH | 20 % | 260 mA | 2.6 Ohms | 300 mA | - 40 C | + 125 C | Standard | 7.3 mm | 7.3 mm | 4.5 mm | Ferrite | AEC-Q200 | SRR0745A | Reel |
- 1
- 2