SRR1208 - Power Inductors - SMD
90 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SRR1208-270ML TTI: SRR1208-270ML Bourns Availability: 8.800In Stock4.000 On Order Expected 22-Apr-27 Power Inductors - SMD 27uH 20% SMD 1208 | 8.800In Stock4.000 On Order Expected 22-Apr-27 | Power Inductor | 12.7 mm x 12.7 mm x 8.5 mm | Shielded | 27 uH | 20 % | 3 A | 48 mOhms | 4.3 A | - 40 C | + 125 C | 23 | 6.5 MHz | Standard | 12.7 mm | 12.7 mm | 8.5 mm | Ferrite | SRR1208 | Reel | ||||
Mfr: SRR1208-220ML TTI: SRR1208-220ML Bourns Availability: 1.200In Stock18.800 On Order Expected Power Inductors - SMD 22uH 20% SMD 1208 | 1.200In Stock18.800 On Order Expected | Power Inductor | 12.7 mm x 12.7 mm x 8.5 mm | Shielded | 22 uH | 20 % | 3.5 A | 43 mOhms | 4 A | - 40 C | + 125 C | 23 | 7 MHz | Standard | 12.7 mm | 12.7 mm | 8.5 mm | Ferrite | SRR1208 | Reel | ||||
Mfr: SRR1208-100ML TTI: SRR1208-100ML Bourns Availability: 5.200In Stock8.000 On Order Expected Power Inductors - SMD 10uH 20% SMD 1208 | 5.200In Stock8.000 On Order Expected | Power Inductor | 12.7 mm x 12.7 mm x 8.5 mm | Shielded | 10 uH | 20 % | 5 A | 21 mOhms | 6.7 A | - 40 C | + 125 C | 20 | 15 MHz | Standard | 12.7 mm | 12.7 mm | 8.5 mm | Ferrite | SRR1208 | Reel | ||||
Mfr: SRR1208-470YL TTI: SRR1208-470YL Bourns Availability: 2.400In StockPower Inductors - SMD 47uH 15% SMD 1208 | 2.400In Stock | Power Inductor | 12.7 mm x 12.7 mm x 8.5 mm | Shielded | 47 uH | 15 % | 2.2 A | 85 mOhms | 3.1 A | - 40 C | + 125 C | 24 | 5 MHz | Standard | 12.7 mm | 12.7 mm | 8.5 mm | Ferrite | SRR1208 | Reel | ||||
Mfr: SRR1208-680YL TTI: SRR1208-680YL Bourns Availability: 800In Stock6.000 On Order Expected Power Inductors - SMD 68uH 15% SMD 1208 | 800In Stock6.000 On Order Expected | Power Inductor | 12.7 mm x 12.7 mm x 8.5 mm | Shielded | 68 uH | 15 % | 1.8 A | 135 mOhms | 2.6 A | - 40 C | + 125 C | 20 | 5 MHz | Standard | 12.7 mm | 12.7 mm | 8.5 mm | Ferrite | SRR1208 | Reel | ||||
Mfr: SRR1208-330YL TTI: SRR1208-330YL Bourns Availability: 2.000In Stock12.000 On Order Expected Power Inductors - SMD 33uH 15% SMD 1208 | 2.000In Stock12.000 On Order Expected | Power Inductor | 12.7 mm x 12.7 mm x 8.5 mm | Shielded | 33 uH | 15 % | 2.8 A | 62 mOhms | 3.8 A | - 40 C | + 125 C | 23 | 6.5 MHz | Standard | 12.7 mm | 12.7 mm | 8.5 mm | Ferrite | SRR1208 | Reel | ||||
Mfr: SRR1208-101YL TTI: SRR1208-101YL Bourns Availability: 24.000In StockPower Inductors - SMD 100uH 15% SMD 1208 | 24.000In Stock | Power Inductor | 12.7 mm x 12.7 mm x 8.5 mm | Shielded | 100 uH | 15 % | 1.5 A | 170 mOhms | 2.1 A | - 40 C | + 125 C | 15 | 4 MHz | Standard | 12.7 mm | 12.7 mm | 8.5 mm | Ferrite | SRR1208 | Reel | ||||
Mfr: SRR1208-120ML TTI: SRR1208-120ML Bourns Availability: 6.800In StockPower Inductors - SMD 12uH 20% SMD 1208 | 6.800In Stock | Power Inductor | 12.7 mm x 12.7 mm x 8.5 mm | Shielded | 12 uH | 20 % | 4.8 A | 25 mOhms | 6.5 A | - 40 C | + 125 C | 19 | 11 MHz | Standard | 12.7 mm | 12.7 mm | 8.5 mm | Ferrite | SRR1208 | Reel | ||||
Mfr: SRR1208-151YL TTI: SRR1208-151YL Bourns Availability: 400In StockPower Inductors - SMD 150uH 15% SMD 1208 | 400In Stock | Power Inductor | 12.7 mm x 12.7 mm x 8.5 mm | Shielded | 150 uH | 15 % | 1.3 A | 240 mOhms | 1.72 A | - 40 C | + 125 C | 14 | 3 MHz | Standard | 12.7 mm | 12.7 mm | 8.5 mm | Ferrite | SRR1208 | Reel | ||||
Mfr: SRR1208-471KL TTI: SRR1208-471KL Bourns Availability: 18.800In StockPower Inductors - SMD 470uH 10% SMD 1208 | 18.800In Stock | Power Inductor | 12.7 mm x 12.7 mm x 8.5 mm | Shielded | 470 uH | 10 % | 700 mA | 850 mOhms | 950 mA | - 40 C | + 125 C | 14 | 1.4 MHz | Standard | 12.7 mm | 12.7 mm | 8.5 mm | Ferrite | SRR1208 | Reel | ||||
Mfr: SRR1208-152KL TTI: SRR1208-152KL Bourns Availability: 4.800In Stock25.600 On Order Expected Power Inductors - SMD 1500uH 10% SMD 1208 | 4.800In Stock25.600 On Order Expected | Power Inductor | 12.7 mm x 12.7 mm x 8.5 mm | Shielded | 1.5 mH | 10 % | 360 mA | 2.35 Ohms | 550 mA | - 40 C | + 125 C | 10 | 750 kHz | Standard | 12.7 mm | 12.7 mm | 8.5 mm | Ferrite | SRR1208 | Reel | ||||
Mfr: SRR1208-6R5ML TTI: SRR1208-6R5ML Bourns Availability: 16.400In StockPower Inductors - SMD 6.5uH 20% SMD 1208 | 16.400In Stock | Power Inductor | 12.7 mm x 12.7 mm x 8.5 mm | Shielded | 6.5 uH | 20 % | 6 A | 18 mOhms | 8.4 A | - 40 C | + 125 C | 25 | 20 MHz | Standard | 12.7 mm | 12.7 mm | 8.5 mm | Ferrite | SRR1208 | Reel | ||||
Mfr: SRR1208-221KL TTI: SRR1208-221KL Bourns Availability: 13.600In StockPower Inductors - SMD 220uH 10% SMD 1208 | 13.600In Stock | Power Inductor | 12.7 mm x 12.7 mm x 8.5 mm | Shielded | 220 uH | 10 % | 1.1 A | 380 mOhms | 1.45 A | - 40 C | + 125 C | 13 | 2.5 MHz | Standard | 12.7 mm | 12.7 mm | 8.5 mm | Ferrite | SRR1208 | Reel | ||||
Mfr: SRR1208-331KL TTI: SRR1208-331KL Bourns Availability: 8.400In StockPower Inductors - SMD 330uH 10% SMD 1208 | 8.400In Stock | Power Inductor | 12.7 mm x 12.7 mm x 8.5 mm | Shielded | 330 uH | 10 % | 850 mA | 650 mOhms | 1.12 A | - 40 C | + 125 C | 13 | 1.8 MHz | Standard | 12.7 mm | 12.7 mm | 8.5 mm | Ferrite | SRR1208 | Reel | ||||
Mfr: SRR1208-561KL TTI: SRR1208-561KL Bourns Availability: 2.400In StockPower Inductors - SMD 560uH 10% SMD 1208 | 2.400In Stock | Power Inductor | 12.7 mm x 12.7 mm x 8.5 mm | Shielded | 560 uH | 10 % | 650 mA | 900 mOhms | 900 mA | - 40 C | + 125 C | 14 | 1.4 MHz | Standard | 12.7 mm | 12.7 mm | 8.5 mm | Ferrite | SRR1208 | Reel | ||||
Mfr: SRR1208-390YL TTI: SRR1208-390YL Bourns Availability: 2.400In StockPower Inductors - SMD 39uH 15% SMD 1208 | 2.400In Stock | Power Inductor | 12.7 mm x 12.7 mm x 8.5 mm | Shielded | 39 uH | 15 % | 2.5 A | 76 mOhms | 3.4 A | - 40 C | + 125 C | 25 | 6 MHz | Standard | 12.7 mm | 12.7 mm | 8.5 mm | Ferrite | SRR1208 | Reel | ||||
Mfr: SRR1208-150ML TTI: SRR1208-150ML Bourns Availability: 0In Stock120.000 On Order Expected 16-Mar-27 Power Inductors - SMD 15uH 20% SMD 1208 | 0In Stock120.000 On Order Expected 16-Mar-27 | Power Inductor | 12.7 mm x 12.7 mm x 8.5 mm | Shielded | 15 uH | 20 % | 4 A | 36 mOhms | 5.6 A | - 40 C | + 125 C | 21 | 11 MHz | Standard | 12.7 mm | 12.7 mm | 8.5 mm | Ferrite | SRR1208 | Reel | ||||
Mfr: SRR1208-4R5ML TTI: SRR1208-4R5ML Bourns Availability: 0In Stock5.600 On Order Expected 01-Dec-26 Power Inductors - SMD 4.5uH 20% SMD 1208 | 0In Stock5.600 On Order Expected 01-Dec-26 | Power Inductor | 12.7 mm x 12.7 mm x 8.5 mm | Shielded | 4.5 uH | 20 % | 6.5 A | 14 mOhms | 10 A | - 40 C | + 125 C | 24 | 30 MHz | Standard | 12.7 mm | 12.7 mm | 8.5 mm | Ferrite | SRR1208 | Reel | ||||
Mfr: SRR1208-332KL TTI: SRR1208-332KL Bourns Availability: 0In Stock32.400 On Order Expected 10-Feb-27 Power Inductors - SMD 3300uH 10% SMD 1208 | 0In Stock32.400 On Order Expected 10-Feb-27 | Power Inductor | 12.7 mm x 12.7 mm x 8.5 mm | Shielded | 3.3 mH | 10 % | 320 mA | 6.4 Ohms | 350 mA | - 40 C | + 125 C | 20 | 500 kHz | Standard | 12.7 mm | 12.7 mm | 8.5 mm | Ferrite | SRR1208 | Reel | ||||
Mfr: SRR1208-180ML TTI: SRR1208-180ML Bourns Availability: 0In Stock8.000 On Order Expected 02-Nov-26 Power Inductors - SMD 18uH 20% SMD 1208 | 0In Stock8.000 On Order Expected 02-Nov-26 | Power Inductor | 12.7 mm x 12.7 mm x 8.5 mm | Shielded | 18 uH | 20 % | 3.8 A | 40 mOhms | 4 A | - 40 C | + 125 C | 21 | 9 MHz | Standard | 12.7 mm | 12.7 mm | 8.5 mm | Ferrite | SRR1208 | Reel | ||||
Mfr: SRR1208-222KL TTI: SRR1208-222KL Bourns Availability: 0In StockPower Inductors - SMD 2200uH 10% SMD 1208 | 0In Stock | Power Inductor | 12.7 mm x 12.7 mm x 8.5 mm | Shielded | 2.2 mH | 10 % | 400 mA | 4.2 Ohms | 420 mA | - 40 C | + 125 C | 20 | 650 kHz | Standard | 12.7 mm | 12.7 mm | 8.5 mm | Ferrite | SRR1208 | Reel | ||||
Mfr: SRR1208-2R5ML TTI: SRR1208-2R5ML Bourns Availability: 0In StockPower Inductors - SMD 2.5uH 20% SMD 1208 | 0In Stock | Power Inductor | 12.7 mm x 12.7 mm x 8.5 mm | Shielded | 2.5 uH | 20 % | 7.5 A | 11 mOhms | 10 A | - 40 C | + 125 C | 20 | 37 MHz | Standard | 12.7 mm | 12.7 mm | 8.5 mm | Ferrite | SRR1208 | Reel | ||||
Mfr: SRR1208-472KL TTI: SRR1208-472KL Bourns Availability: 0In StockPower Inductors - SMD 4700uH 10% SMD 1208 | 0In Stock | Power Inductor | 12.7 mm x 12.7 mm x 8.5 mm | Shielded | 4.7 mH | 10 % | 280 mA | 9.6 Ohms | 300 mA | - 40 C | + 125 C | 20 | 420 kHz | Standard | 12.7 mm | 12.7 mm | 8.5 mm | Ferrite | SRR1208 | Reel | ||||
Mfr: SRR1208-821KL TTI: SRR1208-821KL Bourns Availability: 0In StockPower Inductors - SMD 820uH 10% SMD 1208 | 0In Stock | Power Inductor | 12.7 mm x 12.7 mm x 8.5 mm | Shielded | 820 uH | 10 % | 550 mA | 1.15 Ohms | 770 mA | - 40 C | + 125 C | 12 | 1.2 MHz | Standard | 12.7 mm | 12.7 mm | 8.5 mm | Ferrite | SRR1208 | Reel | ||||
Mfr: SRR1208-560YL TTI: SRR1208-560YL Bourns Availability: 0In StockPower Inductors - SMD 56uH 15% SMD 1208 | 0In Stock | Power Inductor | 12.7 mm x 12.7 mm x 8.5 mm | Shielded | 56 uH | 15 % | 2 A | 110 mOhms | 2.8 A | - 40 C | + 125 C | 23 | 5 MHz | Standard | 12.7 mm | 12.7 mm | 8.5 mm | Ferrite | SRR1208 | Reel |