SRR1210 - Power Inductors - SMD
44 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SRR1210-470M TTI: SRR1210-470M Bourns Availability: 27.000In Stock53.000 On Order Expected Power Inductors - SMD 47uH 20% SMD 1210 | 27.000In Stock53.000 On Order Expected | Power Inductor | 12.0 mm x 12.0 mm x 10.0 mm | Shielded | 47 uH | 20 % | 3.8 A | 72 mOhms | 3.1 A | - 40 C | + 125 C | 16 | 4.5 MHz | Standard | 12 mm | 12 mm | 10 mm | Ferrite | SRR1210 | Reel | ||||
Mfr: SRR1210-560M TTI: SRR1210-560M Bourns Availability: 5.250In Stock5.000 On Order Expected 22-Jan-27 Power Inductors - SMD 56uH 20% SMD 1210 | 5.250In Stock5.000 On Order Expected 22-Jan-27 | Power Inductor | 12.0 mm x 12.0 mm x 10.0 mm | Shielded | 56 uH | 20 % | 3.4 A | 90 mOhms | 2.9 A | - 40 C | + 125 C | 8 | 4 MHz | Standard | 12 mm | 12 mm | 10 mm | Ferrite | SRR1210 | Reel | ||||
Mfr: SRR1210-221M TTI: SRR1210-221M Bourns Availability: 14.250In Stock19.500 On Order Expected Power Inductors - SMD 220uH 20% SMD 1210 | 14.250In Stock19.500 On Order Expected | Power Inductor | 12.0 mm x 12.0 mm x 10.0 mm | Shielded | 220 uH | 20 % | 1.7 A | 315 mOhms | 1.5 A | - 40 C | + 125 C | 15 | 1.8 MHz | Standard | 12 mm | 12 mm | 10 mm | Ferrite | SRR1210 | Reel | ||||
Mfr: SRR1210-121M TTI: SRR1210-121M Bourns Availability: 5.250In Stock5.250 On Order Expected Power Inductors - SMD 120uH 20% SMD 1210 | 5.250In Stock5.250 On Order Expected | Power Inductor | 12.0 mm x 12.0 mm x 10.0 mm | Shielded | 120 uH | 20 % | 2.3 A | 170 mOhms | 1.9 A | - 40 C | + 125 C | 13 | 2.6 MHz | Standard | 12 mm | 12 mm | 10 mm | Ferrite | SRR1210 | Reel | ||||
Mfr: SRR1210-680M TTI: SRR1210-680M Bourns Availability: 4.500In Stock50.500 On Order Expected Power Inductors - SMD 68uH 20% SMD 1210 | 4.500In Stock50.500 On Order Expected | Power Inductor | 12.0 mm x 12.0 mm x 10.0 mm | Shielded | 68 uH | 20 % | 3 A | 102 mOhms | 2.7 A | - 40 C | + 125 C | 12 | 3.8 MHz | Standard | 12 mm | 12 mm | 10 mm | Ferrite | SRR1210 | Reel | ||||
Mfr: SRR1210-390M TTI: SRR1210-390M Bourns Availability: 4.000In Stock5.000 On Order Expected 22-Mar-27 Power Inductors - SMD 39uH 20% SMD 1210 | 4.000In Stock5.000 On Order Expected 22-Mar-27 | Power Inductor | 12.0 mm x 12.0 mm x 10.0 mm | Shielded | 39 uH | 20 % | 4.2 A | 66 mOhms | 3.5 A | - 40 C | + 125 C | 16 | 4.5 MHz | Standard | 12 mm | 12 mm | 10 mm | Ferrite | SRR1210 | Reel | ||||
Mfr: SRR1210-220M TTI: SRR1210-220M Bourns Availability: 6.750In StockPower Inductors - SMD 22uH 20% SMD 1210 | 6.750In Stock | Power Inductor | 12.0 mm x 12.0 mm x 10.0 mm | Shielded | 22 uH | 20 % | 5.2 A | 38 mOhms | 4.5 A | - 40 C | + 125 C | 16 | 8 MHz | Standard | 12 mm | 12 mm | 10 mm | Ferrite | SRR1210 | Reel | ||||
Mfr: SRR1210-180M TTI: SRR1210-180M Bourns Availability: 3.000In StockPower Inductors - SMD 18uH 20% SMD 1210 | 3.000In Stock | Power Inductor | 12.0 mm x 12.0 mm x 10.0 mm | Shielded | 18 uH | 20 % | 5.5 A | 35 mOhms | 5.1 A | - 40 C | + 125 C | 13 | 8 MHz | Standard | 12 mm | 12 mm | 10 mm | Ferrite | SRR1210 | Reel | ||||
Mfr: SRR1210-4R7Y TTI: SRR1210-4R7Y Bourns Availability: 8.000In Stock250 On Order Expected 20-Nov-26 Power Inductors - SMD 4.7uH 30% SMD 1210 | 8.000In Stock250 On Order Expected 20-Nov-26 | Power Inductor | 12.0 mm x 12.0 mm x 10.0 mm | Shielded | 4.7 uH | 30 % | 8.5 A | 12 mOhms | 9.6 A | - 40 C | + 125 C | 8 | 35 MHz | Standard | 12 mm | 12 mm | 10 mm | Ferrite | SRR1210 | Reel | ||||
Mfr: SRR1210-820M TTI: SRR1210-820M Bourns Availability: 3.750In StockPower Inductors - SMD 82uH 20% SMD 1210 | 3.750In Stock | Power Inductor | 12.0 mm x 12.0 mm x 10.0 mm | Shielded | 82 uH | 20 % | 2.8 A | 112 mOhms | 2.5 A | - 40 C | + 125 C | 15 | 3.5 MHz | Standard | 12 mm | 12 mm | 10 mm | Ferrite | SRR1210 | Reel | ||||
Mfr: SRR1210-330M TTI: SRR1210-330M Bourns Availability: 0In Stock27.000 On Order Expected Power Inductors - SMD 33uH 20% SMD 1210 | 0In Stock27.000 On Order Expected | Power Inductor | 12.0 mm x 12.0 mm x 10.0 mm | Shielded | 33 uH | 20 % | 4.4 A | 52 mOhms | 3.7 A | - 40 C | + 125 C | 16 | 6.5 MHz | Standard | 12 mm | 12 mm | 10 mm | Ferrite | SRR1210 | Reel | ||||
Mfr: SRR1210-101M TTI: SRR1210-101M Bourns Availability: 0In Stock21.000 On Order Expected Power Inductors - SMD 100uH 20% SMD 1210 | 0In Stock21.000 On Order Expected | Power Inductor | 12.0 mm x 12.0 mm x 10.0 mm | Shielded | 100 uH | 20 % | 2.5 A | 135 mOhms | 2.2 A | - 40 C | + 125 C | 16 | 3 MHz | Standard | 12 mm | 12 mm | 10 mm | Ferrite | SRR1210 | Reel | ||||
Mfr: SRR1210-270M TTI: SRR1210-270M Bourns Availability: 0In Stock15.500 On Order Expected Power Inductors - SMD 27uH 20% SMD 1210 | 0In Stock15.500 On Order Expected | Power Inductor | 12.0 mm x 12.0 mm x 10.0 mm | Shielded | 27 uH | 20 % | 5 A | 40 mOhms | 4.2 A | - 40 C | + 125 C | 16 | 6.5 MHz | Standard | 12 mm | 12 mm | 10 mm | Ferrite | SRR1210 | Reel | ||||
Mfr: SRR1210-6R8Y TTI: SRR1210-6R8Y Bourns Availability: 0In Stock4.750 On Order Expected 03-Nov-26 Power Inductors - SMD 6.8uH 30% SMD 1210 | 0In Stock4.750 On Order Expected 03-Nov-26 | Power Inductor | 12.0 mm x 12.0 mm 10.0 mm | Shielded | 6.8 uH | 30 % | 7.9 A | 15 mOhms | 8.3 A | - 40 C | + 125 C | 12 | 20 MHz | Standard | 12 mm | 12 mm | 10 mm | Ferrite | SRR1210 | Reel | ||||
Mfr: SRR1210-151M TTI: SRR1210-151M Bourns Availability: 0In Stock29.250 On Order Expected Power Inductors - SMD 150uH 20% SMD 1210 | 0In Stock29.250 On Order Expected | Power Inductor | 12.0 mm x 12.0 mm x 10.0 mm | Shielded | 150 uH | 20 % | 2.2 A | 190 mOhms | 1.8 A | - 40 C | + 125 C | 12 | 2.2 MHz | Standard | 12 mm | 12 mm | 10 mm | Ferrite | SRR1210 | Reel | ||||
Mfr: SRR1210-102M TTI: SRR1210-102M Bourns Availability: 0In Stock4.250 On Order Expected 16-Nov-26 Power Inductors - SMD 1000uH 20% SMD 1210 | 0In Stock4.250 On Order Expected 16-Nov-26 | Power Inductor | 12.0 mm x 12.0 mm x 10.0 mm | Shielded | 1 mH | 20 % | 750 mA | 1.65 Ohms | 700 mA | - 40 C | + 125 C | 22 | 850 kHz | Standard | 12 mm | 12 mm | 10 mm | Ferrite | SRR1210 | Reel | ||||
Mfr: SRR1210-150M TTI: SRR1210-150M Bourns Availability: 0In Stock5.000 On Order Expected 25-Jan-27 Power Inductors - SMD 15uH 20% SMD 1210 | 0In Stock5.000 On Order Expected 25-Jan-27 | Power Inductor | 12.0 mm x 12.0 mm x 10.0 mm | Shielded | 15 uH | 20 % | 5.8 A | 32 mOhms | 5.3 A | - 40 C | + 125 C | 16 | 10.5 MHz | Standard | 12 mm | 12 mm | 10 mm | Ferrite | SRR1210 | Reel | ||||
Mfr: SRR1210-821M TTI: SRR1210-821M Bourns Availability: 0In Stock1.000 On Order Expected 30-Dec-26 Power Inductors - SMD 820uH 20% SMD 1210 | 0In Stock1.000 On Order Expected 30-Dec-26 | Power Choke | 12.0 mm x 12.0 mm x 10.0 mm | Shielded | 820 uH | 20 % | 850 mA | 1.32 Ohms | 750 mA | - 40 C | + 125 C | 6 | 850 kHz | Standard | 12 mm | 12 mm | 10 mm | Ferrite | SRR1210 | Reel | ||||
Mfr: SRR1210-681M TTI: SRR1210-681M Bourns Availability: 0In StockPower Inductors - SMD 680uH 20% SMD 1210 | 0In Stock | Power Inductor | 12.0 mm x 12.0 mm x 10.0 mm | Shielded | 680 uH | 20 % | 1 A | 1.2 Ohms | 850 mA | - 40 C | + 125 C | 11 | 850 kHz | Standard | 12 mm | 12 mm | 10 mm | Ferrite | SRR1210 | Reel | ||||
Mfr: SRR1210-331M TTI: SRR1210-331M Bourns Availability: 0In Stock2.750 On Order Expected 21-Dec-26 Power Inductors - SMD 330uH 20% SMD 1210 | 0In Stock2.750 On Order Expected 21-Dec-26 | Power Inductor | 12.0 mm x 12.0 mm x 10.0 mm | Shielded | 330 uH | 20 % | 1.4 A | 450 mOhms | 1.2 A | - 40 C | + 125 C | 14 | 1.8 MHz | Standard | 12 mm | 12 mm | 10 mm | Ferrite | SRR1210 | Reel | ||||
0In Stock | Power Inductor | 12.0 mm x 12.0 mm x 10.0 mm | Shielded | 8.2 uH | 30 % | 7.3 A | 17 mOhms | 7.5 A | - 40 C | + 125 C | 11 | 16 MHz | Standard | 12 mm | 12 mm | 10 mm | Ferrite | SRR1210 | Reel | |||||
Mfr: SRR1210-391M TTI: SRR1210-391M Bourns Availability: 0In StockPower Inductors - SMD 390uH 20% SMD 1210 | 0In Stock | Power Inductor | 12.0 mm x 12.0 mm 10.0 mm | Shielded | 390 uH | 20 % | 1.3 A | 600 mOhms | 1.1 A | - 40 C | + 125 C | 16 | 1.3 MHz | Standard | 12 mm | 12 mm | 10 mm | Ferrite | SRR1210 | Reel | ||||
Mfr: SRR1210-120M TTI: SRR1210-120M Bourns Availability: 0In StockPower Inductors - SMD 12uH 20% SMD 1210 | 0In Stock | Power Inductor | 12.0 mm x 12.0 mm x 10.0 mm | Shielded | 12 uH | 20 % | 6.3 A | 22 mOhms | 6.1 A | - 40 C | + 125 C | 14 | 18 MHz | Standard | 12 mm | 12 mm | 10 mm | Ferrite | SRR1210 | Reel | ||||
Mfr: SRR1210-471M TTI: SRR1210-471M Bourns Availability: 0In StockPower Inductors - SMD 470uH 20% SMD 1210 | 0In Stock | Power Inductor | 12.0 mm x 12.0 mm x 10.0 mm | Shielded | 470 uH | 20 % | 1.2 A | 820 mOhms | 1 A | - 40 C | + 125 C | 12 | 850 kHz | Standard | 12 mm | 12 mm | 10 mm | Ferrite | SRR1210 | Reel | ||||
Mfr: SRR1210-1R8Y TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 1.8uH 30% SMD 1210 | 0In Stock | 12.0 mm x 12.0 mm 10.0 mm | Shielded | 1.8 uH | 30 % | 10.2 A | 7.5 mOhms | - 40 C | + 125 C | 10 | 56 MHz | Standard | 12 mm | 12 mm | 10 mm | SRR1210 | Reel |
- 1
- 2