SRR1240 - Power Inductors - SMD
58 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SRR1240-220M TTI: SRR1240-220M Bourns Availability: 800In Stock10.400 On Order Expected Power Inductors - SMD 22uH 20% SMD 1240 | 800In Stock10.400 On Order Expected | Power Inductor | 5050 | Shielded | 22 uH | 20 % | 3 A | 67.5 mOhms | 2.6 A | - 40 C | + 125 C | 18 | 16 MHz | Standard | 12.5 mm | 12.5 mm | 4 mm | Ferrite | SRR1240 | Reel | ||||
Mfr: SRR1240-100M TTI: SRR1240-100M Bourns Availability: 4.800In StockPower Inductors - SMD 10uH 20% SMD 1240 | 4.800In Stock | Power Inductor | 5050 | Shielded | 10 uH | 20 % | 4 A | 32 mOhms | 4 A | - 40 C | + 125 C | 17 | 27 MHz | Standard | 12.5 mm | 12.5 mm | 4 mm | Ferrite | SRR1240 | Reel | ||||
Mfr: SRR1240-471K TTI: SRR1240-471K Bourns Availability: 3.200In Stock5.600 On Order Expected 06-Nov-26 Power Inductors - SMD 470uH 10% SMD 1240 | 3.200In Stock5.600 On Order Expected 06-Nov-26 | Power Inductor | 5050 | Shielded | 470 uH | 10 % | 620 mA | 1.35 Ohms | 600 mA | - 40 C | + 125 C | 12 | 4.5 MHz | Standard | 12.5 mm | 12.5 mm | 4 mm | Ferrite | SRR1240 | Reel | ||||
Mfr: SRR1240-5R6M TTI: SRR1240-5R6M Bourns Availability: 4.000In StockPower Inductors - SMD 5.6uH 20% SMD 1240 | 4.000In Stock | Power Inductor | 5050 | Shielded | 5.6 uH | 20 % | 5.4 A | 20 mOhms | 5.1 A | - 40 C | + 125 C | 14 | 35 MHz | Standard | 12.5 mm | 12.5 mm | 4 mm | Ferrite | SRR1240 | Reel | ||||
Mfr: SRR1240-181K TTI: SRR1240-181K Bourns Availability: 800In Stock4.000 On Order Expected 26-Oct-26 Power Inductors - SMD 180uH 10% SMD 1240 | 800In Stock4.000 On Order Expected 26-Oct-26 | Power Inductor | 5050 | Shielded | 180 uH | 10 % | 980 mA | 550 mOhms | 950 mA | - 40 C | + 125 C | 12 | 7 MHz | Standard | 12.5 mm | 12.5 mm | 4 mm | Ferrite | SRR1240 | Reel | ||||
Mfr: SRR1240-470M TTI: SRR1240-470M Bourns Availability: 0In Stock65.600 On Order Expected Power Inductors - SMD 47uH 20% SMD 1240 | 0In Stock65.600 On Order Expected | Power Inductor | 5050 | Shielded | 47 uH | 20 % | 2 A | 135 mOhms | 1.8 A | - 40 C | + 125 C | 19 | 13 MHz | Standard | 12.5 mm | 12.5 mm | 4 mm | Ferrite | SRR1240 | Reel | ||||
Mfr: SRR1240-4R7M TTI: SRR1240-4R7M Bourns Availability: 0In Stock4.800 On Order Expected 07-Jan-27 Power Inductors - SMD 4.7uH 20% SMD 1240 | 0In Stock4.800 On Order Expected 07-Jan-27 | Power Inductor | 5050 | Shielded | 4.7 uH | 20 % | 6 A | 18 mOhms | 5.6 A | - 40 C | + 125 C | 33 MHz | Standard | 12.5 mm | 12.5 mm | 4 mm | Ferrite | SRR1240 | Reel | |||||
Mfr: SRR1240-330M TTI: SRR1240-330M Bourns Availability: 0In Stock11.200 On Order Expected 08-Feb-27 Power Inductors - SMD 33uH 20% SMD 1240 | 0In Stock11.200 On Order Expected 08-Feb-27 | Power Inductor | 5050 | Shielded | 33 uH | 20 % | 2.3 A | 97 mOhms | 2.1 A | - 40 C | + 125 C | 19 | 15 MHz | Standard | 12.5 mm | 12.5 mm | 4 mm | Ferrite | SRR1240 | Reel | ||||
Mfr: SRR1240-150M TTI: SRR1240-150M Bourns Availability: 0In Stock3.200 On Order Expected 18-Jan-27 Power Inductors - SMD 15uH 20% SMD 1240 | 0In Stock3.200 On Order Expected 18-Jan-27 | Power Inductor | 5050 | Shielded | 15 uH | 20 % | 3.5 A | 47 mOhms | 3.2 A | - 40 C | + 125 C | 22 MHz | Standard | 12.5 mm | 12.5 mm | 4 mm | Ferrite | SRR1240 | Reel | |||||
Mfr: SRR1240-270M TTI: SRR1240-270M Bourns Availability: 0In StockPower Inductors - SMD 27uH 20% SMD 1240 | 0In Stock | Power Inductor | 5050 | Shielded | 27 uH | 20 % | 2.55 A | 85 mOhms | 2.35 A | - 40 C | + 125 C | 15.5 MHz | Standard | 12.5 mm | 12.5 mm | 4 mm | Ferrite | SRR1240 | Reel | |||||
Mfr: SRR1240-8R2M TTI: SRR1240-8R2M Bourns Availability: 0In StockPower Inductors - SMD 8.2uH 20% SMD 1240 | 0In Stock | Power Inductor | 5050 | Shielded | 8.2 uH | 20 % | 4.5 A | 27 mOhms | 4.3 A | - 40 C | + 125 C | 32 MHz | Standard | 12.5 mm | 12.5 mm | 4 mm | Ferrite | SRR1240 | Reel | |||||
Mfr: SRR1240-6R8M TTI: SRR1240-6R8M Bourns Availability: 0In StockPower Inductors - SMD 6.8uH 20% SMD 1240 | 0In Stock | Power Inductor | 5050 | Shielded | 6.8 uH | 20 % | 5.2 A | 23 mOhms | 4.7 A | - 40 C | + 125 C | 34 MHz | Standard | 12.5 mm | 12.5 mm | 4 mm | Ferrite | SRR1240 | Reel | |||||
Mfr: SRR1240-680M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 68uH 20% SMD 1240 | 0In Stock | Power Inductor | 5050 | Shielded | 68 uH | 20 % | 1.5 A | 200 mOhms | 1.5 A | - 40 C | + 125 C | 19 | 11 MHz | Standard | 12.5 mm | 12.5 mm | 4 mm | Ferrite | SRR1240 | Reel | ||||
Mfr: SRR1240-121K TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - SMD 120uH 10% SMD 1240 | Not Available Online | Power Inductor | 5050 | Shielded | 120 uH | 10 % | 1.2 A | 370 mOhms | 1.15 A | - 40 C | + 125 C | 7.8 MHz | Standard | 12.5 mm | 12.5 mm | 4 mm | Ferrite | SRR1240 | Reel | |||||
Mfr: SRR1240-821K TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 820uH 10% SMD 1240 | 0In Stock | Power Inductor | 5050 | Shielded | 820 uH | 10 % | 450 mA | 2.4 Ohms | 420 mA | - 40 C | + 125 C | 3.5 MHz | Standard | 12.5 mm | 12.5 mm | 4 mm | Ferrite | SRR1240 | Reel | |||||
Mfr: SRR1240-820M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 82uH 20% SMD 1240 | 0In Stock | Power Inductor | 5050 | Shielded | 82 uH | 20 % | 1.35 A | 250 mOhms | 1.35 A | - 40 C | + 125 C | 16 | 10 MHz | Standard | 12.5 mm | 12.5 mm | 4 mm | Ferrite | SRR1240 | Reel | ||||
0In Stock | Power Inductor | 5050 | Shielded | 3.3 uH | 30 % | 6.8 A | 15 mOhms | 6.5 A | - 40 C | + 125 C | 14 | 43 MHz | Standard | 12.5 mm | 12.5 mm | 4 mm | Ferrite | SRR1240 | Reel | |||||
0In Stock | Power Inductor | 5050 | Shielded | 18 uH | 20 % | 3.2 A | 55 mOhms | 3 A | - 40 C | + 125 C | 14 | 20 MHz | Standard | 12.5 mm | 12.5 mm | 4 mm | Ferrite | SRR1240 | Reel | |||||
Mfr: SRR1240-102K TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 1000uH 10% SMD 1240 | 0In Stock | Power Inductor | 5050 | Shielded | 1 mH | 10 % | 420 mA | 3 Ohms | 400 mA | - 40 C | + 125 C | 10 | 2.8 MHz | Standard | 12.5 mm | 12.5 mm | 4 mm | Ferrite | SRR1240 | Reel | ||||
0In Stock | Power Inductor | 5050 | Shielded | 150 uH | 10 % | 1.1 A | 440 mOhms | 1.05 A | - 40 C | + 125 C | 12 | 7.5 MHz | Standard | 12.5 mm | 12.5 mm | 4 mm | Ferrite | SRR1240 | Reel | |||||
Mfr: SRR1240-681K TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 680uH 10% SMD 1240 | 0In Stock | Power Inductor | 5050 | Shielded | 680 uH | 10 % | 500 mA | 2 Ohms | 480 mA | - 40 C | + 125 C | 3.8 MHz | Standard | 12.5 mm | 12.5 mm | 4 mm | Ferrite | SRR1240 | Reel | |||||
Mfr: SRR1240-121L TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 120uH 1.2A 100kHz | 0In Stock | Power Choke | 5050 | Shielded | 120 uH | 1.2 A | 370 mOhms | 1.15 A | - 40 C | + 125 C | Standard | 12.5 mm | 12.5 mm | 4 mm | Ferrite | SRR1240 | Reel | |||||||
Mfr: SRR1240-331K TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 330uH 10% SMD 1240 | 0In Stock | Power Inductor | 5050 | Shielded | 330 uH | 10 % | 750 mA | 950 mOhms | 750 mA | - 40 C | + 125 C | 5.5 MHz | Standard | 12.5 mm | 12.5 mm | 4 mm | Ferrite | SRR1240 | Reel | |||||
Mfr: SRR1240-2R4Y TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 2.4uH 30% SMD 1240 | 0In Stock | Power Inductor | 5050 | Shielded | 2.4 uH | 30 % | 8 A | 11.5 mOhms | 7.8 A | - 40 C | + 125 C | 54 MHz | Standard | 12.5 mm | 12.5 mm | 4 mm | Ferrite | SRR1240 | Reel | |||||
Mfr: SRR1240-101K TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 100uH 10% SMD 1240 | 0In Stock | Power Inductor | 5050 | Shielded | 100 uH | 10 % | 1.25 A | 300 mOhms | 1.2 A | - 40 C | + 125 C | 8 MHz | Standard | 12.5 mm | 12.5 mm | 4 mm | Ferrite | SRR1240 | Reel |