SRR1260A - Power Inductors - SMD
39 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SRR1260A-330M TTI: SRR1260A-330M Bourns Availability: 0In Stock9.600 On Order Expected Power Inductors - SMD 33uH 20% SMD 1260 AEC-Q200 | 0In Stock9.600 On Order Expected | Power Inductor | 5050 | Shielded | 33 uH | 20 % | 2.8 A | 60 mOhms | 2.8 A | - 40 C | + 125 C | 27 | 9.97 MHz | Standard | 12.5 mm | 12.5 mm | 6 mm | Ferrite | AEC-Q200 | SRR1260A | Reel | |||
Mfr: SRR1260A-220M TTI: SRR1260A-220M Bourns Availability: 0In StockPower Inductors - SMD 22uH 20% SMD 1260 AEC-Q200 | 0In Stock | Power Inductor | 5050 | Shielded | 22 uH | 20 % | 3.7 A | 43 mOhms | 3.7 A | - 40 C | + 125 C | 29 | 13.4 MHz | Standard | 12.5 mm | 12.5 mm | 6 mm | Ferrite | AEC-Q200 | SRR1260A | Reel | |||
Mfr: SRR1260A-102K TTI: SRR1260A-102K Bourns Availability: 0In StockPower Inductors - SMD 1000uH 10% SMD 1260 AEC-Q200 | 0In Stock | Power Inductor | 5050 | Shielded | 1 mH | 10 % | 600 mA | 1.7 Ohms | 600 mA | - 40 C | + 125 C | 30 | 1.8 MHz | Standard | 12.5 mm | 12.5 mm | 6 mm | Ferrite | AEC-Q200 | SRR1260A | Reel | |||
Mfr: SRR1260A-8R2Y TTI: SRR1260A-8R2Y Bourns Availability: 0In StockPower Inductors - SMD 8.2uH 30% SMD 1260 AEC-Q200 | 0In Stock | Power Inductor | 5050 | Shielded | 8.2 uH | 30 % | 5.8 A | 19.5 mOhms | 5.8 A | - 40 C | + 125 C | 18 | 24 MHz | Standard | 12.5 mm | 12.5 mm | 6 mm | Ferrite | AEC-Q200 | SRR1260A | Reel | |||
Mfr: SRR1260A-151K TTI: SRR1260A-151K Bourns Availability: 0In StockPower Inductors - SMD 150uH 10% SMD 1260 AEC-Q200 | 0In Stock | Power Inductor | 5050 | Shielded | 150 uH | 10 % | 1.55 A | 260 mOhms | 1.55 A | - 40 C | + 125 C | 20 | 5 MHz | Standard | 12.5 mm | 12.5 mm | 6 mm | Ferrite | AEC-Q200 | SRR1260A | Reel | |||
0In Stock | Power Inductor | 5050 | Shielded | 12 uH | 20 % | 5 A | 23 mOhms | 5 A | - 40 C | + 125 C | 27 | 19.4 MHz | Standard | 12.5 mm | 12.5 mm | 6 mm | Ferrite | AEC-Q200 | SRR1260A | Reel | ||||
Mfr: SRR1260A-101M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 100uH 20% SMD 1260 AEC-Q200 | 0In Stock | Power Inductor | 5050 | Shielded | 100 uH | 20 % | 1.7 A | 180 mOhms | 1.7 A | - 40 C | + 125 C | 26 | 6.07 MHz | Standard | 12.5 mm | 12.5 mm | 6 mm | Ferrite | AEC-Q200 | SRR1260A | Reel | |||
Mfr: SRR1260A-3R3Y TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 3.3uH 30% SMD 1260 AEC-Q200 | 0In Stock | Power Inductor | 5050 | Shielded | 3.3 uH | 30 % | 7.8 A | 12 mOhms | 7.8 A | - 40 C | + 125 C | 20 | 40 MHz | Standard | 12.5 mm | 12.5 mm | 6 mm | Ferrite | AEC-Q200 | SRR1260A | Reel | |||
Mfr: SRR1260A-1R0Y TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 1uH 30% SMD 1260 AEC-Q200 | 0In Stock | Power Inductor | 5050 | Shielded | 1 uH | 30 % | 10 A | 7.8 mOhms | 10 A | - 40 C | + 125 C | 26 | 100 MHz | Standard | 12.5 mm | 12.5 mm | 6 mm | Ferrite | AEC-Q200 | SRR1260A | Reel | |||
Mfr: SRR1260A-270M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 27uH 20% SMD 1260 AEC-Q200 | 0In Stock | Power Inductor | 5050 | Shielded | 27 uH | 20 % | 3.3 A | 45 mOhms | 3.3 A | - 40 C | + 125 C | 26 | 12.7 MHz | Standard | 12.5 mm | 12.5 mm | 6 mm | Ferrite | AEC-Q200 | SRR1260A | Reel | |||
Mfr: SRR1260A-390M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 39uH 20% SMD 1260 AEC-Q200 | 0In Stock | Power Inductor | 5050 | Shielded | 39 uH | 20 % | 2.7 A | 70 mOhms | 2.7 A | - 40 C | + 125 C | 22 | 10.4 MHz | Standard | 12.5 mm | 12.5 mm | 6 mm | Ferrite | AEC-Q200 | SRR1260A | Reel | |||
Mfr: SRR1260A-100M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 10uH 20% SMD 1260 AEC-Q200 | 0In Stock | Power Inductor | 5050 | Shielded | 10 uH | 20 % | 5.5 A | 20 mOhms | 5.5 A | - 40 C | + 125 C | 32 | 21 MHz | Standard | 12.5 mm | 12.5 mm | 6 mm | Ferrite | AEC-Q200 | SRR1260A | Reel | |||
Mfr: SRR1260A-4R7Y TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 4.7uH 30% SMD 1260 AEC-Q200 | 0In Stock | Power Inductor | 5050 | Shielded | 4.7 uH | 30 % | 7 A | 15.5 mOhms | 7 A | - 40 C | + 125 C | 19 | 36.7 MHz | Standard | 12.5 mm | 12.5 mm | 6 mm | Ferrite | AEC-Q200 | SRR1260A | Reel | |||
Mfr: SRR1260A-7R6Y TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - SMD 7.6uH 30% SMD 1260 AEC-Q200 | Not Available Online | Power Inductor | 5050 | Shielded | 7.6 uH | 30 % | 6.2 A | 19 mOhms | 6.2 A | - 40 C | + 125 C | 16 | 27.9 MHz | Standard | 12.5 mm | 12.5 mm | 6 mm | Ferrite | AEC-Q200 | SRR1260A | Reel | |||
Mfr: SRR1260A-680M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 68uH 20% SMD 1260 AEC-Q200 | 0In Stock | Power Inductor | 5050 | Shielded | 68 uH | 20 % | 2.1 A | 110 mOhms | 2.1 A | - 40 C | + 125 C | 22 | 7.43 MHz | Standard | 12.5 mm | 12.5 mm | 6 mm | Ferrite | AEC-Q200 | SRR1260A | Reel | |||
Mfr: SRR1260A-271K TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 270uH 10% SMD 1260 AEC-Q200 | 0In Stock | Power Inductor | 5050 | Shielded | 270 uH | 10 % | 1.2 A | 450 mOhms | 1.2 A | - 40 C | + 125 C | 20 | 3.6 MHz | Standard | 12.5 mm | 12.5 mm | 6 mm | Ferrite | AEC-Q200 | SRR1260A | Reel | |||
Mfr: SRR1260A-681K TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 680uH 10% SMD 1260 AEC-Q200 | 0In Stock | Power Inductor | 5050 | Shielded | 680 uH | 10 % | 750 mA | 1.15 Ohms | 750 mA | - 40 C | + 125 C | 18 | 2.2 MHz | Standard | 12.5 mm | 12.5 mm | 6 mm | Ferrite | AEC-Q200 | SRR1260A | Reel | |||
Mfr: SRR1260A-5R6Y TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 5.6uH 30% SMD 1260 AEC-Q200 | 0In Stock | Power Inductor | 5050 | Shielded | 5.6 uH | 30 % | 6.9 A | 16.2 mOhms | 6.9 A | - 40 C | + 125 C | 19 | 33 MHz | Standard | 12.5 mm | 12.5 mm | 6 mm | Ferrite | AEC-Q200 | SRR1260A | Reel | |||
Mfr: SRR1260A-391K TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 390uH 10% SMD 1260 AEC-Q200 | 0In Stock | Power Inductor | 5050 | Shielded | 390 uH | 10 % | 1 A | 700 mOhms | 1 A | - 40 C | + 125 C | 20 | 2.8 MHz | Standard | 12.5 mm | 12.5 mm | 6 mm | Ferrite | AEC-Q200 | SRR1260A | Reel | |||
Mfr: SRR1260A-331K TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 330uH 10% SMD 1260 AEC-Q200 | 0In Stock | Power Inductor | 5050 | Shielded | 330 uH | 10 % | 1.1 A | 580 mOhms | 1.1 A | - 40 C | + 125 C | 22 | 3.2 MHz | Standard | 12.5 mm | 12.5 mm | 6 mm | Ferrite | AEC-Q200 | SRR1260A | Reel | |||
Mfr: SRR1260A-6R8Y TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 6.8uH 30% SMD 1260 AEC-Q200 | 0In Stock | Power Inductor | 5050 | Shielded | 6.8 uH | 30 % | 6.5 A | 18 mOhms | 6.5 A | - 40 C | + 125 C | 20 | 28.2 MHz | Standard | 12.5 mm | 12.5 mm | 6 mm | Ferrite | AEC-Q200 | SRR1260A | Reel | |||
0In Stock | Power Inductor | 5050 | Shielded | 47 uH | 20 % | 2.5 A | 86 mOhms | 2.5 A | - 40 C | + 125 C | 22 | 7.63 MHz | Standard | 12.5 mm | 12.5 mm | 6 mm | Ferrite | AEC-Q200 | SRR1260A | Reel | ||||
Mfr: SRR1260A-471K TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 470uH 10% SMD 1260 AEC-Q200 | 0In Stock | Power Inductor | 5050 | Shielded | 470 uH | 10 % | 900 mA | 820 mOhms | 900 mA | - 40 C | + 125 C | 18 | 2.6 MHz | Standard | 12.5 mm | 12.5 mm | 6 mm | Ferrite | AEC-Q200 | SRR1260A | Reel | |||
Mfr: SRR1260A-221K TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 220uH 10% SMD 1260 AEC-Q200 | 0In Stock | Power Inductor | 5050 | Shielded | 220 uH | 10 % | 1.3 A | 380 mOhms | 1.3 A | - 40 C | + 125 C | 22 | 4.2 MHz | Standard | 12.5 mm | 12.5 mm | 6 mm | Ferrite | AEC-Q200 | SRR1260A | Reel | |||
0In Stock | Power Inductor | 5050 | Shielded | 15 uH | 20 % | 4.6 A | 27 mOhms | 4.6 A | - 40 C | + 125 C | 25 | 17.6 MHz | Standard | 12.5 mm | 12.5 mm | 6 mm | Ferrite | AEC-Q200 | SRR1260A | Reel |
- 1
- 2