SRR1280 - Power Inductors - SMD
53 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SRR1280-101M TTI: SRR1280-101M Bourns Availability: 10.800In Stock26.400 On Order Expected Power Inductors - SMD 100uH 20% SMD 1280 | 10.800In Stock26.400 On Order Expected | Power Inductor | 5050 | Shielded | 100 uH | 20 % | 2.1 A | 150 mOhms | 2 A | - 40 C | + 125 C | 18 | 4.5 MHz | Standard | 12.5 mm | 12.5 mm | 7.5 mm | Ferrite | SRR1280 | Reel | ||||
Mfr: SRR1280-330M TTI: SRR1280-330M Bourns Availability: 13.600In Stock19.600 On Order Expected Power Inductors - SMD 33uH 20% SMD 1280 | 13.600In Stock19.600 On Order Expected | Power Inductor | 5050 | Shielded | 33 uH | 20 % | 3.5 A | 57 mOhms | 3.3 A | - 40 C | + 125 C | 28 | 9.5 MHz | Standard | 12.5 mm | 12.5 mm | 7.5 mm | Ferrite | SRR1280 | Reel | ||||
Mfr: SRR1280-100M TTI: SRR1280-100M Bourns Availability: 7.200In Stock4.000 On Order Expected 22-Apr-27 Power Inductors - SMD 10uH 20% SMD 1280 | 7.200In Stock4.000 On Order Expected 22-Apr-27 | Power Inductor | 5050 | Shielded | 10 uH | 20 % | 6 A | 19.5 mOhms | 6.3 A | - 40 C | + 125 C | 24 | 17 MHz | Standard | 12.5 mm | 12.5 mm | 7.5 mm | Ferrite | SRR1280 | Reel | ||||
Mfr: SRR1280-220M TTI: SRR1280-220M Bourns Availability: 29.600In Stock8.400 On Order Expected 20-Nov-26 Power Inductors - SMD 22uH 20% SMD 1280 | 29.600In Stock8.400 On Order Expected 20-Nov-26 | Power Inductor | 5050 | Shielded | 22 uH | 20 % | 4.3 A | 38.6 mOhms | 4.1 A | - 40 C | + 125 C | 20 | 11 MHz | Standard | 12.5 mm | 12.5 mm | 7.5 mm | Ferrite | SRR1280 | Reel | ||||
Mfr: SRR1280-390M TTI: SRR1280-390M Bourns Availability: 800In StockPower Inductors - SMD 39uH 20% SMD 1280 | 800In Stock | Power Inductor | 5050 | Shielded | 39 uH | 20 % | 3.2 A | 70 mOhms | - 40 C | + 125 C | 24 | 8.5 MHz | Standard | 12.5 mm | 12.5 mm | 7.5 mm | Ferrite | SRR1280 | Reel | |||||
Mfr: SRR1280-151K TTI: SRR1280-151K Bourns Availability: 400In Stock50.400 On Order Expected Power Inductors - SMD 150uH 10% SMD 1280 | 400In Stock50.400 On Order Expected | Power Inductor | 5050 | Shielded | 150 uH | 10 % | 1.85 A | 270 mOhms | 1.9 A | - 40 C | + 125 C | 24 | 4.1 MHz | Standard | 12.5 mm | 12.5 mm | 7.5 mm | Ferrite | SRR1280 | Reel | ||||
Mfr: SRR1280-150M TTI: SRR1280-150M Bourns Availability: 2.000In StockPower Inductors - SMD 15uH 20% SMD 1280 | 2.000In Stock | Power Inductor | 5050 | Shielded | 15 uH | 20 % | 5.2 A | 28.5 mOhms | 5 A | - 40 C | + 125 C | 26 | 13 MHz | Standard | 12.5 mm | 12.5 mm | 7.5 mm | Ferrite | SRR1280 | Reel | ||||
Mfr: SRR1280-4R7Y TTI: SRR1280-4R7Y Bourns Availability: 800In Stock2.400 On Order Expected 16-Nov-26 Power Inductors - SMD 4.7uH 30% SMD 1280 | 800In Stock2.400 On Order Expected 16-Nov-26 | Power Inductor | 5050 | Shielded | 4.7 uH | 30 % | 8.2 A | 15.5 mOhms | 8.8 A | - 40 C | + 125 C | 22 | 30 MHz | Standard | 12.5 mm | 12.5 mm | 7.5 mm | Ferrite | SRR1280 | Reel | ||||
Mfr: SRR1280-181K TTI: SRR1280-181K Bourns Availability: 6.800In StockPower Inductors - SMD 180uH 10% SMD 1280 | 6.800In Stock | Power Inductor | 5050 | Shielded | 180 uH | 10 % | 1.75 A | 300 mOhms | - 40 C | + 125 C | 24 | 4 MHz | Standard | 12.5 mm | 12.5 mm | 7.5 mm | Ferrite | SRR1280 | Reel | |||||
Mfr: SRR1280-470M TTI: SRR1280-470M Bourns Availability: 1.600In Stock15.200 On Order Expected Power Inductors - SMD 47uH 20% SMD 1280 | 1.600In Stock15.200 On Order Expected | Power Inductor | 5050 | Shielded | 47 uH | 20 % | 2.9 A | 80 mOhms | 2.8 A | - 40 C | + 125 C | 24 | 7.5 MHz | Standard | 12.5 mm | 12.5 mm | 7.5 mm | Ferrite | SRR1280 | Reel | ||||
Mfr: SRR1280-680M TTI: SRR1280-680M Bourns Availability: 4.800In StockPower Inductors - SMD 68uH 20% SMD 1280 | 4.800In Stock | Power Inductor | 5050 | Shielded | 68 uH | 20 % | 2.4 A | 120 mOhms | 2.3 A | - 40 C | + 125 C | 20 | 6.5 MHz | Standard | 12.5 mm | 12.5 mm | 7.5 mm | Ferrite | SRR1280 | Reel | ||||
Mfr: SRR1280-6R8Y TTI: SRR1280-6R8Y Bourns Availability: 1.600In StockPower Inductors - SMD 6.8uH 30% SMD 1280 | 1.600In Stock | Power Inductor | 5050 | Shielded | 6.8 uH | 30 % | 7.6 A | 18.5 mOhms | 8 A | - 40 C | + 125 C | 20 | 22 MHz | Standard | 12.5 mm | 12.5 mm | 7.5 mm | Ferrite | SRR1280 | Reel | ||||
Mfr: SRR1280-102K TTI: SRR1280-102K Bourns Availability: 400In Stock800 On Order Expected 14-Dec-26 Power Inductors - SMD 1000uH 10% SMD 1280 | 400In Stock800 On Order Expected 14-Dec-26 | Power Inductor | 5050 | Shielded | 1 mH | 10 % | 680 mA | 1.7 Ohms | 800 mA | - 40 C | + 125 C | 40 | 1.3 MHz | Standard | 12.5 mm | 12.5 mm | 7.5 mm | Ferrite | SRR1280 | Reel | ||||
Mfr: SRR1280-331K TTI: SRR1280-331K Bourns Availability: 4.400In StockPower Inductors - SMD 330uH 10% SMD 1280 | 4.400In Stock | Power Inductor | 5050 | Shielded | 330 uH | 10 % | 1.1 A | 600 mOhms | 1.3 A | - 40 C | + 125 C | 18 | 2.9 MHz | Standard | 12.5 mm | 12.5 mm | 7.5 mm | Ferrite | SRR1280 | Reel | ||||
Mfr: SRR1280-820M TTI: SRR1280-820M Bourns Availability: 4.000In StockPower Inductors - SMD 82uH 20% SMD 1280 | 4.000In Stock | Power Inductor | 5050 | Shielded | 82 uH | 20 % | 2.3 A | 130 mOhms | - 40 C | + 125 C | 20 | 5 MHz | Standard | 12.5 mm | 12.5 mm | 7.5 mm | Ferrite | SRR1280 | Reel | |||||
Mfr: SRR1280-2R4Y TTI: SRR1280-2R4Y Bourns Availability: 2.000In Stock800 On Order Expected 20-Nov-26 Power Inductors - SMD 2.4uH 30% SMD 1280 | 2.000In Stock800 On Order Expected 20-Nov-26 | Power Inductor | 5050 | Shielded | 2.4 uH | 30 % | 9.2 A | 10 mOhms | - 40 C | + 125 C | 20 | 45 MHz | Standard | 12.5 mm | 12.5 mm | 7.5 mm | Ferrite | SRR1280 | Reel | |||||
Mfr: SRR1280-180M TTI: SRR1280-180M Bourns Availability: 3.200In StockPower Inductors - SMD 18uH 20% SMD 1280 | 3.200In Stock | Power Inductor | 5050 | Shielded | 18 uH | 20 % | 4.8 A | 35 mOhms | 4.6 A | - 40 C | + 125 C | 24 | 12 MHz | Standard | 12.5 mm | 12.5 mm | 7.5 mm | Ferrite | SRR1280 | Reel | ||||
0In Stock | Power Inductor | 5050 | Shielded | 220 uH | 10 % | 1.6 A | 400 mOhms | 1.7 A | - 40 C | + 125 C | 24 | 3.4 MHz | Standard | 12.5 mm | 12.5 mm | 7.5 mm | Ferrite | SRR1280 | Reel | |||||
Mfr: SRR1280-681K TTI: SRR1280-681K Bourns Availability: 0In Stock1.600 On Order Expected 15-Feb-27 Power Inductors - SMD 680uH 10% SMD 1280 | 0In Stock1.600 On Order Expected 15-Feb-27 | Power Inductor | 5050 | Shielded | 680 uH | 10 % | 750 mA | 1.3 Ohms | 970 mA | - 40 C | + 125 C | 26 | 1.7 MHz | Standard | 12.5 mm | 12.5 mm | 7.5 mm | Ferrite | SRR1280 | Reel | ||||
0In Stock | Power Inductor | 5050 | Shielded | 27 uH | 20 % | 3.9 A | 52 mOhms | - 40 C | + 125 C | 26 | 10 MHz | Standard | 12.5 mm | 12.5 mm | 7.5 mm | Ferrite | SRR1280 | Reel | ||||||
0In Stock | Power Inductor | 5050 | Shielded | 56 uH | 20 % | 2.6 A | 100 mOhms | - 40 C | + 125 C | 24 | 7 MHz | Standard | 12.5 mm | 12.5 mm | 7.5 mm | Ferrite | SRR1280 | Reel | ||||||
0In Stock | Power Inductor | 5050 | Shielded | 470 uH | 10 % | 900 mA | 880 mOhms | - 40 C | + 125 C | 20 | 2.2 MHz | Standard | 12.5 mm | 12.5 mm | 7.5 mm | Ferrite | SRR1280 | Reel | ||||||
Mfr: SRR1280-1R1Y TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 1.1uH 30% SMD 1280 | 0In Stock | Power Inductor | 5050 | Shielded | 1.1 uH | 30 % | 10.2 A | 6.5 mOhms | - 40 C | + 125 C | 26 | 85 MHz | Standard | 12.5 mm | 12.5 mm | 7.5 mm | Ferrite | SRR1280 | Reel | |||||
Mfr: SRR1280-821K TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 820uH 10% SMD 1280 | 0In Stock | Power Inductor | 5050 | Shielded | 820 uH | 10 % | 700 mA | 1.5 Ohms | 940 mA | - 40 C | + 125 C | 20 | 1.4 MHz | Standard | 12.5 mm | 12.5 mm | 7.5 mm | Ferrite | SRR1280 | Reel | ||||
Mfr: SRR1280-7R6Y TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 7.6uH 30% SMD 1280 | 0In Stock | Power Inductor | 5050 | Shielded | 7.6 uH | 30 % | 5.9 A | 20 mOhms | - 40 C | + 125 C | 15 | 21 MHz | Standard | 12.5 mm | 12.5 mm | 7.5 mm | Ferrite | SRR1280 | Reel |