SRR4028 - Power Inductors - SMD
49 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SRR4028-3R3Y TTI: SRR4028-3R3Y Bourns Availability: 71.500In Stock12.500 On Order Expected 06-Nov-26 Power Inductors - SMD 3.3uH 30% SMD 4028 | 71.500In Stock12.500 On Order Expected 06-Nov-26 | Power Inductor | 2020 | Shielded | 3.3 uH | 30 % | 2.15 A | 35 mOhms | 1.65 A | - 40 C | + 125 C | 7.72 | 76 MHz | Standard | 4.8 mm | 4.8 mm | 2.8 mm | Ferrite | SRR4028 | Reel | ||||
Mfr: SRR4028-4R7Y TTI: SRR4028-4R7Y Bourns Availability: 2.000In Stock17.000 On Order Expected Power Inductors - SMD 4.7uH 30% SMD 4028 | 2.000In Stock17.000 On Order Expected | Power Inductor | 2020 | Shielded | 4.7 uH | 30 % | 1.55 A | 70 mOhms | 1.3 A | - 40 C | + 125 C | 8.12 | 55 MHz | Standard | 4.8 mm | 4.8 mm | 2.8 mm | Ferrite | SRR4028 | Reel | ||||
Mfr: SRR4028-220Y TTI: SRR4028-220Y Bourns Availability: 10.500In Stock45.000 On Order Expected Power Inductors - SMD 22uH 30% SMD 4028 | 10.500In Stock45.000 On Order Expected | Power Inductor | 2020 | Shielded | 22 uH | 30 % | 930 mA | 185 mOhms | 720 mA | - 40 C | + 125 C | 8.26 | 23 MHz | Standard | 4.8 mm | 4.8 mm | 2.8 mm | Ferrite | SRR4028 | Reel | ||||
Mfr: SRR4028-121Y TTI: SRR4028-121Y Bourns Availability: 3.000In StockPower Inductors - SMD 120uH 30% SMD 4028 | 3.000In Stock | Power Inductor | 2020 | Shielded | 120 uH | 30 % | 470 mA | 700 mOhms | 280 mA | - 40 C | + 125 C | 13.32 | 8 MHz | Standard | 4.8 mm | 4.8 mm | 2.8 mm | Ferrite | SRR4028 | Reel | ||||
Mfr: SRR4028-470Y TTI: SRR4028-470Y Bourns Availability: 46.500In StockPower Inductors - SMD 47uH 30% SMD 4028 | 46.500In Stock | Power Inductor | 2020 | Shielded | 47 uH | 30 % | 750 mA | 280 mOhms | 480 mA | - 40 C | + 125 C | 10.88 | 13 MHz | Standard | 4.8 mm | 4.8 mm | 2.8 mm | Ferrite | SRR4028 | Reel | ||||
Mfr: SRR4028-101Y TTI: SRR4028-101Y Bourns Availability: 9.500In Stock18.500 On Order Expected 20-Nov-26 Power Inductors - SMD 100uH 30% SMD 4028 | 9.500In Stock18.500 On Order Expected 20-Nov-26 | Power Inductor | 2020 | Shielded | 100 uH | 30 % | 510 mA | 600 mOhms | 300 mA | - 40 C | + 125 C | 8.78 | 9 MHz | Standard | 4.8 mm | 4.8 mm | 2.8 mm | Ferrite | SRR4028 | Reel | ||||
Mfr: SRR4028-331Y TTI: SRR4028-331Y Bourns Availability: 1.000In Stock17.500 On Order Expected 22-Feb-27 Power Inductors - SMD 330uH 30% SMD 4028 | 1.000In Stock17.500 On Order Expected 22-Feb-27 | Power Inductor | 2020 | Shielded | 330 uH | 30 % | 300 mA | 1.7 Ohms | 170 mA | - 40 C | + 125 C | 16.48 | 5 MHz | Standard | 4.8 mm | 4.8 mm | 2.8 mm | Ferrite | SRR4028 | Reel | ||||
Mfr: SRR4028-221Y TTI: SRR4028-221Y Bourns Availability: 4.000In Stock4.000 On Order Expected 22-Oct-26 Power Inductors - SMD 220uH 30% SMD 4028 | 4.000In Stock4.000 On Order Expected 22-Oct-26 | Power Inductor | 2020 | Shielded | 220 uH | 30 % | 340 mA | 1.25 Ohms | 200 mA | - 40 C | + 125 C | 11.3 | 5 MHz | Standard | 4.8 mm | 4.8 mm | 2.8 mm | Ferrite | SRR4028 | Reel | ||||
Mfr: SRR4028-150Y TTI: SRR4028-150Y Bourns Availability: 5.500In StockPower Inductors - SMD 15uH 30% SMD 4028 | 5.500In Stock | Power Inductor | 2020 | Shielded | 15 uH | 30 % | 1.03 A | 150 mOhms | 780 mA | - 40 C | + 125 C | 9.66 | 27 MHz | Standard | 4.8 mm | 4.8 mm | 2.8 mm | Ferrite | SRR4028 | Reel | ||||
Mfr: SRR4028-390Y TTI: SRR4028-390Y Bourns Availability: 4.000In StockPower Inductors - SMD 39uH 30% SMD 4028 | 4.000In Stock | Power Inductor | 2020 | Shielded | 39 uH | 30 % | 800 mA | 250 mOhms | 500 mA | - 40 C | + 125 C | 9.74 | 14 MHz | Standard | 4.8 mm | 4.8 mm | 2.8 mm | Ferrite | SRR4028 | Reel | ||||
Mfr: SRR4028-1R8Y TTI: SRR4028-1R8Y Bourns Availability: 2.000In StockPower Inductors - SMD 1.8uH 30% SMD 4028 | 2.000In Stock | Power Inductor | 2020 | Shielded | 1.8 uH | 30 % | 2.7 A | 25 mOhms | 2.2 A | - 40 C | + 125 C | 9.18 | 146 MHz | Standard | 4.8 mm | 4.8 mm | 2.8 mm | Ferrite | SRR4028 | Reel | ||||
Mfr: SRR4028-2R2Y TTI: SRR4028-2R2Y Bourns Availability: 0In Stock15.000 On Order Expected Power Inductors - SMD 2.2uH 30% SMD 4028 | 0In Stock15.000 On Order Expected | Power Inductor | 2020 | Shielded | 2.2 uH | 30 % | 2.5 A | 28 mOhms | 2.05 A | - 40 C | + 125 C | 9.24 | 111 MHz | Standard | 4.8 mm | 4.8 mm | 2.8 mm | Ferrite | SRR4028 | Reel | ||||
Mfr: SRR4028-151Y TTI: SRR4028-151Y Bourns Availability: 0In Stock35.000 On Order Expected 09-Nov-26 Power Inductors - SMD 150uH 30% SMD 4028 | 0In Stock35.000 On Order Expected 09-Nov-26 | Power Inductor | 2020 | Shielded | 150 uH | 30 % | 420 mA | 860 mOhms | 260 mA | - 40 C | + 125 C | 11.72 | 6 MHz | Standard | 4.8 mm | 4.8 mm | 2.8 mm | Ferrite | SRR4028 | Reel | ||||
Mfr: SRR4028-100Y TTI: SRR4028-100Y Bourns Availability: 0In Stock75.000 On Order Expected Power Inductors - SMD 10uH 30% SMD 4028 | 0In Stock75.000 On Order Expected | Power Inductor | 2020 | Shielded | 10 uH | 30 % | 1.19 A | 110 mOhms | 1 A | - 40 C | + 125 C | 11.26 | 34 MHz | Standard | 4.8 mm | 4.8 mm | 2.8 mm | Ferrite | SRR4028 | Reel | ||||
Mfr: SRR4028-561Y TTI: SRR4028-561Y Bourns Availability: 0In Stock2.500 On Order Expected 15-Feb-27 Power Inductors - SMD 560uH 30% SMD 4028 | 0In Stock2.500 On Order Expected 15-Feb-27 | Power Inductor | 2020 | Shielded | 560 uH | 30 % | 220 mA | 3 Ohms | 150 mA | - 40 C | + 125 C | 16.46 | 3 MHz | Standard | 4.8 mm | 4.8 mm | 2.8 mm | Ferrite | SRR4028 | Reel | ||||
Mfr: SRR4028-680Y TTI: SRR4028-680Y Bourns Availability: 0In Stock500 On Order Expected 12-Jan-27 Power Inductors - SMD 68uH 30% SMD 4028 | 0In Stock500 On Order Expected 12-Jan-27 | Power Inductor | 2020 | Shielded | 68 uH | 30 % | 630 mA | 400 mOhms | 360 mA | - 40 C | + 125 C | 8.42 | 11 MHz | Standard | 4.8 mm | 4.8 mm | 2.8 mm | Ferrite | SRR4028 | Reel | ||||
Mfr: SRR4028-391Y TTI: SRR4028-391Y Bourns Availability: 0In StockPower Inductors - SMD 390uH 30% SMD 4028 | 0In Stock | Power Inductor | 2020 | Shielded | 390 uH | 30 % | 260 mA | 2.2 Ohms | 160 mA | - 40 C | + 125 C | 13.18 | 4 MHz | Standard | 4.8 mm | 4.8 mm | 2.8 mm | Ferrite | SRR4028 | Reel | ||||
Mfr: SRR4028-120Y TTI: SRR4028-120Y Bourns Availability: 0In Stock2.000 On Order Expected 09-Nov-26 Power Inductors - SMD 12uH 30% SMD 4028 | 0In Stock2.000 On Order Expected 09-Nov-26 | Power Inductor | 2020 | Shielded | 12 uH | 30 % | 1.12 A | 125 mOhms | 850 mA | - 40 C | + 125 C | 11.26 | 25 MHz | Standard | 4.8 mm | 4.8 mm | 2.8 mm | Ferrite | SRR4028 | Reel | ||||
0In Stock | Power Inductor | 2020 | Shielded | 2.7 uH | 30 % | 2.35 A | 30 mOhms | 1.8 A | - 40 C | + 125 C | 8.64 | 92 MHz | Standard | 4.8 mm | 4.8 mm | 2.8 mm | Ferrite | SRR4028 | Reel | |||||
Mfr: SRR4028-330Y TTI: SRR4028-330Y Bourns Availability: 0In Stock4.000 On Order Expected 24-Nov-26 Power Inductors - SMD 33uH 30% SMD 4028 | 0In Stock4.000 On Order Expected 24-Nov-26 | Power Inductor | 2020 | Shielded | 33 uH | 30 % | 820 mA | 230 mOhms | 580 mA | - 40 C | + 125 C | 9.7 | 16 MHz | Standard | 4.8 mm | 4.8 mm | 2.8 mm | Ferrite | SRR4028 | Reel | ||||
0In Stock | Power Inductor | 2020 | Shielded | 470 uH | 30 % | 240 mA | 2.6 Ohms | 155 mA | - 40 C | + 125 C | 13.26 | 3 MHz | Standard | 4.8 mm | 4.8 mm | 2.8 mm | Ferrite | SRR4028 | Reel | |||||
0In Stock | Power Inductor | 2020 | Shielded | 270 uH | 30 % | 320 mA | 1.5 Ohms | 180 mA | - 40 C | + 125 C | 17.46 | 5 MHz | Standard | 4.8 mm | 4.8 mm | 2.8 mm | Ferrite | SRR4028 | Reel | |||||
Mfr: SRR4028-181Y TTI: SRR4028-181Y Bourns Availability: 0In StockPower Inductors - SMD 180uH 30% SMD 4028 | 0In Stock | Power Inductor | 2020 | Shielded | 180 uH | 30 % | 390 mA | 1 Ohms | 230 mA | - 40 C | + 125 C | 13.86 | 7 MHz | Standard | 4.8 mm | 4.8 mm | 2.8 mm | Ferrite | SRR4028 | Reel | ||||
Mfr: SRR4028-1R2Y TTI: SRR4028-1R2Y Bourns Availability: 0In StockPower Inductors - SMD 1.2uH 30% SMD 4028 | 0In Stock | Power Inductor | 2020 | Shielded | 1.2 uH | 30 % | 3.1 A | 20 mOhms | 2.56 A | - 40 C | + 125 C | 9.34 | 176 MHz | Standard | 4.8 mm | 4.8 mm | 2.8 mm | Ferrite | SRR4028 | Reel | ||||
0In Stock | Power Inductor | 2020 | Shielded | 8.2 uH | 30 % | 1.25 A | 100 mOhms | 1.05 A | - 40 C | + 125 C | 8.24 | 45 MHz | Standard | 4.8 mm | 4.8 mm | 2.8 mm | Ferrite | SRR4028 | Reel |
- 1
- 2