SRR4828A - Power Inductors - SMD
23 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SRR4828A-820M TTI: SRR4828A-820M Bourns Availability: 3.000In StockPower Inductors - SMD 0.85A 82uH 20% SMD 4828 AEC-Q200 | 3.000In Stock | Power Inductor | Shielded | 82 uH | 20 % | 700 mA | 480 mOhms | 350 mA | - 40 C | + 150 C | 10 MHz | Standard | 4.8 mm | 2.8 mm | 2.8 mm | Ferrite | AEC-Q200 | SRR4828A | Reel | |||||
Mfr: SRR4828A-221M TTI: SRR4828A-221M Bourns Availability: 500In StockPower Inductors - SMD 0.5A 220uH 20% SMD 4828 AEC-Q200 | 500In Stock | Power Inductor | Shielded | 220 uH | 20 % | 500 mA | 1.25 Ohms | 300 mA | - 40 C | + 150 C | 5.5 MHz | Standard | 4.8 mm | 2.8 mm | 2.8 mm | Ferrite | AEC-Q200 | SRR4828A | Reel | |||||
Mfr: SRR4828A-101M TTI: SRR4828A-101M Bourns Availability: 0In StockPower Inductors - SMD 0.7A 100uH 20% SMD 4828 AEC-Q200 | 0In Stock | Power Inductor | Shielded | 100 uH | 20 % | 650 mA | 600 mOhms | 330 mA | - 40 C | + 150 C | 8.5 MHz | Standard | 4.8 mm | 2.8 mm | 2.8 mm | Ferrite | AEC-Q200 | SRR4828A | Reel | |||||
Mfr: SRR4828A-150M TTI: SRR4828A-150M Bourns Power Inductors - SMD Shielded Power Inductor 15uH, 20%, 145mOhms, 100kHz | 0In Stock | Power Inductor | Shielded | 15 uH | 20 % | 1.3 A | 145 mOhms | 920 mA | - 40 C | + 150 C | 25 MHz | Standard | 4.8 mm | 4.8 mm | 2.8 mm | Ferrite | AEC-Q200 | SRR4828A | Reel | |||||
Mfr: SRR4828A-151M TTI: SRR4828A-151M Bourns Availability: 0In StockPower Inductors - SMD 0.6A 150uH 20% SMD 4828 AEC-Q200 | 0In Stock | Power Inductor | Shielded | 150 uH | 20 % | 450 mA | 860 mOhms | 280 mA | - 40 C | + 150 C | 7 MHz | Standard | 4.8 mm | 2.8 mm | 2.8 mm | Ferrite | AEC-Q200 | SRR4828A | Reel | |||||
Mfr: SRR4828A-100M TTI: SRR4828A-100M Bourns Availability: 0In StockPower Inductors - SMD 2.3A 10uH 20% SMD 4828 AEC-Q200 | 0In Stock | Power Inductor | Shielded | 10 uH | 20 % | 1.5 A | 100 mOhms | 1.1 A | - 40 C | + 150 C | 30 MHz | Standard | 4.8 mm | 4.8 mm | 2.8 mm | Ferrite | AEC-Q200 | SRR4828A | Reel | |||||
0In Stock | Power Inductor | Shielded | 4.7 uH | 30 % | 2.1 A | 54 mOhms | 1.6 A | - 40 C | + 150 C | 50 MHz | Standard | 4.8 mm | 2.8 mm | 2.8 mm | Ferrite | AEC-Q200 | SRR4828A | Reel | ||||||
Mfr: SRR4828A-181M TTI: SRR4828A-181M Bourns Availability: 0In StockPower Inductors - SMD 0.55A 180uH 20% SMD 4828 AEC-Q200 | 0In Stock | Power Inductor | Shielded | 180 uH | 20 % | 430 mA | 1.08 Ohms | 260 mA | - 40 C | + 150 C | 6 MHz | Standard | 4.8 mm | 4.8 mm | 2.8 mm | Ferrite | AEC-Q200 | SRR4828A | Reel | |||||
Mfr: SRR4828A-120M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 2A 12uH 20% SMD 4828 AEC-Q200 | 0In Stock | Power Inductor | Shielded | 12 uH | 20 % | 1.35 A | 125 mOhms | 950 mA | - 40 C | + 150 C | 27 MHz | Standard | 4.8 mm | 2.8 mm | 2.8 mm | Ferrite | AEC-Q200 | SRR4828A | Reel | |||||
0In Stock | Power Inductor | Shielded | 68 uH | 20 % | 800 mA | 370 mOhms | 380 mA | - 40 C | + 150 C | 11 MHz | Standard | 4.8 mm | 2.8 mm | 2.8 mm | Ferrite | AEC-Q200 | SRR4828A | Reel | ||||||
Mfr: SRR4828A-560M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 1.05A 56uH 20% SMD 4828 AEC-Q200 | 0In Stock | Power Inductor | Shielded | 56 uH | 20 % | 850 mA | 320 mOhms | 400 mA | - 40 C | + 150 C | 12 MHz | Standard | 4.8 mm | 2.8 mm | 2.8 mm | Ferrite | AEC-Q200 | SRR4828A | Reel | |||||
Mfr: SRR4828A-2R7Y TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 4A 2.7uH 30% SMD 4828 AEC-Q200 | 0In Stock | Power Inductor | Shielded | 2.7 uH | 30 % | 2.5 A | 34 mOhms | 2.2 A | - 40 C | + 150 C | 80 MHz | Standard | 4.8 mm | 4.8 mm | 2.8 mm | Ferrite | AEC-Q200 | SRR4828A | Reel | |||||
Mfr: SRR4828A-330M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 1.4A 33uH 20% SMD 4828 AEC-Q200 | 0In Stock | Power Inductor | Shielded | 33 uH | 20 % | 900 mA | 260 mOhms | 600 mA | - 40 C | + 150 C | 15 MHz | Standard | 4.8 mm | 2.8 mm | 2.8 mm | Ferrite | AEC-Q200 | SRR4828A | Reel | |||||
0In Stock | Power Inductor | Shielded | 3.9 uH | 30 % | 2.2 A | 47 mOhms | 1.8 A | - 40 C | + 150 C | 60 MHz | Standard | 4.8 mm | 2.8 mm | 2.8 mm | Ferrite | AEC-Q200 | SRR4828A | Reel | ||||||
Mfr: SRR4828A-180M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 1.7A 18uH 20% SMD 4828 AEC-Q200 | 0In Stock | Power Inductor | Shielded | 18 uH | 20 % | 1.2 A | 160 mOhms | 800 mA | - 40 C | + 150 C | 22 MHz | Standard | 4.8 mm | 2.8 mm | 2.8 mm | Ferrite | AEC-Q200 | SRR4828A | Reel | |||||
0In Stock | Power Inductor | Shielded | 6.8 uH | 30 % | 1.65 A | 74 mOhms | 1.3 A | - 40 C | + 150 C | 40 MHz | Standard | 4.8 mm | 2.8 mm | 2.8 mm | Ferrite | AEC-Q200 | SRR4828A | Reel | ||||||
Mfr: SRR4828A-1R2Y TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 5A 1.2uH 30% SMD 4828 AEC-Q200 | 0In Stock | Power Inductor | Shielded | 1.2 uH | 30 % | 3.5 A | 24 mOhms | 3 A | - 40 C | + 150 C | 155 MHz | Standard | 4.8 mm | 4.8 mm | 2.8 mm | Ferrite | AEC-Q200 | SRR4828A | Reel | |||||
0In Stock | Power Inductor | Shielded | 1.8 uH | 30 % | 3 A | 30 mOhms | 2.5 A | - 40 C | + 150 C | 105 MHz | Standard | 4.8 mm | 2.8 mm | 2.8 mm | Ferrite | AEC-Q200 | SRR4828A | Reel | ||||||
Mfr: SRR4828A-220M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 1.55A 22uH 20% SMD 4828 AEC-Q200 | 0In Stock | Power Inductor | Shielded | 22 uH | 20 % | 1.1 A | 185 mOhms | 680 mA | - 40 C | + 150 C | 20 MHz | Standard | 4.8 mm | 2.8 mm | 2.8 mm | Ferrite | AEC-Q200 | SRR4828A | Reel | |||||
Mfr: SRR4828A-8R2Y TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 2.4A 8.2uH 30% SMD 4828 AEC-Q200 | 0In Stock | Power Inductor | Shielded | 8.2 uH | 30 % | 1.6 A | 87 mOhms | 1.25 A | - 40 C | + 150 C | 35 MHz | Standard | 4.8 mm | 4.8 mm | 2.8 mm | Ferrite | AEC-Q200 | SRR4828A | Reel | |||||
0In Stock | Power Inductor | Shielded | 120 uH | 20 % | 500 mA | 760 mOhms | 300 mA | - 40 C | + 150 C | 8 MHz | Standard | 4.8 mm | 4.8 mm | 2.8 mm | Ferrite | AEC-Q200 | SRR4828A | Reel | ||||||
Mfr: SRR4828A-470M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 1.2A 47uH 20% SMD 4828 AEC-Q200 | 0In Stock | Power Inductor | Shielded | 47 uH | 20 % | 880 mA | 270 mOhms | 470 mA | - 40 C | + 150 C | 13 MHz | Standard | 4.8 mm | 4.8 mm | 3 mm | Ferrite | AEC-Q200 | SRR4828A | Reel | |||||
Not Available Online | SRR4828A |