SRR5028 - Power Inductors - SMD
35 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SRR5028-100Y TTI: SRR5028-100Y Bourns Availability: 91.600In StockPower Inductors - SMD 10uH 30% SMD 5028 | 91.600In Stock | Power Inductor | 2222 | Shielded | 10 uH | 30 % | 1.5 A | 70 mOhms | 1.4 A | - 40 C | + 125 C | 9 | 30 MHz | Standard | 5.8 mm | 5.8 mm | 2.8 mm | Ferrite | SRR5028 | Reel | ||||
Mfr: SRR5028-220Y TTI: SRR5028-220Y Bourns Availability: 34.400In Stock60.000 On Order Expected Power Inductors - SMD 22uH 30% SMD 5028 | 34.400In Stock60.000 On Order Expected | Power Inductor | 2222 | Shielded | 22 uH | 30 % | 1.15 A | 120 mOhms | 1 A | - 40 C | + 125 C | 7 | 20 MHz | Standard | 5.8 mm | 5.8 mm | 2.8 mm | Ferrite | SRR5028 | Reel | ||||
Mfr: SRR5028-221Y TTI: SRR5028-221Y Bourns Availability: 3.200In Stock3.200 On Order Expected 08-Oct-26 Power Inductors - SMD 220uH 30% SMD 5028 | 3.200In Stock3.200 On Order Expected 08-Oct-26 | Power Inductor | 2222 | Shielded | 220 uH | 30 % | 300 mA | 1.25 Ohms | 300 mA | - 40 C | + 125 C | 7 | 6.5 MHz | Standard | 5.8 mm | 5.8 mm | 2.8 mm | Ferrite | SRR5028 | Reel | ||||
Mfr: SRR5028-330Y TTI: SRR5028-330Y Bourns Availability: 800In Stock46.800 On Order Expected Power Inductors - SMD 33uH 30% SMD 5028 | 800In Stock46.800 On Order Expected | Power Inductor | 2222 | Shielded | 33 uH | 30 % | 900 mA | 190 mOhms | 780 mA | - 40 C | + 125 C | 11 | 13 MHz | Standard | 5.8 mm | 5.8 mm | 2.8 mm | Ferrite | SRR5028 | Reel | ||||
Mfr: SRR5028-560Y TTI: SRR5028-560Y Bourns Availability: 1.600In StockPower Inductors - SMD 56uH 30% SMD 5028 | 1.600In Stock | Power Inductor | 2222 | Shielded | 56 uH | 30 % | 720 mA | 300 mOhms | 600 mA | - 40 C | + 125 C | 9 | 12 MHz | Standard | 5.8 mm | 5.8 mm | 2.8 mm | Ferrite | SRR5028 | Reel | ||||
Mfr: SRR5028-471Y TTI: SRR5028-471Y Bourns Availability: 800In StockPower Inductors - SMD 470uH 30% SMD 5028 | 800In Stock | Power Inductor | 2222 | Shielded | 470 uH | 30 % | 300 mA | 2.5 Ohms | 230 mA | - 40 C | + 125 C | 12 | 5 MHz | Standard | 5.8 mm | 5.8 mm | 2.8 mm | Ferrite | SRR5028 | Reel | ||||
Mfr: SRR5028-4R2Y TTI: SRR5028-4R2Y Bourns Availability: 400In StockPower Inductors - SMD 4.2uH 30% SMD 5028 | 400In Stock | Power Inductor | 2222 | Shielded | 4.2 uH | 30 % | 2.5 A | 35 mOhms | 2.2 A | - 40 C | + 125 C | 7 | 51 MHz | Standard | 5.8 mm | 5.8 mm | 2.8 mm | Ferrite | SRR5028 | Reel | ||||
Mfr: SRR5028-180Y TTI: SRR5028-180Y Bourns Availability: 2.800In StockPower Inductors - SMD 18uH 30% SMD 5028 | 2.800In Stock | Power Inductor | 2222 | Shielded | 18 uH | 30 % | 1.27 A | 110 mOhms | 1.1 A | - 40 C | + 125 C | 10 | 20 MHz | Standard | 5.8 mm | 5.8 mm | 2.8 mm | Ferrite | SRR5028 | Reel | ||||
Mfr: SRR5028-680Y TTI: SRR5028-680Y Bourns Availability: 400In Stock3.200 On Order Expected 08-Oct-26 Power Inductors - SMD 68uH 30% SMD 5028 | 400In Stock3.200 On Order Expected 08-Oct-26 | Power Inductor | 2222 | Shielded | 68 uH | 30 % | 620 mA | 350 mOhms | 560 mA | - 40 C | + 125 C | 8 | 11 MHz | Standard | 5.8 mm | 5.8 mm | 2.8 mm | Ferrite | SRR5028 | Reel | ||||
Mfr: SRR5028-270Y TTI: SRR5028-270Y Bourns Availability: 1.600In Stock8.000 On Order Expected Power Inductors - SMD 27uH 30% SMD 5028 | 1.600In Stock8.000 On Order Expected | Power Inductor | 2222 | Shielded | 27 uH | 30 % | 1.05 A | 160 mOhms | 900 mA | - 40 C | + 125 C | 10 | 17 MHz | Standard | 5.8 mm | 5.8 mm | 2.8 mm | Ferrite | SRR5028 | Reel | ||||
Mfr: SRR5028-470Y TTI: SRR5028-470Y Bourns Availability: 0In Stock7.200 On Order Expected Power Inductors - SMD 47uH 30% SMD 5028 | 0In Stock7.200 On Order Expected | Power Inductor | 2222 | Shielded | 47 uH | 30 % | 820 mA | 250 mOhms | 650 mA | - 40 C | + 125 C | 7 | 13 MHz | Standard | 5.8 mm | 5.8 mm | 2.8 mm | Ferrite | SRR5028 | Reel | ||||
Mfr: SRR5028-150Y TTI: SRR5028-150Y Bourns Availability: 0In Stock25.600 On Order Expected Power Inductors - SMD 15uH 30% SMD 5028 | 0In Stock25.600 On Order Expected | Power Inductor | 2222 | Shielded | 15 uH | 30 % | 1.37 A | 100 mOhms | 1.15 A | - 40 C | + 125 C | 9 | 22 MHz | Standard | 5.8 mm | 5.8 mm | 2.8 mm | Ferrite | SRR5028 | Reel | ||||
Mfr: SRR5028-8R2Y TTI: SRR5028-8R2Y Bourns Availability: 0In Stock3.600 On Order Expected 11-Dec-26 Power Inductors - SMD 8.2uH 30% SMD 5028 | 0In Stock3.600 On Order Expected 11-Dec-26 | Power Inductor | 2222 | Shielded | 8.2 uH | 30 % | 2.1 A | 55 mOhms | 1.6 A | - 40 C | + 125 C | 7 | 34 MHz | Standard | 5.8 mm | 5.8 mm | 2.8 mm | Ferrite | SRR5028 | Reel | ||||
Mfr: SRR5028-681Y TTI: SRR5028-681Y Bourns Availability: 0In StockPower Inductors - SMD 680uH 30% SMD 5028 | 0In Stock | Power Inductor | 2222 | Shielded | 680 uH | 30 % | 130 mA | 4.3 Ohms | 140 mA | - 40 C | + 125 C | 11 | 3 MHz | Standard | 5.8 mm | 5.8 mm | 2.8 mm | Ferrite | SRR5028 | Reel | ||||
Mfr: SRR5028-151Y TTI: SRR5028-151Y Bourns Availability: 0In StockPower Inductors - SMD 150uH 30% SMD 5028 | 0In Stock | Power Inductor | 2222 | Shielded | 150 uH | 30 % | 330 mA | 900 mOhms | 350 mA | - 40 C | + 125 C | 7 | 7.5 MHz | Standard | 5.8 mm | 5.8 mm | 2.8 mm | Ferrite | SRR5028 | Reel | ||||
Mfr: SRR5028-390Y TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 39uH 30% SMD 5028 | 0In Stock | Power Inductor | 2222 | Shielded | 39 uH | 30 % | 860 mA | 210 mOhms | 720 mA | - 40 C | + 125 C | 8 | 13 MHz | Standard | 5.8 mm | 5.8 mm | 2.8 mm | Ferrite | SRR5028 | Reel | ||||
Mfr: SRR5028-561Y TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 560uH 30% SMD 5028 | 0In Stock | 2222 | Shielded | 560 uH | 30 % | 140 mA | 3.92 Ohms | - 40 C | + 125 C | 12 | 4 MHz | Standard | 5.8 mm | 5.8 mm | 2.8 mm | SRR5028 | Reel | |||||||
Mfr: SRR5028-5R3Y TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 5.3uH 30% SMD 5028 | 0In Stock | Power Inductor | 2222 | Shielded | 5.3 uH | 30 % | 2.3 A | 40 mOhms | 1.9 A | - 40 C | + 125 C | 7 | 45 MHz | Standard | 5.8 mm | 5.8 mm | 2.8 mm | Ferrite | SRR5028 | Reel | ||||
0In Stock | Power Inductor | 2222 | Shielded | 3 uH | 30 % | 2.8 A | 30 mOhms | 2.5 A | - 40 C | + 125 C | 7 | 65 MHz | Standard | 5.8 mm | 5.8 mm | 2.8 mm | Ferrite | SRR5028 | Reel | |||||
Mfr: SRR5028-331Y TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 330uH 30% SMD 5028 | 0In Stock | Power Inductor | 2222 | Shielded | 330 uH | 30 % | 200 mA | 2 Ohms | 200 mA | - 40 C | + 125 C | 8 | 5 MHz | Standard | 5.8 mm | 5.8 mm | 2.8 mm | Ferrite | SRR5028 | Reel | ||||
Mfr: SRR5028-181Y TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD MAGNETICS - SHIELDED POWER INDUCTOR | 0In Stock | 2222 | Shielded | 180 uH | 30 % | - 40 C | + 125 C | Standard | 5.8 mm | 5.8 mm | 2.8 mm | Ferrite | SRR5028 | Reel | ||||||||||
Mfr: SRR5028-120Y TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 12uH 30% SMD 5028 | 0In Stock | Power Inductor | 2222 | Shielded | 12 uH | 30 % | 1.46 A | 80 mOhms | 1.25 A | - 40 C | + 125 C | 11 | 28 MHz | Standard | 5.8 mm | 5.8 mm | 2.8 mm | Ferrite | SRR5028 | Reel | ||||
Mfr: SRR5028-820Y TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 82uH 30% SMD 5028 | 0In Stock | Power Inductor | 2222 | Shielded | 82 uH | 30 % | 520 mA | 430 mOhms | 500 mA | - 40 C | + 125 C | 8 | 9 MHz | Standard | 5.8 mm | 5.8 mm | 2.8 mm | Ferrite | SRR5028 | Reel | ||||
0In Stock | Power Inductor | 2222 | Shielded | 100 uH | 30 % | 450 mA | 480 mOhms | 450 mA | - 40 C | + 125 C | 8 | 8 MHz | Standard | 5.8 mm | 5.8 mm | 2.8 mm | Ferrite | SRR5028 | Reel | |||||
Mfr: SRR5028-2R6Y TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 2.6uH 30% SMD 5028 | 0In Stock | Power Inductor | 2222 | Shielded | 2.6 uH | 30 % | 3 A | 30 mOhms | 2.7 A | - 40 C | + 125 C | 7 | 77 MHz | Standard | 5.8 mm | 5.8 mm | 2.8 mm | Ferrite | SRR5028 | Reel |
- 1
- 2