SRU3011 - Power Inductors - SMD
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SRU3011-100Y TTI: SRU3011-100Y Bourns Availability: 6.000In Stock9.000 On Order Expected 06-Nov-26 Power Inductors - SMD 10uH 30% SMD 3011 | 6.000In Stock9.000 On Order Expected 06-Nov-26 | Power Inductor | 3011 | Shielded | 10 uH | 30 % | 400 mA | 340 mOhms | 350 mA | - 40 C | + 125 C | 8 | 60 MHz | Standard | 3.5 mm | 3.3 mm | 1.1 mm | Ferrite | SRU3011 | Reel | ||||
Mfr: SRU3011-3R3Y TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 3.3uH 30% SMD 3011 | 0In Stock | Power Inductor | 3011 | Shielded | 3.3 uH | 30 % | 840 mA | 116 mOhms | 780 mA | - 40 C | + 125 C | 8 | 120 MHz | Standard | 3.5 mm | 3.3 mm | 1.1 mm | Ferrite | SRU3011 | Reel | ||||
Mfr: SRU3011-1R5Y TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 1.5uH 30% SMD 3011 | 0In Stock | Power Inductor | 3011 | Shielded | 1.5 uH | 30 % | 1.1 A | 57 mOhms | 1 A | - 40 C | + 125 C | 7 | 180 MHz | Standard | 3.5 mm | 3.3 mm | 1.1 mm | Ferrite | SRU3011 | Reel | ||||
Mfr: SRU3011-2R2Y TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 2.2uH 30% SMD 3011 | 0In Stock | Power Inductor | 3011 | Shielded | 2.2 uH | 30 % | 900 mA | 80 mOhms | 900 mA | - 40 C | + 125 C | 7 | 150 MHz | Standard | 3.5 mm | 3.3 mm | 1.1 mm | Ferrite | SRU3011 | Reel | ||||
Mfr: SRU3011-4R7Y TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 4.7uH 30% SMD 3011 | 0In Stock | Power Inductor | 3011 | Shielded | 4.7 uH | 30 % | 630 mA | 178 mOhms | 620 mA | - 40 C | + 125 C | 8 | 90 MHz | Standard | 3.5 mm | 3.3 mm | 1.1 mm | Ferrite | SRU3011 | Reel | ||||
Mfr: SRU3011-6R8Y TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 6.8uH 30% SMD 3011 | 0In Stock | Power Inductor | 3011 | Shielded | 6.8 uH | 30 % | 500 mA | 245 mOhms | 460 mA | - 40 C | + 125 C | 7 | 85 MHz | Standard | 3.5 mm | 3.3 mm | 1.1 mm | Ferrite | SRU3011 | Reel |