SRU5028 - Power Inductors - SMD
16 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SRU5028-470Y TTI: SRU5028-470Y Bourns Availability: 13.200In Stock4.200 On Order Expected 21-Oct-26 Power Inductors - SMD 47uH 30% SMD 5028 | 13.200In Stock4.200 On Order Expected 21-Oct-26 | Power Inductor | 5028 | Shielded | 47 uH | 30 % | 700 mA | 285 mOhms | 620 mA | - 40 C | + 125 C | 13 | 13 MHz | Standard | 5.2 mm | 5.2 mm | 2.8 mm | Ferrite | SRU5028 | Reel | ||||
Mfr: SRU5028-3R3Y TTI: SRU5028-3R3Y Bourns Availability: 9.600In StockPower Inductors - SMD 3.3uH 30% SMD 5028 | 9.600In Stock | Power Inductor | 5028 | Shielded | 3.3 uH | 30 % | 2.8 A | 24 mOhms | 2.1 A | - 40 C | + 125 C | 10 | 90 MHz | Standard | 5.2 mm | 5.2 mm | 2.8 mm | Ferrite | SRU5028 | Reel | ||||
Mfr: SRU5028-101Y TTI: SRU5028-101Y Bourns Availability: 0In Stock3.000 On Order Expected 01-Dec-26 Power Inductors - SMD 100uH 30% SMD 5028 | 0In Stock3.000 On Order Expected 01-Dec-26 | Power Inductor | 5028 | Shielded | 100 uH | 30 % | 470 mA | 625 mOhms | 420 mA | - 40 C | + 125 C | 15 | 8 MHz | Standard | 5.2 mm | 5.2 mm | 2.8 mm | Ferrite | SRU5028 | Reel | ||||
Mfr: SRU5028-220Y TTI: SRU5028-220Y Bourns Availability: 1.200In StockPower Inductors - SMD 22uH 30% SMD 5028 | 1.200In Stock | Power Inductor | 5028 | Shielded | 22 uH | 30 % | 950 mA | 162 mOhms | 850 mA | - 40 C | + 125 C | 15 | 18 MHz | Standard | 5.2 mm | 5.2 mm | 2.8 mm | Ferrite | SRU5028 | Reel | ||||
Mfr: SRU5028-2R2Y TTI: SRU5028-2R2Y Bourns Availability: 0In Stock16.800 On Order Expected Power Inductors - SMD 2.2uH 30% SMD 5028 | 0In Stock16.800 On Order Expected | Power Inductor | 5028 | Shielded | 2.2 uH | 30 % | 3.2 A | 21 mOhms | 2.5 A | - 40 C | + 125 C | 10 | 130 MHz | Standard | 5.2 mm | 5.2 mm | 2.8 mm | Ferrite | SRU5028 | Reel | ||||
0In Stock | Power Inductor | 5028 | Shielded | 4.7 uH | 30 % | 2.2 A | 32 mOhms | 620 mA | - 40 C | + 125 C | 9 | 50 MHz | Standard | 5.2 mm | 5.2 mm | 2.8 mm | Ferrite | SRU5028 | Reel | |||||
0In Stock | Power Inductor | 5028 | Shielded | 10 uH | 30 % | 1.8 A | 63 mOhms | 1.4 A | - 40 C | + 125 C | 18 | 25 MHz | Standard | 5.2 mm | 5.2 mm | 2.8 mm | Ferrite | SRU5028 | Reel | |||||
Mfr: SRU5028-150Y TTI: SRU5028-150Y Bourns Availability: 0In StockPower Inductors - SMD 15uH 30% SMD 5028 | 0In Stock | Power Inductor | 5028 | Shielded | 15 uH | 30 % | 1.1 A | 108 mOhms | 1 A | - 40 C | + 125 C | 18 | 23 MHz | Standard | 5.2 mm | 5.2 mm | 2.8 mm | Ferrite | SRU5028 | Reel | ||||
Mfr: SRU5028-1R2Y TTI: SRU5028-1R2Y Bourns Availability: 0In StockPower Inductors - SMD 1.2uH 30% SMD 5028 | 0In Stock | Power Inductor | 5028 | Shielded | 1.2 uH | 30 % | 3.5 A | 16.8 mOhms | 3.4 A | - 40 C | + 125 C | 10 | 200 MHz | Standard | 5.2 mm | 5.2 mm | 2.8 mm | Ferrite | SRU5028 | Reel | ||||
Mfr: SRU5028-221Y TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD SMD SHIELDED POWER CHOKE - ROHS | 0In Stock | Power Choke | Shielded | 220 uH | 30 % | - 40 C | + 125 C | Standard | 5.2 mm | 5.2 mm | 2.8 mm | Ferrite | SRU5028 | Reel | ||||||||||
Mfr: SRU5028-330Y TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 33uH 30% SMD 5028 | 0In Stock | Power Inductor | 5028 | Shielded | 33 uH | 30 % | 800 mA | 203 mOhms | 680 mA | - 40 C | + 125 C | 15 | 16 MHz | Standard | 5.2 mm | 5.2 mm | 2.8 mm | Ferrite | SRU5028 | Reel | ||||
Not Available Online | Power Inductor | 5028 | Shielded | 6.8 uH | 30 % | 2 A | 42 mOhms | 1.55 A | - 40 C | + 125 C | 10 | 55 MHz | Standard | 5.2 mm | 5.2 mm | 2.8 mm | Ferrite | SRU5028 | Reel | |||||
Mfr: SRU5028-680Y TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 68uH 30% SMD 5028 | 0In Stock | Power Inductor | 5028 | Shielded | 68 uH | 30 % | 560 mA | 450 mOhms | 460 mA | - 40 C | + 125 C | 13 | 10 MHz | Standard | 5.2 mm | 5.2 mm | 2.8 mm | Ferrite | SRU5028 | Reel | ||||
Not Available Online | Power Choke | 15 uH | Ferrite | SRU5028 | ||||||||||||||||||||
Not Available Online | Power Choke | 6.8 uH | Ferrite | SRU5028 | ||||||||||||||||||||
Not Available Online | Power Inductor | 5028 | Shielded | 33 uH | 30 % | 800 mA | 203 mOhms | 680 mA | - 40 C | + 125 C | 15 | 16 MHz | Standard | 5.2 mm | 5.2 mm | 2.8 mm | Ferrite | SRU5028 |