SRU8043 - Power Inductors - SMD
20 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SRU8043-470Y TTI: SRU8043-470Y Bourns Availability: 25.000In Stock22.000 On Order Expected Power Inductors - SMD 47uH 30% SMD 8043 | 25.000In Stock22.000 On Order Expected | Power Inductor | 8043 | Shielded | 47 uH | 30 % | 1.5 A | 120 mOhms | 1.2 A | - 40 C | + 125 C | 21 | 9 MHz | Standard | 8 mm | 8 mm | 4.3 mm | Ferrite | SRU8043 | Reel | ||||
Mfr: SRU8043-680Y TTI: SRU8043-680Y Bourns Availability: 7.000In Stock7.000 On Order Expected 22-Jan-27 Power Inductors - SMD 68uH 30% SMD 8043 | 7.000In Stock7.000 On Order Expected 22-Jan-27 | Power Inductor | 8043 | Shielded | 68 uH | 30 % | 1.2 A | 192 mOhms | 1 A | - 40 C | + 125 C | 20 | 7 MHz | Standard | 8 mm | 8 mm | 4.3 mm | Ferrite | SRU8043 | Reel | ||||
Mfr: SRU8043-150Y TTI: SRU8043-150Y Bourns Availability: 7.000In Stock14.000 On Order Expected Power Inductors - SMD 15uH 30% SMD 8043 | 7.000In Stock14.000 On Order Expected | Power Inductor | 8043 | Shielded | 15 uH | 30 % | 2.7 A | 46 mOhms | 2 A | - 40 C | + 125 C | 26 | 15 MHz | Standard | 8 mm | 8 mm | 4.3 mm | Ferrite | SRU8043 | Reel | ||||
Mfr: SRU8043-100Y TTI: SRU8043-100Y Bourns Availability: 3.000In Stock69.000 On Order Expected Power Inductors - SMD 10uH 30% SMD 8043 | 3.000In Stock69.000 On Order Expected | Power Inductor | 8043 | Shielded | 10 uH | 30 % | 3.5 A | 30 mOhms | 2.7 A | - 40 C | + 125 C | 27 | 20 MHz | Standard | 8 mm | 8 mm | 4.3 mm | Ferrite | SRU8043 | Reel | ||||
Mfr: SRU8043-3R9Y TTI: SRU8043-3R9Y Bourns Availability: 8.000In Stock8.000 On Order Expected 06-Nov-26 Power Inductors - SMD 3.9uH 30% SMD 8043 | 8.000In Stock8.000 On Order Expected 06-Nov-26 | Power Inductor | 8043 | Shielded | 3.9 uH | 30 % | 4.8 A | 14.6 mOhms | 4 A | - 40 C | + 125 C | 15 | 42 MHz | Standard | 8 mm | 8 mm | 4.3 mm | Ferrite | SRU8043 | Reel | ||||
Mfr: SRU8043-101Y TTI: SRU8043-101Y Bourns Availability: 11.000In Stock7.000 On Order Expected 15-Oct-26 Power Inductors - SMD 100uH 30% SMD 8043 | 11.000In Stock7.000 On Order Expected 15-Oct-26 | Power Inductor | 8043 | Shielded | 100 uH | 30 % | 1 A | 287 mOhms | 800 mA | - 40 C | + 125 C | 50 | 6 MHz | Standard | 8 mm | 8 mm | 4.3 mm | Ferrite | SRU8043 | Reel | ||||
Mfr: SRU8043-6R8Y TTI: SRU8043-6R8Y Bourns Availability: 6.000In StockPower Inductors - SMD 6.8uH 30% SMD 8043 | 6.000In Stock | Power Inductor | 8043 | Shielded | 6.8 uH | 30 % | 3.8 A | 22.4 mOhms | 3.1 A | - 40 C | + 125 C | 12 | 30 MHz | Standard | 8 mm | 8 mm | 4.3 mm | Ferrite | SRU8043 | Reel | ||||
Mfr: SRU8043-330Y TTI: SRU8043-330Y Bourns Availability: 1.000In Stock7.000 On Order Expected 19-Oct-26 Power Inductors - SMD 33uH 30% SMD 8043 | 1.000In Stock7.000 On Order Expected 19-Oct-26 | Power Inductor | 8043 | Shielded | 33 uH | 30 % | 1.7 A | 100 mOhms | 1.4 A | - 40 C | + 125 C | 21 | 11 MHz | Standard | 8 mm | 8 mm | 4.3 mm | Ferrite | SRU8043 | Reel | ||||
Mfr: SRU8043-2R2Y TTI: SRU8043-2R2Y Bourns Availability: 5.000In StockPower Inductors - SMD 2.2uH 30% SMD 8043 | 5.000In Stock | Power Inductor | 8043 | Shielded | 2.2 uH | 30 % | 5.4 A | 11.2 mOhms | 5.2 A | - 40 C | + 125 C | 15 | 65 MHz | Standard | 8 mm | 8 mm | 4.3 mm | Ferrite | SRU8043 | Reel | ||||
Mfr: SRU8043-220Y TTI: SRU8043-220Y Bourns Availability: 0In Stock1.000 On Order Expected 22-Feb-27 Power Inductors - SMD 22uH 30% SMD 8043 | 0In Stock1.000 On Order Expected 22-Feb-27 | Power Inductor | 8043 | Shielded | 22 uH | 30 % | 2.2 A | 72.5 mOhms | 1.7 A | - 40 C | + 125 C | 24 | 12 MHz | Standard | 8 mm | 8 mm | 4.3 mm | Ferrite | SRU8043 | Reel | ||||
Mfr: SRU8043-4R7Y TTI: SRU8043-4R7Y Bourns Availability: 0In StockPower Inductors - SMD 4.7uH 30% SMD 8043 | 0In Stock | Power Inductor | 8043 | Shielded | 4.7 uH | 30 % | 4.6 A | 17 mOhms | 3.6 A | - 40 C | + 125 C | 13 | 36 MHz | Standard | 8 mm | 8 mm | 4.3 mm | Ferrite | SRU8043 | Reel | ||||
Mfr: SRU8043-180Y TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 18uH 30% SMD 8043 | 0In Stock | Power Choke | 8043 | Shielded | 18 uH | 30 % | 2.3 A | 62 mOhms | 1.7 A | - 40 C | + 125 C | 15 | 15 MHz | Standard | 8 mm | 8 mm | 4.3 mm | Ferrite | SRU8043 | Reel | ||||
Mfr: SRU8043-270Y TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 27uH 30% SMD 8043 | 0In Stock | Power Inductor | 8043 | Shielded | 27 uH | 30 % | 1.8 A | 84 mOhms | 1.55 A | - 40 C | + 125 C | 17 | 12 MHz | Standard | 8 mm | 8 mm | 4.3 mm | Ferrite | AEC-Q200 | SRU8043 | Reel | |||
Mfr: SRU8043-120Y TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 12uH 30% SMD 8043 | 0In Stock | Power Choke | 8043 | Shielded | 12 uH | 30 % | 2.8 A | 39 mOhms | 2.2 A | - 40 C | + 125 C | 15 | 15 MHz | Standard | 8 mm | 8 mm | 4.3 mm | Ferrite | SRU8043 | Reel | ||||
Not Available Online | Power Choke | 3.9 uH | Ferrite | SRU8043 | ||||||||||||||||||||
Mfr: SRU8043-101Y. TTI: Not Assigned Bourns Availability: Not Available OnlineCut Tape Power Inductors - SMD | Not Available Online | Power Choke | 8043 | Shielded | 100 uH | 30 % | 1 A | 287 mOhms | - 40 C | + 125 C | 50 | 6 MHz | Standard | 8 mm | 8 mm | 4.3 mm | Ferrite | SRU8043 | Cut Tape | |||||
Not Available Online | Power Inductor | 8043 | Shielded | 47 uH | 30 % | 1.5 A | 120 mOhms | 1.2 A | - 40 C | + 125 C | 21 | 9 MHz | Standard | 8 mm | 8 mm | 4.3 mm | Ferrite | SRU8043 | Cut Tape | |||||
Not Available Online | Power Inductor | 8043 | Shielded | 6.8 uH | 30 % | 3.8 A | 22.4 mOhms | 3.1 A | - 40 C | + 125 C | 12 | 30 MHz | Standard | 8 mm | 8 mm | 4.3 mm | Ferrite | SRU8043 | ||||||
Not Available Online | Power Choke | 2.2 uH | Ferrite | SRU8043 | ||||||||||||||||||||
Not Available Online | Power Choke | 33 uH | 30 % | Ferrite | SRU8043 |