TYA - Power Inductors - SMD
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | High Power Choke | 4 mm x 2.1 mm x 4 mm | Shielded | 10 uH | 20 % | 2 A | 220 mOhms | 2.8 A | - 40 C | + 125 C | Standard | 4 mm | 4 mm | 2.1 mm | Metal Alloy | TYA | Reel | |||||||
Mfr: TYA30152R2M-10 TTI: TYA30152R2M-10 Laird Availability: 0In StockPower Inductors - SMD 2.2uH 3.7A 20% Wire Wound | 0In Stock | High Power Choke | 1212 (3030 metric) | Shielded | 2.2 uH | 20 % | 2.2 A | 95 mOhms | 3.7 A | - 40 C | + 125 C | Standard | 3 mm | 3 mm | 1.65 mm | Metal Alloy | TYA | Reel | ||||||
0In Stock | High Power Choke | 4 mm x 2.1 mm x 4 mm | Shielded | 47 uH | 20 % | 560 mA | 1.2 Ohms | 1.1 A | - 40 C | + 125 C | Standard | 4 mm | 4 mm | 2.1 mm | Metal Alloy | TYA | Reel | |||||||
0In Stock | High Power Choke | 4 mm x 2.1 mm x 4 mm | Shielded | 4.7 uH | 20 % | 2.85 A | 115 mOhms | 4 A | - 40 C | + 125 C | Standard | 4 mm | 4 mm | 2.1 mm | Metal Alloy | TYA | Reel |