VPH - Power Inductors - SMD
37 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VPH5-0155TR-R TTI: VPH5-0155TR-R Eaton Electronics Availability: 345In StockPower Inductors - SMD 22.3uH 1.05A 0.0711ohms | 345In Stock | Inductors / Transformers | Unshielded | 22.3 uH | 20 % | 1.05 A | 71.1 mOhms | - 40 C | + 125 C | Standard | 21 mm | 28.5 mm | 10.8 mm | Ferrite | VPH | Reel | ||||||||
0In Stock | Inductors / Transformers | Unshielded | 201.6 uH | 30 % | 550 mA | 344 mOhms | 40 mA | - 40 C | + 125 C | Standard | 12.9 mm | 13 mm | 6.2 mm | Ferrite | VPH | Reel | ||||||||
Mfr: VPH2-0116-R TTI: VPH2-0116-R Eaton Electronics Availability: 0In StockPower Inductors - SMD 11.6uH 0.99A 0.159ohms | 0In Stock | Inductors / Transformers | Unshielded | 11.6 uH | 20 % | 950 mA | 159 mOhms | 990 mA | - 40 C | + 125 C | Standard | 16.3 mm | 16.8 mm | 7.8 mm | Ferrite | VPH | Reel | |||||||
0In Stock | Inductors / Transformers | Unshielded | 21.6 uH | 20 % | 950 mA | 159 mOhms | 530 mA | - 40 C | + 125 C | Standard | 16.3 mm | 16.8 mm | 7.8 mm | Ferrite | VPH | Reel | ||||||||
0In Stock | Inductors / Transformers | Unshielded | 23.7 uH | 20 % | 1.41 A | 82.8 mOhms | 650 mA | - 40 C | + 125 C | Standard | 18 mm | 24.6 mm | 10 mm | Ferrite | VPH | Bulk | ||||||||
Mfr: VPH5-0053-R TTI: Not Assigned Eaton Electronics Availability: 0In StockPower Inductors - SMD 7.63uH 3.07A 0.0711ohms | 0In Stock | Inductors / Transformers | Unshielded | 7.63 uH | 20 % | 1.7 A | 71.1 mOhms | 3.07 A | - 40 C | + 125 C | Standard | 21 mm | 28.5 mm | 10.8 mm | Ferrite | VPH | Bulk | |||||||
Mfr: VPH5-0067-R TTI: Not Assigned Eaton Electronics Availability: 0In StockPower Inductors - SMD 9.65uH 2.43A 0.0711ohms | 0In Stock | Inductors / Transformers | Unshielded | 9.65 uH | 20 % | 1.7 A | 71.1 mOhms | 2.43 A | - 40 C | + 125 C | Standard | 21 mm | 28.5 mm | 10.8 mm | Ferrite | VPH | Bulk | |||||||
Mfr: VPH4-0140TR-R TTI: Not Assigned Eaton Electronics Availability: 0In StockPower Inductors - SMD 23.7uH 0.65A 0.0828ohms | 0In Stock | Inductors / Transformers | Unshielded | 23.7 uH | 20 % | 650 mA | 82.8 mOhms | - 40 C | + 125 C | Standard | 18 mm | 24.6 mm | 10 mm | Ferrite | VPH | Reel | ||||||||
Mfr: VPH4-0047-R TTI: Not Assigned Eaton Electronics Availability: 0In StockPower Inductors - SMD 7.94uH 1.94A 0.0828ohms | 0In Stock | Inductors / Transformers | Unshielded | 7.94 uH | 20 % | 1.41 A | 82.8 mOhms | 1.94 A | - 40 C | + 125 C | Standard | 18 mm | 24.6 mm | 10 mm | Ferrite | VPH | Bulk | |||||||
Mfr: VPH2-0066-R TTI: Not Assigned Eaton Electronics Availability: 0In StockPower Inductors - SMD 6.6uH 1.74A 0.159ohms | 0In Stock | Inductors / Transformers | Unshielded | 6.6 uH | 20 % | 950 mA | 159 mOhms | 1.74 A | - 40 C | + 125 C | Standard | 16.3 mm | 16.8 mm | 7.8 mm | Ferrite | VPH | Reel | |||||||
0In Stock | Inductors / Transformers | Unshielded | 27.4 uH | 20 % | 550 mA | 344 mOhms | 290 mA | - 40 C | + 125 C | Standard | 12.9 mm | 13 mm | 6.2 mm | Ferrite | VPH | Reel | ||||||||
Mfr: VPH3-0084-R TTI: Not Assigned Eaton Electronics Availability: 0In StockPower Inductors - SMD 14.2uH 0.67A 0.14ohms | 0In Stock | Inductors / Transformers | Unshielded | 14.2 uH | 20 % | 970 mA | 140 mOhms | 670 mA | - 40 C | + 125 C | Standard | 17.1 mm | 22.3 mm | 8.4 mm | Ferrite | VPH | Reel | |||||||
Mfr: VPH3-0055-R TTI: Not Assigned Eaton Electronics Availability: 0In StockPower Inductors - SMD 9.3uH 1.02A 0.14ohms | 0In Stock | Inductors / Transformers | Unshielded | 9.3 uH | 20 % | 970 mA | 140 mOhms | 1.02 A | - 40 C | + 125 C | Standard | 17.1 mm | 22.3 mm | 8.4 mm | Ferrite | VPH | Reel | |||||||
Mfr: VPH1-0059-R TTI: Not Assigned Eaton Electronics Availability: 0In StockPower Inductors - SMD 8.5uH 0.92A 0.344ohms | 0In Stock | Inductors / Transformers | 8.5 uH | 20 % | 920 mA | 344 mOhms | - 40 C | + 85 C | Standard | 12.9 mm | 9.2 mm | 6.2 mm | Ferrite | VPH | Reel | |||||||||
Mfr: VPH2-0083-R TTI: Not Assigned Eaton Electronics Availability: 0In StockPower Inductors - SMD 8.3uH 1.39A 0.159ohms | 0In Stock | Inductors / Transformers | Unshielded | 8.3 uH | 20 % | 950 mA | 159 mOhms | 1.39 A | - 40 C | + 125 C | Standard | 16.3 mm | 16.8 mm | 7.8 mm | Ferrite | VPH | Reel | |||||||
Mfr: VPH3-0138-R TTI: Not Assigned Eaton Electronics Availability: 0In StockPower Inductors - SMD 23.3uH 0.41A 0.14ohms | 0In Stock | Inductors / Transformers | Unshielded | 23.3 uH | 20 % | 970 mA | 140 mOhms | - 40 C | + 125 C | Standard | 17.1 mm | 22.3 mm | 8.4 mm | Ferrite | VPH | Reel | ||||||||
0In Stock | Inductors / Transformers | Unshielded | 12 uH | 20 % | 1.7 A | 71.1 mOhms | 1.96 A | - 40 C | + 125 C | Standard | 21 mm | 28.5 mm | 10.8 mm | Ferrite | VPH | Bulk | ||||||||
Mfr: VPH5-0155-R TTI: Not Assigned Eaton Electronics Availability: 0In StockPower Inductors - SMD 22.3uH 1.05A 0.0711ohms | 0In Stock | Inductors / Transformers | Unshielded | 22.3 uH | 20 % | 1.7 A | 71.1 mOhms | 1.95 A | - 40 C | + 125 C | Standard | 21 mm | 28.5 mm | 10.8 mm | Ferrite | VPH | Bulk | |||||||
Mfr: VPH5-0083TR-R TTI: Not Assigned Eaton Electronics Availability: 0In StockPower Inductors - SMD 12uH 1.96A 0.0711ohms | 0In Stock | Inductors / Transformers | Unshielded | 12 uH | 20 % | 1.96 A | 71.1 mOhms | 1.96 A | - 40 C | + 125 C | Standard | 21 mm | 28.5 mm | 10.8 mm | Ferrite | VPH | Reel | |||||||
Mfr: VPH2-1600-R TTI: Not Assigned Eaton Electronics Availability: 0In StockPower Inductors - SMD 160uH 0.07A 0.159ohms | 0In Stock | Inductors / Transformers | Unshielded | 160 uH | 30 % | 950 mA | 159 mOhms | 70 mA | - 40 C | + 125 C | Standard | 16.3 mm | 16.8 mm | 7.8 mm | Ferrite | VPH | Reel | |||||||
Mfr: VPH5-1200-R TTI: Not Assigned Eaton Electronics Availability: 0In StockPower Inductors - SMD 173uH 0.14A 0.0711ohms | 0In Stock | Inductors / Transformers | Unshielded | 173 uH | 30 % | 1.7 A | 71.1 mOhms | - 40 C | + 125 C | Standard | 21 mm | 28.5 mm | 10.8 mm | Ferrite | VPH | Bulk | ||||||||
Mfr: VPH4-0075-R TTI: Not Assigned Eaton Electronics Availability: 0In StockPower Inductors - SMD 12.7uH 1.21A 0.0828ohms | 0In Stock | Inductors / Transformers | Unshielded | 12.7 uH | 20 % | 1.41 A | 82.8 mOhms | 1.21 A | - 40 C | + 125 C | Standard | 18 mm | 24.6 mm | 10 mm | Ferrite | VPH | Bulk | |||||||
Mfr: VPH3-0047-R TTI: Not Assigned Eaton Electronics Availability: 0In StockPower Inductors - SMD 7.94uH 1.19A 0.14ohms | 0In Stock | Inductors / Transformers | Unshielded | 7.94 uH | 20 % | 970 mA | 140 mOhms | 1.19 A | - 40 C | + 125 C | Standard | 17.1 mm | 22.3 mm | 8.4 mm | Ferrite | VPH | Reel | |||||||
Mfr: VPH4-0060-R TTI: Not Assigned Eaton Electronics Availability: 0In StockPower Inductors - SMD 10.1uH 1.52A 0.0828ohms | 0In Stock | Inductors / Transformers | Unshielded | 10.1 uH | 20 % | 1.41 A | 82.8 mOhms | 1.52 A | - 40 C | + 125 C | Standard | 18 mm | 24.6 mm | 10 mm | Ferrite | VPH | Bulk | |||||||
0In Stock | Inductors / Transformers | Unshielded | 10.9 uH | 20 % | 550 mA | 344 mOhms | 720 mA | - 40 C | + 125 C | Standard | 12.9 mm | 13 mm | 6.2 mm | Ferrite | VPH | Reel |
- 1
- 2