RF Inductors - Leaded
13.138 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RL824-222K-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded 2.2mH 10% 1KHz 240mA | 0In Stock | Radial | 2.2 mH | 10 % | 240 mA | 2.8 Ohms | - 55 C | + 105 C | 35 | 660 kHz | Standard | PCB Mount | 15.5 mm | 10.5 mm | Ferrite | RL824 | Bulk | ||||||||||
Mfr: RL181S-563J-RC TTI: Not Assigned Bourns Availability: Not Available OnlineRF Inductors - Leaded Inductor, Radial | Not Available Online | RF Choke | Radial | Shielded | 56 mH | 5 % | 12 mA | 58 Ohms | - 55 C | + 105 C | 100 | 120 kHz | Standard | PCB Mount | 14 mm | 10.5 mm | Ferrite | RL181S | Bulk | ||||||||
Mfr: RL181S-682J-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded Inductor, Radial | 0In Stock | RF Choke | Radial | 14 mm x 10.5 mm | Shielded | 6.8 mH | 5 % | 35 mA | 9.7 Ohms | - 55 C | + 105 C | 100 | 320 kHz | Standard | PCB Mount | 14 mm | 10.5 mm | Ferrite | RL181S | Bulk | |||||||
Mfr: RL181S-822J-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded 8,200 uH 30mA | 0In Stock | RF Choke | Radial | Shielded | 8.2 mH | 5 % | 30 mA | 10.4 Ohms | - 55 C | + 105 C | 100 | 280 kHz | Standard | PCB Mount | 14 mm | 10.5 mm | Ferrite | RL181S | Bulk | ||||||||
Mfr: RL181S-823J-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded Inductor, Radial | 0In Stock | RF Choke | Radial | Shielded | 82 mH | 5 % | 10 mA | 71 Ohms | - 55 C | + 105 C | 100 | 90 kHz | Standard | PCB Mount | 14 mm | 10.5 mm | Ferrite | RL181S | Bulk | ||||||||
0In Stock | Molded | Axial | Unshielded | 22 uH | 5 % | 144 mA | 3.3 Ohms | - 25 C | + 105 C | 50 | 25 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Iron | 1025/R, 1026/R | Bulk | 1025-52J B500 | ||||||||
Not Available Online | RF Choke | Axial | Unshielded | 27 mH | 10 % | 34 mA | 195 Ohms | 8 mA | - 55 C | + 105 C | 50 | 460 kHz | Standard | PCB Mount | 11.43 mm | 4.17 mm | Ferrite | 8250 | Bulk | ||||||||
0In Stock | Molded | Axial | Unshielded | 22 uH | 10 % | 815 mA | 24 Ohms | - 55 C | + 105 C | 50 | 24 MHz | Standard | PCB Mount | 22.86 mm | 7.11 mm | Iron | 2890/R | Bulk | 2890-28K B100 | ||||||||
0In Stock | Radial | Unshielded | 560 uH | 10 % | 640 mA | 1.4 Ohms | - 55 C | + 105 C | 20 | 1.8 MHz | Standard | PCB Mount | 12.2 mm | 9 mm | Bulk | ||||||||||||
Mfr: 77F150K-TR-RC TTI: Not Assigned Bourns Availability: Not Available OnlineRF Inductors - Leaded 15uH 10% | Not Available Online | RF Choke | Axial | Unshielded | 15 uH | 10 % | 460 mA | 720 mOhms | - 55 C | + 105 C | 70 | 20 MHz | Standard | PCB Mount | 10.41 mm | 3.99 mm | Ferrite | 77F | Reel | ||||||||
0In Stock | RF Choke | Axial | Unshielded | 1.2 uH | 10 % | 740 mA | 180 mOhms | - 55 C | + 105 C | 40 | 165 MHz | Standard | PCB Mount | 7.11 mm | 2.79 mm | Ferrite | 78F | Bulk | |||||||||
0In Stock | RF Choke | Radial | Unshielded | 1.5 uH | 20 % | 8.5 A | 16 mOhms | - 55 C | + 105 C | 20 | 130 MHz | Standard | PCB Mount | 12.2 mm | 9 mm | Ferrite | Bulk | ||||||||||
0In Stock | RF Choke | Radial | Unshielded | 39 uH | 10 % | 1.85 A | 100 mOhms | - 55 C | + 105 C | 30 | 6.9 MHz | Standard | PCB Mount | 12.2 mm | 9 mm | Ferrite | Bulk | ||||||||||
0In Stock | Radial | Unshielded | 12 uH | 20 % | 2.6 A | 40 mOhms | Standard | PCB Mount | 9.5 mm | 7.8 mm | RL895 | ||||||||||||||||
Not Available Online | RF Choke | Axial | Unshielded | 22 mH | 10 % | 40 mA | 145 Ohms | 9 mA | - 55 C | + 105 C | 50 | 570 kHz | Standard | PCB Mount | 11.43 mm | 4.17 mm | Ferrite | 8250 | Bulk | ||||||||
0In Stock | RF Plate Choke | Axial | Unshielded | 200 nH | 10 % | 4 A | 34 mOhms | 500 MHz | Standard | PCB Mount | 12.7 mm | 3.97 mm | Z | Bulk | |||||||||||||
0In Stock | RF Choke | Radial | Unshielded | 2.2 uH | 20 % | 6.5 A | 21 mOhms | - 55 C | + 105 C | 20 | 100 MHz | Standard | PCB Mount | 12.2 mm | 9 mm | Ferrite | Bulk | ||||||||||
0In Stock | RF Choke | Axial | Unshielded | 3.9 uH | 5 % | 555 mA | 320 mOhms | - 55 C | + 105 C | 45 | 50 MHz | Standard | PCB Mount | 7.11 mm | 2.79 mm | Ferrite | 78F | Bulk | |||||||||
0In Stock | RF Choke | Axial | 4.7 mH | 10 % | 74 mA | 37 Ohms | 450 kHz | Standard | PCB Mount | 12.7 mm | 4.06 mm | 5300 | Bulk | ||||||||||||||
0In Stock | RF Choke | Axial | Unshielded | 2.7 uH | 10 % | 595 mA | 280 mOhms | - 55 C | + 105 C | 50 | 95 MHz | Standard | PCB Mount | 7.11 mm | 2.79 mm | Ferrite | 78F | Bulk | |||||||||
0In Stock | RF Choke | Radial | Unshielded | 18 uH | 10 % | 2 A | 50 mOhms | - 40 C | + 125 C | 40 | 10 MHz | Standard | PCB Mount | 9.5 mm | 7.8 mm | Ferrite | RL895 | Bulk | |||||||||
0In Stock | RF Choke | Radial | Unshielded | 330 uH | 10 % | 510 mA | 610 mOhms | - 40 C | + 125 C | 20 | 2.2 MHz | Standard | PCB Mount | 9.5 mm | 7.8 mm | Ferrite | RL895 | Bulk | |||||||||
0In Stock | RF Choke | Axial | Unshielded | 220 nH | 10 % | 1.15 A | 75 mOhms | - 55 C | + 105 C | 40 | 380 MHz | Standard | PCB Mount | 7.11 mm | 2.79 mm | Ferrite | 78F | Bulk | |||||||||
Mfr: 8250-393K-RC TTI: Not Assigned Bourns Availability: Not Available OnlineRF Inductors - Leaded 39mH 10% | Not Available Online | RF Choke | Axial | Unshielded | 39 mH | 10 % | 31 mA | 242 Ohms | 6 mA | - 55 C | + 105 C | 50 | 420 kHz | Standard | PCB Mount | 11.43 mm | 4.17 mm | Ferrite | 8250 | Bulk | |||||||
0In Stock | RF Choke | Axial | Unshielded | 390 uH | 10 % | 260 mA | 3 Ohms | - 55 C | + 105 C | 1.7 MHz | Standard | PCB Mount | 12.7 mm | 4.06 mm | 5300 | Bulk |