RF Inductors - Leaded
13.138 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | RF Choke | Radial | Unshielded | 1.2 mH | 10 % | 270 mA | 2.1 Ohms | - 40 C | + 125 C | 40 | 1.2 MHz | Standard | PCB Mount | 9.5 mm | 7.8 mm | Ferrite | RL895 | Bulk | ||||||||
0In Stock | RF Choke | Axial | 390 uH | 5 % | 133 mA | 7 Ohms | - 55 C | + 105 C | 65 | 2.4 MHz | Standard | PCB Mount | 10.41 mm | 3.99 mm | Ferrite | 77F | Reel | |||||||||
0In Stock | RF Choke | Radial | Unshielded | 3.9 mH | 10 % | 140 mA | 6.84 Ohms | - 40 C | + 125 C | 45 | 650 kHz | Standard | PCB Mount | 9.5 mm | 7.8 mm | Ferrite | RL895 | Bulk | ||||||||
0In Stock | RF Choke | Axial | Unshielded | 12 uH | 10 % | 1.4 A | 110 mOhms | 880 mA | - 55 C | + 105 C | 17 MHz | Standard | PCB Mount | 12.7 mm | 4.06 mm | Ferrite | 5300 | Bulk | ||||||||
0In Stock | Linear Choke | Radial | Shielded | 500 uH | 15 % | 600 mA | 750 mOhms | - 40 C | + 125 C | 4 MHz | Standard | PCB Mount | 15 mm | 10.5 mm | 13.5 mm | DLH | ||||||||||
0In Stock | Linear Choke | Radial | Shielded | 500 uH | 1.5 A | 270 mOhms | - 40 C | + 125 C | 18 MHz | Standard | PCB Mount | 28.3 mm | 27.4 mm | 16.5 mm | DLF | |||||||||||
0In Stock | Linear Choke | Radial | Shielded | 800 uH | 1.6 A | 470 mOhms | - 40 C | + 125 C | 38 MHz | Standard | PCB Mount | 31.5 mm | 18.5 mm | 33 mm | DLH | |||||||||||
0In Stock | RF Choke | Radial | 11 mm x 10.5 mm | Unshielded | 10 mH | 10 % | 200 mA | 19.3 Ohms | - 40 C | + 105 C | 0.5 | 500 kHz | Standard | PCB Mount | 10.5 mm | 11 mm | Ferrite | Tray | ||||||||
Mfr: 6100-151K-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded 150ohm 10% Radial | 0In Stock | Radial | 11 mm x 10.5 mm | Unshielded | 150 uH | 10 % | 1.61 A | 240 mOhms | - 40 C | + 105 C | 4.2 | 4.2 MHz | Standard | PCB Mount | 10.5 mm | 11 mm | Ferrite | Tray | ||||||||
Mfr: 6100-152K-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded 1.5K 10% Radial | 0In Stock | RF Choke | Radial | 11 mm x 10.5 mm | Unshielded | 1.5 mH | 10 % | 510 mA | 2.5 Ohms | - 40 C | + 105 C | 1.3 | 1.3 MHz | Standard | PCB Mount | 10.5 mm | 11 mm | Ferrite | Tray | |||||||
Mfr: 6100-220K-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded 22uH 10% Radial | 0In Stock | RF Choke | Radial | 11 mm x 10.5 mm | Unshielded | 22 uH | 10 % | 4.52 A | 39 mOhms | - 40 C | + 105 C | 12 | 12 MHz | Standard | PCB Mount | 10.5 mm | 11 mm | Ferrite | Tray | |||||||
Mfr: 6100-562K-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded 5.6K 10% Radial | 0In Stock | RF Choke | Radial | 11 mm x 10.5 mm | Unshielded | 5.6 mH | 10 % | 270 mA | 9.45 Ohms | - 40 C | + 105 C | 0.7 | 700 kHz | Standard | PCB Mount | 10.5 mm | 11 mm | Ferrite | Tray | |||||||
Mfr: 78F2R7J-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded RF CHOKE 2.7uH 5% CONFORMAL COATED | 0In Stock | RF Choke | Axial | Unshielded | 2.7 uH | 5 % | 595 mA | 280 mOhms | - 55 C | + 105 C | 50 | 95 MHz | Standard | PCB Mount | 7.11 mm | 2.79 mm | Ferrite | 78F | Bulk | |||||||
Mfr: RL622-150K-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded 15uH 10% 2.52MHz 2.3A | 0In Stock | RF Choke | Radial | Unshielded | 15 uH | 10 % | 2.3 A | 56 mOhms | - 55 C | + 105 C | 40 | 12 MHz | Standard | PCB Mount | 11 mm | 8.5 mm | Ferrite | RL622 | Bulk | |||||||
Mfr: RL622-152K-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded 1.5mH 10% 252KHz 80mA | 0In Stock | RF Choke | Radial | Unshielded | 1.5 mH | 10 % | 80 mA | 6.1 Ohms | - 55 C | + 105 C | 20 | 1 MHz | Standard | PCB Mount | 11 mm | 8.5 mm | Ferrite | RL622 | Bulk | |||||||
Mfr: RL622-153K-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded 15mH 10% 79KHz 40mA | 0In Stock | RF Choke | Radial | Unshielded | 15 mH | 10 % | 40 mA | 37 Ohms | - 55 C | + 105 C | 40 | 200 kHz | Standard | PCB Mount | 11 mm | 8.5 mm | Ferrite | RL622 | Bulk | |||||||
Not Available Online | RF Choke | Radial | Unshielded | 33 uH | 10 % | 1.6 A | 90 mOhms | - 55 C | + 105 C | 30 | 7.8 MHz | Standard | PCB Mount | 11 mm | 8.5 mm | Ferrite | RL622 | Bulk | ||||||||
Mfr: RL622-472K-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded 4.7mH 10% 252KHz 50mA | 0In Stock | RF Choke | Radial | Unshielded | 4.7 mH | 10 % | 50 mA | 16 Ohms | - 55 C | + 105 C | 20 | 500 kHz | Standard | PCB Mount | 11 mm | 8.5 mm | Ferrite | RL622 | Bulk | |||||||
Mfr: RL622-681K-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded 680uH 10% 796KHz 380mA | 0In Stock | RF Choke | Radial | Unshielded | 680 uH | 10 % | 380 mA | 1.6 Ohms | - 55 C | + 105 C | 20 | 1.6 MHz | Standard | PCB Mount | 11 mm | 8.5 mm | Ferrite | RL622 | Bulk | |||||||
Mfr: RL622-682K-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded 6.8mH 10% 252KHz 50mA | 0In Stock | Radial | 6.8 mH | 10 % | 50 mA | 19 Ohms | - 55 C | + 105 C | 20 | 400 kHz | Standard | PCB Mount | 11 mm | 8.5 mm | Ferrite | RL622 | Bulk | |||||||||
0In Stock | RF Choke | Radial | Unshielded | 82 uH | 10 % | 1.1 A | 230 mOhms | - 55 C | + 105 C | 30 | 4.1 MHz | Standard | PCB Mount | 11 mm | 8.5 mm | Ferrite | RL622 | Bulk | ||||||||
Mfr: RL822-1R0K-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded Inductor, Radial | 0In Stock | RF Choke | Radial | Unshielded | 1 uH | 10 % | 3.71 A | 13 mOhms | - 55 C | + 105 C | 20 | 150 MHz | Standard | PCB Mount | 11 mm | 8.5 mm | Ferrite | RL822 | Bulk | |||||||
Mfr: RL822-560K-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded 56uH 10% 1KHz 760mA | 0In Stock | Radial | Unshielded | 56 uH | 10 % | 760 mA | 200 mOhms | - 55 C | + 105 C | 30 | 5.4 MHz | Standard | PCB Mount | 11 mm | 8.5 mm | Ferrite | RL822 | Bulk | ||||||||
Mfr: RL824-101K-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded Inductor, Radial | 0In Stock | RF Choke | Radial | Unshielded | 100 uH | 10 % | 1.02 A | 180 mOhms | - 55 C | + 105 C | 58 | 2.8 MHz | Standard | PCB Mount | 15.5 mm | 10.5 mm | Ferrite | RL824 | Bulk | |||||||
Mfr: 78F471J-TR-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded RF CHOKE 470uH 5% CONFORMAL COATED | 0In Stock | RF Choke | Axial | Unshielded | 470 uH | 5 % | 90 mA | 14 Ohms | - 55 C | + 105 C | 60 | 2.55 MHz | Standard | PCB Mount | 7.11 mm | 2.79 mm | Ferrite | 78F | Reel |