RF Inductors - Leaded
13.138 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Molded | Axial | Unshielded | 1 mH | 5 % | 88 mA | 16.5 Ohms | - 55 C | + 105 C | 60 | 2.24 MHz | Standard | PCB Mount | 11.18 mm | 4.83 mm | Iron | 2500/R | Reel | 2500R-28J T500 | ||||||||
0In Stock | Molded | Axial | Unshielded | 680 nH | 10 % | 1.22 A | 150 mOhms | - 55 C | + 125 C | 50 | 250 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | Phenolic | 1537/R | Reel | 1537R-08K T1000 | ||||||||
Mfr: 8250-100K-RC TTI: Not Assigned Bourns Availability: Not Available OnlineRF Inductors - Leaded 10uH | Not Available Online | RF Choke | Axial | Unshielded | 10 uH | 10 % | 532 mA | 1.27 Ohms | 532 mA | - 55 C | + 105 C | 46 | 53 MHz | Standard | PCB Mount | 11.43 mm | 4.17 mm | Ferrite | 8250 | Bulk | |||||||
0In Stock | RF Choke | Radial | Unshielded | 100 mH | 10 % | 20 mA | 235 Ohms | - 55 C | + 105 C | 20 | 100 kHz | Standard | PCB Mount | 11 mm | 8.5 mm | Ferrite | RL622 | Bulk | |||||||||
0In Stock | Axial | Shielded | 150 uH | 10 % | 143 mA | 4.1 Ohms | 55 | 8.5 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | 1641/R | Bulk | 1641-154K B500 | ||||||||||||
0In Stock | Molded | Axial | Unshielded | 1.5 uH | 10 % | 560 mA | 220 mOhms | - 55 C | + 125 C | 28 | 140 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Phenolic | 1025/R, 1026/R | Bulk | 1025-24K B500 | ||||||||
Mfr: 5300-25-TR-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded 100uH 10% RF CHOKE | 0In Stock | RF Choke | Axial | Unshielded | 100 uH | 10 % | 550 mA | 670 mOhms | 300 mA | - 55 C | + 105 C | 3.9 MHz | Standard | PCB Mount | 12.7 mm | 4.06 mm | Ferrite | 5300 | Reel | ||||||||
Mfr: 6000-121K-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded RF CHOKE 120uH RADIAL | 0In Stock | RF Choke | Radial | Unshielded | 120 uH | 10 % | 1.25 A | 320 mOhms | - 55 C | + 105 C | 20 | 3.4 MHz | Standard | PCB Mount | 12.2 mm | 9 mm | Ferrite | Bulk | |||||||||
0In Stock | RF Choke | Radial | 11 mm x 10.5 mm | Unshielded | 33 uH | 10 % | 3.39 A | 59 mOhms | - 40 C | + 105 C | 10.5 | 10.5 MHz | Standard | PCB Mount | 10.5 mm | 11 mm | Ferrite | Tray | |||||||||
Mfr: 78F102J-TR-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded RF CHOKE AXIAL 1K 5% CONFORMAL COATED | 0In Stock | RF Choke | Axial | Unshielded | 1 mH | 5 % | 60 mA | 31.4 Ohms | - 55 C | + 105 C | 60 | 1.2 MHz | Standard | PCB Mount | 7.11 mm | 2.79 mm | Ferrite | 78F | Reel | ||||||||
Mfr: RL622-222K-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded 2.2Mh 10% 252KHz 80mA | 0In Stock | RF Choke | Radial | Unshielded | 2.2 mH | 10 % | 80 mA | 6.8 Ohms | - 55 C | + 105 C | 20 | 900 kHz | Standard | PCB Mount | 11 mm | 8.5 mm | Ferrite | RL622 | Bulk | ||||||||
Mfr: RL622-223K-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded 22mH 10% 79KHz 30mA | 0In Stock | RF Choke | Radial | Unshielded | 22 mH | 10 % | 30 mA | 56 Ohms | - 55 C | + 105 C | 30 | 100 kHz | Standard | PCB Mount | 11 mm | 8.5 mm | Ferrite | RL622 | Bulk | ||||||||
Mfr: RL622-272K-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded 2.7mH 10% 252KHz 80mA | 0In Stock | Radial | 2.7 mH | 10 % | 80 mA | 7.7 Ohms | - 55 C | + 105 C | 20 | 900 kHz | Standard | PCB Mount | 11 mm | 8.5 mm | Ferrite | RL622 | Bulk | ||||||||||
Mfr: RL622-331K-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded 330uH 10% 796KHz 540mA | 0In Stock | RF Choke | Radial | Unshielded | 330 uH | 10 % | 540 mA | 850 mOhms | - 55 C | + 105 C | 20 | 2.3 MHz | Standard | PCB Mount | 11 mm | 8.5 mm | Ferrite | RL622 | Bulk | ||||||||
Mfr: RL822-471K-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded Inductor, Radial | 0In Stock | Radial | 470 uH | 10 % | 250 mA | 1.37 Ohms | - 55 C | + 105 C | 20 | 1.9 MHz | Standard | PCB Mount | 11 mm | 8.5 mm | RL822 | Bulk | |||||||||||
Mfr: RL822-681K-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded Inductor, Radial | 0In Stock | Radial | 680 uH | 10 % | 210 mA | 2 Ohms | - 55 C | + 105 C | 20 | 1.6 MHz | Standard | PCB Mount | 11 mm | 8.5 mm | RL822 | Bulk | |||||||||||
Mfr: RL824-330K-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded Inductor, Radial | 0In Stock | RF Choke | Radial | Unshielded | 33 uH | 10 % | 1.49 A | 86 mOhms | - 55 C | + 105 C | 90 | 5.9 MHz | Standard | PCB Mount | 15.5 mm | 10.5 mm | Ferrite | RL824 | Bulk | ||||||||
Mfr: RL824-332K-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded Inductor, Radial | 0In Stock | RF Choke | Radial | Unshielded | 3.3 mH | 10 % | 180 mA | 4 Ohms | - 55 C | + 105 C | 35 | 520 kHz | Standard | PCB Mount | 15.5 mm | 10.5 mm | Ferrite | RL824 | Bulk | ||||||||
Mfr: RL824-821K-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded Inductor, Radial | 0In Stock | Radial | 820 uH | 10 % | 400 mA | 860 mOhms | - 55 C | + 105 C | 26 | 1 MHz | Standard | PCB Mount | 15.5 mm | 10.5 mm | RL824 | Bulk | |||||||||||
Mfr: DLF-18-0004 TTI: Not Assigned Schurter Availability: 0In StockRF Inductors - Leaded DLF Linear-Drossel 1.5A | 0In Stock | Linear Choke | Radial | 110 uH | 1.5 A | 150 mOhms | - 40 C | + 125 C | 7 MHz | Standard | DLF | ||||||||||||||||
Mfr: VEM-49-80-0003 TTI: Not Assigned Schurter Availability: 0In StockRF Inductors - Leaded VEM-49-80 Ferrit chk 6 holes 3A | 0In Stock | Choke | Radial | 600 mOhms | Standard | Ferrite | VEM | ||||||||||||||||||||
Not Available Online | Wirewound | Radial | 6.5 mm x 8.5 mm | Unshielded | 330 uH | 10 % | 420 mA | 1.1 Ohms | 0 C | + 70 C | 100 | 3.7 MHz | Standard | PCB Mount | 8.5 mm | 6.5 mm | Ferrite | 1700 | Bulk | ||||||||
Not Available Online | Molded | Axial | Unshielded | 10 uH | 10 % | 335 mA | 900 mOhms | - 55 C | + 125 C | 55 | 45 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | Phenolic | 1537/R | Bulk | 1537-36K B500 | ||||||||
0In Stock | Linear Choke | Radial | Shielded | 100 uH | 3 A | 70 mOhms | - 40 C | + 125 C | 18 MHz | Standard | PCB Mount | 28.3 mm | 27.4 mm | 16.5 mm | DLF | ||||||||||||
0In Stock | Linear Choke | Radial | Shielded | 200 uH | 15 % | 1 A | 220 mOhms | - 40 C | + 125 C | 4 MHz | Standard | PCB Mount | 15 mm | 10.5 mm | 13.5 mm | DLH |