RF Inductors - Leaded
13.138 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Molded | Axial | Unshielded | 10 uH | 10 % | 335 mA | 900 mOhms | - 55 C | + 125 C | 55 | 45 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | Phenolic | 1537/R | Bulk | 1537-36K B500 | ||||||||
0In Stock | Linear Choke | Radial | Shielded | 100 uH | 3 A | 70 mOhms | - 40 C | + 125 C | 18 MHz | Standard | PCB Mount | 28.3 mm | 27.4 mm | 16.5 mm | DLF | ||||||||||||
0In Stock | Linear Choke | Radial | Shielded | 200 uH | 15 % | 1 A | 220 mOhms | - 40 C | + 125 C | 4 MHz | Standard | PCB Mount | 15 mm | 10.5 mm | 13.5 mm | DLH | |||||||||||
0In Stock | Molded | Axial | Unshielded | 820 nH | 10 % | 420 mA | 850 mOhms | - 55 C | + 125 C | 28 | 250 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Phenolic | 1025/R, 1026/R | Bulk | 1025R-18K B500 | ||||||||
0In Stock | Molded | Axial | Unshielded | 470 uH | 10 % | 36 mA | 42 Ohms | - 55 C | + 125 C | 30 | 6 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Ferrite | 1025/R, 1026/R | Bulk | 1025R-84K B500 | ||||||||
0In Stock | Radial | Unshielded | 82 uH | 10 % | 1 A | 160 mOhms | Standard | PCB Mount | 9.5 mm | 7.8 mm | RL895 | Bulk | |||||||||||||||
0In Stock | RF Choke | Axial | Unshielded | 6.8 mH | 10 % | 59 mA | 58 Ohms | 36 mA | - 55 C | + 105 C | 360 kHz | Standard | PCB Mount | 12.7 mm | 4.06 mm | Ferrite | 5300 | Bulk | |||||||||
0In Stock | RF Choke | Axial | Unshielded | 2.2 uH | 10 % | 750 mA | 280 mOhms | - 55 C | + 105 C | 55 | 110 MHz | Standard | PCB Mount | 10.41 mm | 3.99 mm | Ferrite | 77F | Reel | |||||||||
0In Stock | RF Choke | Radial | Unshielded | 1 uH | 20 % | 10 A | 13 mOhms | - 55 C | + 105 C | 20 | 150 MHz | Standard | PCB Mount | 12.2 mm | 9 mm | Ferrite | Bulk | ||||||||||
Mfr: 8250-473K-RC TTI: Not Assigned Bourns Availability: Not Available OnlineRF Inductors - Leaded 47mH 10% | Not Available Online | RF Choke | Axial | Unshielded | 47 mH | 10 % | 27 mA | 317 Ohms | 5.5 mA | - 55 C | + 105 C | 50 | 370 kHz | Standard | PCB Mount | 11.43 mm | 4.17 mm | Ferrite | 8250 | Bulk | |||||||
0In Stock | RF Choke | Axial | Unshielded | 120 uH | 5 % | 160 mA | 4.7 Ohms | - 55 C | + 105 C | 60 | 5.4 MHz | Standard | PCB Mount | 7.11 mm | 2.79 mm | Ferrite | 78F | Bulk | |||||||||
0In Stock | RF Choke | Radial | Unshielded | 100 uH | 10 % | 1.4 A | 280 mOhms | - 55 C | + 105 C | 20 | 3.7 MHz | Standard | PCB Mount | 12.2 mm | 9 mm | Ferrite | Bulk | ||||||||||
Mfr: 77F120K-TR-RC TTI: Not Assigned Bourns Availability: Not Available OnlineRF Inductors - Leaded 12uH 10% | Not Available Online | RF Choke | Axial | Unshielded | 12 uH | 10 % | 480 mA | 630 mOhms | - 55 C | + 105 C | 75 | 34 MHz | Standard | PCB Mount | 10.41 mm | 3.99 mm | Ferrite | 77F | Reel | ||||||||
0In Stock | RF Choke | Axial | Unshielded | 1.5 uH | 10 % | 3.1 A | 20 mOhms | 2.5 A | - 55 C | + 105 C | 160 MHz | Standard | PCB Mount | 12.7 mm | 4.06 mm | Ferrite | 5300 | Bulk | |||||||||
0In Stock | RF Choke | Axial | 120 uH | 10 % | 470 mA | 900 mOhms | 3.6 MHz | Standard | PCB Mount | 12.7 mm | 4.06 mm | 5300 | |||||||||||||||
0In Stock | RF Choke | Axial | Unshielded | 100 uH | 10 % | 550 mA | 670 mOhms | 300 mA | - 55 C | + 105 C | 3.9 MHz | Standard | PCB Mount | 12.7 mm | 4.06 mm | Ferrite | 5300 | Bulk | |||||||||
0In Stock | RF Choke | Radial | Unshielded | 15 mH | 10 % | 68 mA | 29.1 Ohms | - 40 C | + 125 C | 80 | 330 kHz | Standard | PCB Mount | 9.5 mm | 7.8 mm | Ferrite | RL895 | Bulk | |||||||||
0In Stock | RF Choke | Radial | Unshielded | 100 uH | 20 % | 1.7 A | 160 mOhms | - 40 C | + 105 C | 25 | 5.7 MHz | Standard | PCB Mount | 10 mm | 10 mm | Ferrite | RL110 | Bulk | |||||||||
0In Stock | RF Choke | Radial | Unshielded | 270 uH | 10 % | 900 mA | 750 mOhms | - 55 C | + 105 C | 20 | 2.4 MHz | Standard | PCB Mount | 12.2 mm | 9 mm | Ferrite | Bulk | ||||||||||
0In Stock | RF Choke | Axial | Unshielded | 1 mH | 5 % | 100 mA | 14 Ohms | - 55 C | + 105 C | 50 | 1.4 MHz | Standard | PCB Mount | 10.41 mm | 3.99 mm | Ferrite | 77F | Reel | |||||||||
0In Stock | RF Choke | Axial | Unshielded | 2.7 uH | 10 % | 2.5 A | 33 mOhms | 1.9 A | - 55 C | + 105 C | 120 MHz | Standard | PCB Mount | 12.7 mm | 4.06 mm | Ferrite | 5300 | Bulk | |||||||||
0In Stock | Radial | Unshielded | 47 uH | 10 % | 1.3 A | 100 mOhms | Standard | PCB Mount | 9.5 mm | 7.8 mm | RL895 | Bulk | |||||||||||||||
0In Stock | RF Choke | Axial | Shielded | 100 mH | 10 % | 22 mA | 484 Ohms | 3 mA | - 55 C | + 105 C | 50 | 320 kHz | Standard | PCB Mount | 11.43 mm | 4.17 mm | Ferrite | 8250 | Bulk | ||||||||
0In Stock | Molded | Axial | Unshielded | 1.5 uH | 10 % | 1.05 A | 280 mOhms | - 55 C | + 105 C | 40 | 160 MHz | Standard | PCB Mount | 14.22 mm | 5.59 mm | Phenolic | 2150/R | Reel | 2150R-06K T500 | ||||||||
0In Stock | Molded | Axial | Unshielded | 47 uH | 5 % | 193 mA | 2.75 Ohms | - 55 C | + 105 C | 55 | 13 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | Iron | 1537/R | Bulk | 1537-60J B500 |