RF Inductors - Leaded
13.138 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RL622-392K-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded 3.9mH 10% 252KHz 80mA | 0In Stock | Radial | 3.9 mH | 10 % | 80 mA | 14 Ohms | - 55 C | + 105 C | 20 | 600 kHz | Standard | PCB Mount | 11 mm | 8.5 mm | Ferrite | RL622 | Bulk | ||||||||||
0In Stock | RF Choke | Radial | Unshielded | 39 mH | 10 % | 30 mA | 80 Ohms | - 55 C | + 105 C | 30 | 100 kHz | Standard | PCB Mount | 11 mm | 8.5 mm | Ferrite | RL622 | Bulk | |||||||||
0In Stock | RF Choke | Radial | Unshielded | 10 uH | 10 % | 1.96 A | 45 mOhms | - 55 C | + 105 C | 50 | 14 MHz | Standard | PCB Mount | 11 mm | 8.5 mm | Ferrite | RL822 | Bulk | |||||||||
Mfr: RL822-150K-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded 15uH 10% 1KHz 1.75A | 0In Stock | Radial | 15 uH | 10 % | 1.75 A | 58 mOhms | - 55 C | + 105 C | 40 | 12 MHz | Standard | PCB Mount | 11 mm | 8.5 mm | Ferrite | RL822 | Bulk | ||||||||||
Mfr: RL822-331K-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded Inductor, Radial | 0In Stock | Radial | 330 uH | 10 % | 330 mA | 900 mOhms | - 55 C | + 105 C | 20 | 2.3 MHz | Standard | PCB Mount | 11 mm | 8.5 mm | RL822 | Bulk | |||||||||||
Mfr: 78FR10K-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded RF CHOKE .1uH 10% CONFORMAL COATED | 0In Stock | RF Choke | Axial | Unshielded | 100 nH | 10 % | 1.2 A | 60 mOhms | - 55 C | + 105 C | 20 | 400 MHz | Standard | PCB Mount | 7.11 mm | 2.79 mm | Ferrite | 78F | Bulk | ||||||||
Mfr: 78FR18K-TR-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded 0.18uH 10% Axial RF Choke | 0In Stock | RF Choke | Axial | Unshielded | 180 nH | 10 % | 1.15 A | 73 mOhms | - 55 C | + 105 C | 20 | 380 MHz | Standard | PCB Mount | 7.11 mm | 2.79 mm | Ferrite | 78F | Reel | ||||||||
Mfr: 6100-820K-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded 82ohm 10% Radial | 0In Stock | RF Choke | Radial | 11 mm x 10.5 mm | Unshielded | 82 uH | 10 % | 2.18 A | 150 mOhms | - 40 C | + 105 C | 6.3 | 6.3 MHz | Standard | PCB Mount | 10.5 mm | 11 mm | Ferrite | Tray | ||||||||
0In Stock | Established Reliability | Axial | Unshielded | 9.1 uH | 5 % | 220 mA | 1.62 mOhms | - 55 C | + 105 C | 50 | 46 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | Iron | M39010/02 | ER1641 | Reel | ||||||||
Mfr: 6000-122K-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded RF CHOKE 1.2K RADIAL | 0In Stock | RF Choke | Radial | Unshielded | 1.2 mH | 20 % | 480 mA | 3.4 Ohms | - 55 C | + 105 C | 15 | 1.2 MHz | Standard | PCB Mount | 12.2 mm | 9 mm | Bulk | ||||||||||
0In Stock | Molded | Axial | Unshielded | 4.7 uH | 2 % | 239 mA | 1.2 Ohms | - 55 C | + 105 C | 45 | 75 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Iron | 1025/R, 1026/R | Reel | 1025-36G T1000 | ||||||||
0In Stock | Molded | Axial | Unshielded | 680 nH | 10 % | 1.22 A | 150 mOhms | - 55 C | + 125 C | 50 | 250 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | Phenolic | 1537/R | Reel | 1537-08K T500 | ||||||||
0In Stock | Choke | Axial | Unshielded | 4.7 uH | 10 % | 880 mA | 0.56 Ohms | 60 | 90 MHz | Standard | PCB Mount | 22.86 mm | 7.11 mm | 2890/R | Reel | 2890R-12K T100 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 1.2 uH | 5 % | 620 mA | 180 mOhms | - 55 C | + 105 C | 25 | 150 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Phenolic | 1025/R, 1026/R | Reel | 1025R-22J T500 | ||||||||
Mfr: 506WLC2R0KG250B TTI: Not Assigned KYOCERA AVX Availability: 0In StockRF Inductors - Leaded 2uH 10% Broadband Inductor | 0In Stock | Radial | 2 uH | Standard | 506WLC | Reel | |||||||||||||||||||||
0In Stock | Molded | Axial | Unshielded | 39 uH | 10 % | 125 mA | 3.6 Ohms | - 55 C | + 125 C | 45 | 22 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Phenolic | 1025/R, 1026/R | Reel | 1025-58K T500 | ||||||||
0In Stock | Molded | Axial | Unshielded | 1.5 uH | 5 % | 560 mA | 220 mOhms | 28 | 140 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1025/R, 1026/R | Reel | 1025R-24J T500 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 5.6 uH | 5 % | 195 mA | 1.8 Ohms | - 55 C | + 105 C | 50 | 65 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Iron | 1025/R, 1026/R | Bulk | 1025R-38J B500 | ||||||||
Not Available Online | Molded | Axial | Unshielded | 39 nH | 10 % | 1.9 A | 40 mOhms | - 55 C | + 125 C | 40 | 825 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Phenolic | 1025/R, 1026/R | Reel | 1026R-06K T1000 | ||||||||
0In Stock | Molded | Axial | Unshielded | 47 uH | 10 % | 445 mA | 16 Ohms | - 55 C | + 105 C | 65 | 16 MHz | Standard | PCB Mount | 22.86 mm | 7.11 mm | Iron | 2890/R | Reel | 2890-36K T100 | ||||||||
0In Stock | Choke | Axial | Unshielded | 1.5 uH | 10 % | 2.19 A | 160 Ohms | 60 | 160 MHz | Standard | PCB Mount | 22.86 mm | 7.11 mm | 2890/R | Reel | 2890R-02K T100 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 1.8 uH | 10 % | 590 mA | 650 mOhms | - 55 C | + 125 C | 33 | Standard | PCB Mount | 9.53 mm | 3.96 mm | Phenolic | 1537/R | Reel | 1537-18K T500 | |||||||||
0In Stock | Molded | Axial | Unshielded | 22 uH | 10 % | 202 mA | 2.5 Ohms | - 55 C | + 125 C | 75 | 30 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | Phenolic | 1537/R | Reel | 1537R-44K T1000 | ||||||||
0In Stock | Molded | Axial | Unshielded | 100 uH | 5 % | 151 mA | 4.5 Ohms | - 55 C | + 125 C | 50 | 9.5 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | Phenolic | 1537/R | Bulk | 1537R-76J B500 | ||||||||
Mfr: 5300-34-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded 560uH 10% RF CHOKE | 0In Stock | RF Choke | Axial | Unshielded | 560 uH | 210 mA | 600 mOhms | 130 mA | - 55 C | + 105 C | 1.3 MHz | Standard | PCB Mount | 12.7 mm | 4.06 mm | Ferrite | 5300 | Bulk |