RF Inductors - Leaded
13.138 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 6100-392K-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded 3.9K 10% Radial | 0In Stock | RF Choke | Radial | 11 mm x 10.5 mm | Unshielded | 3.9 mH | 10 % | 320 mA | 6.62 Ohms | - 40 C | + 105 C | 0.9 | 900 kHz | Standard | PCB Mount | 10.5 mm | 11 mm | Ferrite | Tray | ||||||||
Mfr: 6100-472K-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded 4.7K 10% Radial | 0In Stock | RF Choke | Radial | 11 mm x 10.5 mm | Unshielded | 4.7 mH | 10 % | 290 mA | 8.23 Ohms | - 40 C | + 105 C | 0.8 | 800 kHz | Standard | PCB Mount | 10.5 mm | 11 mm | Ferrite | Tray | ||||||||
Mfr: RL622-123K-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded Inductor, Radial | 0In Stock | Radial | 12 mH | 10 % | 40 mA | 33 Ohms | - 55 C | + 105 C | 40 | 300 kHz | Standard | PCB Mount | 11 mm | 8.5 mm | RL622 | Bulk | |||||||||||
Mfr: 6000-222K-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded RF CHOKE 2.2K RADIAL | 0In Stock | RF Choke | Radial | Unshielded | 2.2 mH | 20 % | 360 mA | 5.9 Ohms | - 55 C | + 105 C | 15 | 800 kHz | Standard | PCB Mount | 12.2 mm | 9 mm | Bulk | ||||||||||
Mfr: 6100-821K-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded 820ohm 10% Radial | 0In Stock | Radial | 11 mm x 10.5 mm | Unshielded | 820 uH | 10 % | 690 mA | 1.44 Ohms | - 40 C | + 105 C | 1.8 | 1.8 MHz | Standard | PCB Mount | 10.5 mm | 11 mm | Ferrite | Tray | |||||||||
Not Available Online | Wirewound | Radial | 6.5 mm x 8.5 mm | Unshielded | 100 uH | 10 % | 740 mA | 350 mOhms | 0 C | + 70 C | 90 | 7 MHz | Standard | PCB Mount | 8.5 mm | 6.5 mm | Ferrite | 1700 | Bulk | ||||||||
Mfr: ER1025-94KM TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - Leaded 1.6uH 5% .65ohm Est Reli ThruHole RF | 0In Stock | Established Reliability | Axial | Unshielded | 100 nH | 5 % | 1.35 A | 31 Ohms | - 55 C | + 105 C | 40 | 680 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | M39010/08 | ER1025 | Reel | ER1025-94KM T1000 | |||||||
Not Available Online | Wirewound | Radial | 6.5 mm x 8.5 mm | Unshielded | 33 uH | 10 % | 1 A | 130 mOhms | 0 C | + 70 C | 50 | 11.4 MHz | Standard | PCB Mount | 8.5 mm | 6.5 mm | Ferrite | 1700 | Bulk | ||||||||
0In Stock | Radial | 22 uH | 10 % | 2.4 A | 70 mOhms | - 55 C | + 105 C | 40 | 9.2 MHz | Standard | PCB Mount | 12.2 mm | 9 mm | Reel | |||||||||||||
Mfr: 8250-683K-RC TTI: Not Assigned Bourns Availability: Not Available OnlineRF Inductors - Leaded 68mH 10% | Not Available Online | RF Choke | Axial | Unshielded | 68 mH | 10 % | 24 mA | 410 Ohms | 4 mA | - 55 C | + 105 C | 50 | 350 kHz | Standard | PCB Mount | 11.43 mm | 4.17 mm | Ferrite | 8250 | Bulk | |||||||
0In Stock | RF Choke | Radial | Unshielded | 27 uH | 10 % | 2.22 A | 80 mOhms | - 55 C | + 105 C | 40 | 8.5 MHz | Standard | PCB Mount | 12.2 mm | 9 mm | Ferrite | Bulk | ||||||||||
0In Stock | RF Choke | Radial | Unshielded | 8.2 mH | 10 % | 100 mA | 15.3 Ohms | - 40 C | + 125 C | 50 | 450 kHz | Standard | PCB Mount | 9.5 mm | 7.8 mm | Ferrite | RL895 | Bulk | |||||||||
0In Stock | RF Choke | Wire Leads | Standard | 5300 | |||||||||||||||||||||||
0In Stock | RF Choke | Wire Leads | Standard | 5300 | |||||||||||||||||||||||
Mfr: IRF46ER222K TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineRF Inductors - Leaded 2.2uH 10% Axial Leaded | Not Available Online | Axial | 2.2 uH | 137 mOhms | Standard | PCB Mount | IRF-46 | ||||||||||||||||||||
Mfr: IRF46ER822K TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineRF Inductors - Leaded 8.2mH 10% Axial Leaded | Not Available Online | Wirewound | Axial | 5.2 mm x 10 mm | Unshielded | 8.2 mH | 10 % | 70 mA | 62 Ohms | - 20 C | + 105 C | 60 | 500 kHz | Standard | PCB Mount | 10 mm | 5.2 mm | IRF-46 | |||||||||
Mfr: 77F100K-TR-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded RF CHOKE 10uH 10% CONFORMAL COATED | 0In Stock | RF Choke | Axial | Unshielded | 10 uH | 10 % | 500 mA | 580 mOhms | - 55 C | + 105 C | 85 | 45 MHz | Standard | PCB Mount | 10.41 mm | 3.99 mm | Ferrite | 77F | Reel | ||||||||
Mfr: 6000-821K-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded RF CHOKE 820uH RADIAL | 0In Stock | RF Choke | Radial | Unshielded | 820 uH | 10 % | 560 mA | 1.8 Ohms | - 55 C | + 105 C | 20 | 1.5 MHz | Standard | PCB Mount | 12.2 mm | 9 mm | Ferrite | 6000 | Bulk | ||||||||
Mfr: 6100-150K-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded 15ohm 10% Radial | 0In Stock | RF Choke | Radial | 11 mm x 10.5 mm | Unshielded | 15 uH | 10 % | 5.28 A | 24 mOhms | - 40 C | + 105 C | 15.5 | 15.5 MHz | Standard | PCB Mount | 10.5 mm | 11 mm | Ferrite | Tray | ||||||||
Mfr: 6100-182K-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded 1.8K 10% Radial | 0In Stock | Radial | 11 mm x 10.5 mm | Unshielded | 1.8 mH | 10 % | 470 mA | 3.65 Ohms | - 40 C | + 105 C | 1.2 | 1.2 MHz | Standard | PCB Mount | 10.5 mm | 11 mm | Ferrite | Tray | |||||||||
Mfr: RL622-151K-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded 150uH 10% 796KHz 750mA | 0In Stock | RF Choke | Radial | Unshielded | 150 uH | 10 % | 750 mA | 370 mOhms | - 55 C | + 105 C | 20 | 3.2 MHz | Standard | PCB Mount | 11 mm | 8.5 mm | Ferrite | RL622 | Bulk | ||||||||
Mfr: RL622-270K-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded 27uH 10% 2.52MHz 1.7A | 0In Stock | RF Choke | Radial | Unshielded | 27 uH | 10 % | 1.7 A | 80 mOhms | - 55 C | + 105 C | 30 | 8.5 MHz | Standard | PCB Mount | 11 mm | 8.5 mm | Ferrite | RL622 | Bulk | ||||||||
Mfr: RL622-273K-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded Inductor, Radial | 0In Stock | Radial | 27 mH | 10 % | 30 mA | 62 Ohms | - 55 C | + 105 C | 30 | 100 kHz | Standard | PCB Mount | 11 mm | 8.5 mm | RL622 | Bulk | |||||||||||
Mfr: RL622-560K-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded 56uH 10% 2.52MHz 1.3A | 0In Stock | RF Choke | Radial | Unshielded | 56 uH | 10 % | 1.3 A | 180 mOhms | - 55 C | + 105 C | 30 | 5.4 MHz | Standard | PCB Mount | 11 mm | 8.5 mm | Ferrite | RL622 | Bulk | ||||||||
Mfr: RL622-563K-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded Inductor, Radial | 0In Stock | RF Choke | Radial | Unshielded | 56 mH | 10 % | 20 mA | 135 Ohms | - 55 C | + 105 C | 20 | 100 kHz | Standard | PCB Mount | 11 mm | 8.5 mm | Ferrite | RL622 | Bulk |