RF Inductors - Leaded
13.138 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Wirewound | Radial | 6.5 mm x 8.5 mm | Unshielded | 22 mH | 10 % | 50 mA | 75 Ohms | 0 C | + 70 C | 100 | 340 kHz | Standard | PCB Mount | 8.5 mm | 6.5 mm | Ferrite | 1700 | Bulk | ||||||||
Mfr: 8250-220K-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded Inductor, Axial Shielded | 0In Stock | RF Choke | Axial | Shielded | 22 uH | 10 % | 565 mA | 10 Ohms | 220 mA | - 55 C | + 105 C | 50 | 38 MHz | Standard | PCB Mount | 11.43 mm | 4.17 mm | Ferrite | 8250 | Bulk | |||||||
Not Available Online | Molded | Axial | Unshielded | 20 uH | 5 % | 140 mA | 3.3 Ohms | - 55 C | + 105 C | 50 | 25 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Iron | 1782 | Reel | 1782-51J T1000 | ||||||||
0In Stock | Molded | Axial | Unshielded | 2.2 uH | 10 % | 485 mA | 950 mOhms | - 55 C | + 125 C | 33 | 135 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | Phenolic | 1537/R | Reel | 1537R-20K T1000 | ||||||||
0In Stock | Molded | Axial | Unshielded | 10 uH | 5 % | 650 mA | 670 mOhms | 60 | 48 MHz | Standard | PCB Mount | 11.35 mm | 4.9 mm | 1945/R | Reel | 1945-08J T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 1 mH | 3 % | 82 mA | 33 Ohms | - 55 C | + 125 C | 65 | 2.3 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | Iron | 1638 | Reel | 1638-28H T1000 | ||||||||
0In Stock | Molded | Axial | Unshielded | 680 nH | 5 % | 500 mA | 600 mOhms | - 55 C | + 125 C | 28 | 275 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Phenolic | 1025/R, 1026/R | Reel | 1025R-16J T500 | ||||||||
Mfr: 6100-561K-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded 560ohm 10% Radial | 0In Stock | Radial | 11 mm x 10.5 mm | Unshielded | 560 uH | 10 % | 830 mA | 870 mOhms | - 40 C | + 105 C | 2.3 | 2.3 MHz | Standard | PCB Mount | 10.5 mm | 11 mm | Ferrite | Tray | |||||||||
Mfr: 8250-330K-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded Inductor, Axial Shielded | 0In Stock | RF Choke | Axial | Shielded | 33 uH | 10 % | 505 mA | 928 mOhms | 190 mA | - 55 C | + 105 C | 50 | 33 MHz | Standard | PCB Mount | 11.43 mm | 4.17 mm | Ferrite | 8250 | Bulk | |||||||
Mfr: 6100-391K-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded 390ohm 10% Radial | 0In Stock | RF Choke | Radial | 11 mm x 10.5 mm | Unshielded | 390 uH | 10 % | 1 A | 640 mOhms | - 40 C | + 105 C | 2.8 | 2.8 MHz | Standard | PCB Mount | 10.5 mm | 11 mm | Ferrite | 6100 | Tray | |||||||
Mfr: RL181S-182J-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded Inductor, Radial | 0In Stock | RF Choke | Radial | Shielded | 1.8 mH | 5 % | 65 mA | 4.5 Ohms | - 55 C | + 105 C | 70 | 570 kHz | Standard | PCB Mount | 14 mm | 10.5 mm | Ferrite | RL181S | Bulk | ||||||||
0In Stock | Molded | Axial | Unshielded | 470 nH | 10 % | 660 mA | 350 mOhms | - 55 C | + 125 C | 30 | 330 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Phenolic | 1025/R, 1026/R | Bulk | 1025-12K B500 | ||||||||
Not Available Online | Molded | Axial | Unshielded | 1 mH | 10 % | 28 mA | 72 Ohms | - 55 C | + 125 C | 30 | 3.4 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Phenolic | 1025/R, 1026/R | Bulk | 1025-92K B500 | ||||||||
Not Available Online | Molded | Axial | Unshielded | 10 uH | 10 % | 144 mA | 3.3 Ohms | - 55 C | + 125 C | 55 | 50 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Phenolic | 1025/R, 1026/R | Bulk | 1025-44K B500 | ||||||||
0In Stock | Molded | Axial | Unshielded | 12 uH | 10 % | 160 mA | 2.7 Ohms | - 55 C | + 125 C | 45 | 40 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Phenolic | 1025/R, 1026/R | Bulk | 1025-46K B500 | ||||||||
0In Stock | Linear Choke | Radial | Shielded | 650 uH | 15 % | 600 mA | 690 mOhms | - 40 C | + 125 C | 7 MHz | Standard | PCB Mount | 18.2 mm | 17.8 mm | 12.4 mm | DLF | |||||||||||
0In Stock | RF Choke | Radial | Unshielded | 15 uH | 10 % | 2.9 A | 56 mOhms | - 55 C | + 105 C | 50 | 12 MHz | Standard | PCB Mount | 12.2 mm | 9 mm | Ferrite | Bulk | ||||||||||
0In Stock | Radial | Unshielded | 33 uH | 10 % | 1.4 A | 70 mOhms | Standard | PCB Mount | 9.5 mm | 7.8 mm | RL895 | Bulk | |||||||||||||||
0In Stock | RF Choke | Axial | Unshielded | 47 uH | 10 % | 760 mA | 350 mOhms | 430 mA | - 55 C | + 105 C | 6 MHz | Standard | PCB Mount | 12.7 mm | 4.06 mm | Ferrite | 5300 | Bulk | |||||||||
0In Stock | RF Choke | Axial | 1.2 mH | 10 % | 150 mA | 9 Ohms | 940 kHz | Standard | PCB Mount | 12.7 mm | 4.06 mm | 5300 | |||||||||||||||
0In Stock | RF Choke | Radial | Unshielded | 3.3 uH | 20 % | 5.5 A | 25 mOhms | - 55 C | + 105 C | 20 | 79 MHz | Standard | PCB Mount | 12.2 mm | 9 mm | Ferrite | Bulk | ||||||||||
0In Stock | RF Choke | Radial | Unshielded | 22 mH | 10 % | 59 mA | 44.9 Ohms | - 40 C | + 125 C | 40 | 270 kHz | Standard | PCB Mount | 9.5 mm | 7.8 mm | Ferrite | RL895 | Bulk | |||||||||
0In Stock | RF Choke | Axial | 68 uH | 10 % | 610 mA | 530 mOhms | 4.3 MHz | Standard | PCB Mount | 12.7 mm | 4.06 mm | 5300 | Bulk | ||||||||||||||
Mfr: 8250-101K-RC TTI: Not Assigned Bourns Availability: Not Available OnlineRF Inductors - Leaded 100uH 10% | Not Available Online | RF Choke | Axial | Unshielded | 100 uH | 10 % | 322 mA | 2.28 Ohms | 120 mA | - 55 C | + 105 C | 65 | 12 MHz | Standard | PCB Mount | 11.43 mm | 4.17 mm | Ferrite | 8250 | Bulk | |||||||
Not Available Online | RF Choke | Axial | Unshielded | 470 uH | 5 % | 126 mA | 7.7 Ohms | - 55 C | + 105 C | 60 | 2.25 MHz | Standard | PCB Mount | 10.41 mm | 3.99 mm | Ferrite | 77F | Reel |