• RF Inductors - Leaded

RF Inductors - Leaded

13.138 Results
13.138 Results
Filtered By:Passive ComponentsInductors, Chokes & Coils
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
Package / Case
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Mounting Style
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: 1945-16J
TTI: 1945-16J
Delevan
Availability:

0In Stock

RF Inductors - Leaded 47uH 5% 3.7ohm Unshield Molded Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
47 uH
5 %
275 mA
3.7 Ohms
80
17.6 MHz
Standard
PCB Mount
11.35 mm
4.9 mm
1945/R
Reel
1945-16J
T1000
Datasheet
Mfr: 1025R-60KTR
TTI: 1025R-60KTR
Delevan
Availability:

0In Stock

RF Inductors - Leaded 47 UH 10%

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
6.35 mm x 2.41 mm
Unshielded
47 uH
10 %
110 mA
600 mOhms
- 55 C
+ 105 C
45
Standard
PCB Mount
6.35 mm
2.41 mm
Ferrite
1025/R, 1026/R
Reel
1025R-60KTR
T1000
Datasheet
Mfr: ER1840-18KM
TTI: ER1840-18KM
Delevan
Availability:

Not Available Online

End of Life
RF Inductors - Leaded 330uH 5% 6.4ohm Est Reli ThruHole RF

Not Available Online

Call
or
View Details
Established Reliability
Axial
Unshielded
3.3 uH
10 %
140 mOhms
Standard
PCB Mount
11.1 mm
4.75 mm
ER1840
Bulk
ER1840-18KM
T1000
Datasheet
Mfr: RL824-102K-RC
TTI: RL824-102K-RC
Bourns
Availability:

0In Stock

RF Inductors - Leaded 1K UH 10%

0In Stock

Please adjust quantity to Min / Mult value
RF Choke
Radial
Unshielded
1 mH
10 %
310 mA
1.6 Ohms
- 55 C
+ 105 C
26
870 kHz
Standard
PCB Mount
15.5 mm
10.5 mm
Ferrite
RL824
Bulk
Datasheet
Mfr: B82144A2223K000
TTI: B82144A2223K000
TDK
Availability:

0In Stock

RF Inductors - Leaded 22uH 1.1A 0.35ohms

0In Stock

Please adjust quantity to Min / Mult value
HF Choke
Axial
22 uH
10 %
1.1 A
350 mOhms
- 55 C
+ 125 C
50
12 MHz
Standard
PCB Mount
12 mm
12 mm
5.2 mm
Ferrite
B82144
Reel
B82144A2223K
Datasheet
Mfr: B82144A2474J000
TTI: B82144A2474J000
TDK
Availability:

0In Stock

25.500 On Order
Expected
RF Inductors - Leaded 470uH 0.28A 2.5ohms

0In Stock

25.500 On Order
Expected
Please adjust quantity to Min / Mult value
HF Choke
Axial
470 uH
5 %
280 mA
95 Ohms
- 55 C
+ 125 C
40
Standard
PCB Mount
12 mm
5.2 mm
Ferrite
B82144
Reel
B82144A2474J
Datasheet
Mfr: 1025-96J
TTI: Not Assigned
Delevan
Availability:

Not Available Online

RF Inductors - Leaded .12uH 5% .09ohm Molded Unshield Coil

Not Available Online

Call
or
View Details
Molded
Axial
Unshielded
120 nH
5 %
1.3 A
90 mOhms
- 55 C
+ 125 C
40
640 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
Phenolic
1025/R, 1026/R
Reel
1025-96J
T1000
Datasheet
Mfr: 1025-02K
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded .18uH 10% THT Mld Unshld RF Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
180 nH
10 %
1.12 A
120 mOhms
- 55 C
+ 125 C
35
550 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
Phenolic
1025/R, 1026/R
Reel
1025-02K
T500
Datasheet
Mfr: 1025-60J
TTI: Not Assigned
Delevan
Availability:

Not Available Online

RF Inductors - Leaded 47uH 5% 4.5ohm Molded Unshield Coil

Not Available Online

Call
or
View Details
Molded
Axial
Unshielded
47 uH
5 %
110 mA
4.5 Ohms
- 55 C
+ 105 C
45
20 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
Ferrite
1025/R, 1026/R
Reel
1025-60J
T1000
Datasheet
Mfr: 1025R-50J
TTI: Not Assigned
Delevan
Availability:

Not Available Online

RF Inductors - Leaded 18uH 5% 3.1ohm Molded Unshield Coil

Not Available Online

Call
or
View Details
Molded
Axial
Unshielded
18 uH
5 %
149 mA
3.1 Ohms
- 55 C
+ 105 C
50
30 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
Iron
1025/R, 1026/R
Reel
1025R-50J
T1000
Datasheet
Mfr: 0925-223K
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 22uH 10% 4.9ohm Mold Shield Coil Ind

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Shielded
22 uH
10 %
96 mA
4.9 Ohms
40
24 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
0925/R
Reel
0925-223K
T1000
Datasheet
Mfr: 0819R-32G
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 2.2uH 2% .72ohm Molded Unshield Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
2.2 uH
2 %
257 mA
720 mOhms
45
130 MHz
Standard
PCB Mount
5.08 mm
1.98 mm
0819/R
Reel
0819R-32G
T1000
Datasheet
Mfr: 1782-65H
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 75uH 3% Unshield Molded Coil

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
75 uH
3 %
137 mOhms
Standard
PCB Mount
6.35 mm
2.41 mm
1782
Reel
1782-65H
T1000
Datasheet
Mfr: 2890-39H
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 68uH 3% 13ohm Molded Unshield Coil

0In Stock

Please adjust quantity to Min / Mult value
Choke
Axial
Unshielded
68 uH
3 %
325 mA
13 Ohms
75
13 MHz
Standard
PCB Mount
22.86 mm
7.11 mm
2890/R
Reel
2890-39H
T100
Datasheet
Mfr: 1782-69F
TTI: Not Assigned
Delevan
Availability:

Not Available Online

RF Inductors - Leaded 110uH 1% Unshield Molded Coil

Not Available Online

Call
or
View Details
Molded
Axial
Unshielded
110 uH
1 %
137 mOhms
Standard
PCB Mount
6.35 mm
2.41 mm
1782
Reel
1782-69F
T1000
Datasheet
Mfr: 1025-32F
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 3.3uH 1% .85ohm Molded Unshield Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
3.3 uH
1 %
285 mA
850 mOhms
45
90 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
1025/R, 1026/R
Reel
1025-32F
T1000
Datasheet
Mfr: 1025-34J
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 3.9uH 5% THT Mld Unshld RF Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
3.9 uH
5 %
263 mA
1 Ohms
- 55 C
+ 105 C
45
80 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
Iron
1025/R, 1026/R
Reel
1025-34J
T500
Datasheet
Mfr: 1025-36J
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 4.7uH 5% 1.2ohm Molded Unshield Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
4.7 uH
5 %
239 mA
1.2 Ohms
45
75 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
1025/R, 1026/R
Reel
1025-36J
T1000
Datasheet
Mfr: 1025-36F
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 4.7uH 1% 1.2ohm Molded Unshield Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
4.7 uH
1 %
239 mA
1.2 Ohms
45
75 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
1025/R, 1026/R
Reel
1025-36F
T1000
Datasheet
Mfr: 0819-02K
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded .12uH 10% .15ohm Molded Unshield Coil

0In Stock

Please adjust quantity to Min / Mult value
Axial
Unshielded
120 nH
10 %
835 mA
150 mOhms
35
650 MHz
Standard
PCB Mount
5.08 mm
1.98 mm
0819
Reel
0819-02K
T1000
Datasheet
Mfr: 100-181K
TTI: Not Assigned
Delevan
Availability:

Not Available Online

RF Inductors - Leaded .18uH 10%.19ohm SMT RF Inductor

Not Available Online

Call
or
View Details
Solder Tab
Unshielded
180 nH
10 %
287 mA
190 mOhms
40
250 MHz
Standard
PCB Mount
2.54 mm
2.54 mm
1.65 mm
100
Bulk
100-181K
B50
Datasheet
Mfr: 0925-222F
TTI: Not Assigned
Delevan
Availability:

Not Available Online

RF Inductors - Leaded 2.2uH 1% 1.1ohm Mold Shield Coil Ind

Not Available Online

Call
or
View Details
Molded
Axial
Shielded
2.2 uH
1 %
202 mA
1.1 Ohms
45
95 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
0925/R
Reel
0925-222F
T1000
Datasheet
Mfr: 0925-332G
TTI: Not Assigned
Delevan
Availability:

Not Available Online

RF Inductors - Leaded 3.3uH 2% 1.3ohm Mold Shield Coil Ind

Not Available Online

Call
or
View Details
Molded
Axial
Shielded
3.3 uH
2 %
185 mA
1.3 Ohms
49
80 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
0925/R
Reel
0925-332G
T1000
Datasheet
Mfr: 0925-682H
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 6.8uH 3% 3.2ohm Mold Shield Coil Ind

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Shielded
6.8 uH
3 %
118 mA
3.2 Ohms
55
55 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
0925/R
Reel
0925-682H
T1000
Datasheet
Mfr: 0925-822J
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 8.2uH 5% 3.6ohm Mold Shield Coil Ind

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Shielded
8.2 uH
5 %
111 mA
3.6 Ohms
55
53 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
0925/R
Reel
0925-822J
T1000
  • ...
  • 28
  • 29
  • 30