RF Inductors - Leaded
13.138 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Molded | Axial | Shielded | 12 uH | 2 % | 122 mA | 3 Ohms | 36 | 35 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 0925/R | Reel | 0925-123G T1000 | |||||||||||
0In Stock | Molded | Axial | Shielded | 15 uH | 10 % | 115 mA | 3.4 Ohms | 38 | 30 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 0925/R | Reel | 0925-153K T1000 | |||||||||||
0In Stock | Molded | Axial | Shielded | 15 uH | 3 % | 115 mA | 3.4 Ohms | 38 | 30 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 0925/R | Reel | 0925-153H T1000 | |||||||||||
Not Available Online | Molded | Axial | Shielded | 15 uH | 2 % | 115 mA | 3.4 Ohms | 38 | 30 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 0925/R | Reel | 0925-153G T1000 | |||||||||||
0In Stock | Molded | Axial | Shielded | 22 uH | 3 % | 96 mA | 4.9 Ohms | 40 | 24 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 0925/R | Reel | 0925-223H T1000 | |||||||||||
0In Stock | Molded | Axial | Shielded | 33 uH | 5 % | 83 mA | 6.5 Ohms | 41 | 20 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 0925/R | Reel | 0925-333J T1000 | |||||||||||
0In Stock | Molded | Axial | Shielded | 33 uH | 3 % | 83 mA | 6.5 Ohms | 41 | 20 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 0925/R | Reel | 0925-333H T1000 | |||||||||||
Not Available Online | Molded | Axial | Shielded | 47 uH | 2 % | 69 mA | 9.3 Ohms | 44 | 16 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 0925/R | Reel | 0925-473G T1000 | |||||||||||
Not Available Online | Molded | Axial | Shielded | 47 uH | 1 % | 69 mA | 9.3 Ohms | 44 | 16 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 0925/R | Reel | 0925-473F T1000 | |||||||||||
0In Stock | Molded | Axial | Shielded | 56 uH | 10 % | 64 mA | 11 Ohms | 44 | 15 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 0925/R | Reel | 0925-563K T1000 | |||||||||||
0In Stock | Molded | Axial | Shielded | 56 uH | 3 % | 64 mA | 11 Ohms | 44 | 15 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 0925/R | Reel | 0925-563H T1000 | |||||||||||
Not Available Online | Molded | Axial | Shielded | 68 uH | 2 % | 61 mA | 12 Ohms | 45 | 13 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 0925/R | Reel | 0925-683G T1000 | |||||||||||
0In Stock | Molded | Axial | Shielded | 82 uH | 5 % | 59 mA | 13 Ohms | 45 | 11 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 0925/R | Reel | 0925-823J T1000 | |||||||||||
Mfr: 0925R-102F TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 1uH 1% .3ohm Mold Shield Coil Ind | Not Available Online | Molded | Axial | Shielded | 1 uH | 1 % | 385 mA | 300 mOhms | 37 | 150 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 0925/R | Reel | 0925R-102F T1000 | ||||||||||
Mfr: 0925R-122H TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - Leaded 1.2uH 3% .73ohm Mold Shield Coil Ind | 0In Stock | Molded | Axial | Shielded | 1.2 uH | 3 % | 247 mA | 730 mOhms | 40 | 130 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 0925/R | Reel | 0925R-122H T1000 | ||||||||||
Mfr: 0925R-152J TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - Leaded 1.5uH 5% .86ohm Mold Shield Coil Ind | 0In Stock | Molded | Axial | Shielded | 1.5 uH | 5 % | 228 mA | 860 mOhms | 41 | 115 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 0925/R | Reel | 0925R-152J T1000 | ||||||||||
Mfr: 0925R-182J TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - Leaded 1.8uH 5% .95ohm Mold Shield Coil Ind | 0In Stock | Molded | Axial | Shielded | 1.8 uH | 5 % | 217 mA | 950 mOhms | 43 | 105 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 0925/R | Reel | 0925R-182J T1000 | ||||||||||
Mfr: 0925R-272G TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 2.7uH 2% 1.2ohm Mold Shield Coil Ind | Not Available Online | Molded | Axial | Shielded | 2.7 uH | 2 % | 193 mA | 1.2 Ohms | 48 | 90 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 0925/R | Reel | 0925R-272G T1000 | ||||||||||
Mfr: 0925R-332F TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 3.3uH 1% 1.3ohm Mold Shield Coil Ind | Not Available Online | Molded | Axial | Shielded | 3.3 uH | 1 % | 185 mA | 1.3 Ohms | 49 | 80 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 0925/R | Reel | 0925R-332F T1000 | ||||||||||
Mfr: 0925R-472G TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 4.7uH 2% 2.4ohm Mold Shield Coil Ind | Not Available Online | Molded | Axial | Shielded | 4.7 uH | 2 % | 136 mA | 2.4 Ohms | 53 | 70 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 0925/R | Reel | 0925R-472G T1000 | ||||||||||
Mfr: 0925R-562G TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 5.6uH 2% 2.9ohm Mold Shield Coil Ind | Not Available Online | Molded | Axial | Shielded | 5.6 uH | 2 % | 124 mA | 2.9 Ohms | 54 | 60 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 0925/R | Reel | 0925R-562G T1000 | ||||||||||
Mfr: 0925R-682J TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - Leaded 6.8uH 5% 3.2ohm Mold Shield Coil Ind | 0In Stock | Molded | Axial | Shielded | 6.8 uH | 5 % | 118 mA | 3.2 Ohms | 55 | 55 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 0925/R | Reel | 0925R-682J T1000 | ||||||||||
Mfr: 0925R-103J TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - Leaded 10uH 5% 4ohm Mold Shield Coil Ind | 0In Stock | Molded | Axial | Shielded | 10 uH | 5 % | 106 mA | 4 Ohms | 57 | 50 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 0925/R | Reel | 0925R-103J T1000 | ||||||||||
Mfr: 0925R-123H TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - Leaded 12uH 3% 3ohm Mold Shield Coil Ind | 0In Stock | Molded | Axial | Shielded | 12 uH | 3 % | 122 mA | 3 Ohms | 36 | 35 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 0925/R | Reel | 0925R-123H T1000 | ||||||||||
Mfr: 0925R-123F TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 12uH 1% 3ohm Mold Shield Coil Ind | Not Available Online | Molded | Axial | Shielded | 12 uH | 1 % | 122 mA | 3 Ohms | 36 | 35 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 0925/R | Reel | 0925R-123F T1000 |