RF Inductors - Leaded
13.138 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Established Reliability | Axial | Shielded | 10 uH | 5 % | 220 mA | 1.62 Ohms | - 55 C | + 105 C | 50 | Standard | PCB Mount | 10.41 mm | 4.11 mm | Iron | ER1641 | Reel | ||||||||||
0In Stock | Established Reliability | Axial | Shielded | 1 mH | 10 % | 70 mA | 17.5 Ohms | - 55 C | + 105 C | 60 | Standard | PCB Mount | 10.41 mm | 4.11 mm | Ferrite | ER1641 | Reel | ||||||||||
0In Stock | Established Reliability | Axial | Shielded | 150 uH | 10 % | 140 mA | 4.1 Ohms | - 55 C | + 105 C | 55 | Standard | PCB Mount | 10.41 mm | 4.11 mm | Ferrite | ER1641 | Reel | ||||||||||
0In Stock | Established Reliability | Axial | Shielded | 16 uH | 5 % | 300 mA | 890 mOhms | - 55 C | + 105 C | 45 | Standard | PCB Mount | 10.41 mm | 4.11 mm | Ferrite | ER1641 | Reel | ||||||||||
0In Stock | Established Reliability | Axial | Shielded | 1.8 uH | 5 % | 755 mA | 140 mOhms | - 55 C | + 105 C | 44 | Standard | PCB Mount | 10.41 mm | 4.11 mm | Iron | ER1641 | Reel | ||||||||||
0In Stock | Established Reliability | Axial | Shielded | 1.8 uH | 10 % | 755 mA | 140 mOhms | - 55 C | + 105 C | 44 | Standard | PCB Mount | 10.41 mm | 4.11 mm | Iron | ER1641 | Reel | ||||||||||
0In Stock | Established Reliability | Axial | Shielded | 18 uH | 10 % | 300 mA | 890 mOhms | - 55 C | + 105 C | 45 | Standard | PCB Mount | 10.41 mm | 4.11 mm | Ferrite | ER1641 | Reel | ||||||||||
0In Stock | Established Reliability | Axial | Shielded | 200 uH | 5 % | 125 mA | 5 Ohms | - 55 C | + 105 C | 55 | Standard | PCB Mount | 10.41 mm | 4.11 mm | Ferrite | ER1641 | Reel | ||||||||||
0In Stock | Established Reliability | Axial | Shielded | 2.2 uH | 5 % | 650 mA | 190 mOhms | - 55 C | + 105 C | 44 | Standard | PCB Mount | 10.41 mm | 4.11 mm | Iron | ER1641 | Reel | ||||||||||
0In Stock | Established Reliability | Axial | Unshielded | 150 nH | 10 % | 1.2 A | 100 mOhms | - 55 C | + 125 C | 38 | Standard | PCB Mount | 6.35 mm | 2.41 mm | Phenolic | ER1025 | Reel | ||||||||||
0In Stock | Established Reliability | Axial | Shielded | 11 uH | 5 % | 200 mA | 2 Ohms | - 55 C | + 105 C | 50 | Standard | PCB Mount | 10.41 mm | 4.11 mm | Iron | ER1641 | Reel | ||||||||||
0In Stock | Established Reliability | Axial | Shielded | 120 nH | 10 % | 1.53 A | 34 mOhms | - 55 C | + 105 C | 50 | Standard | PCB Mount | 10.41 mm | 4.11 mm | Phenolic | ER1641 | Reel | ||||||||||
0In Stock | Established Reliability | Axial | Shielded | 1.2 uH | 10 % | 895 mA | 100 mOhms | - 55 C | + 105 C | 44 | Standard | PCB Mount | 10.41 mm | 4.11 mm | Iron | ER1641 | Reel | ||||||||||
0In Stock | Molded | Axial | Unshielded | 910 nH | 3 % | 970 mA | 240 mOhms | 50 | 210 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 511R | Reel | 511R-20H T1000 | |||||||||||
Mfr: ER1537-15JR TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 18uH 5% 2.25ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | 1.3 uH | 5 % | 137 mOhms | Standard | PCB Mount | 9.53 mm | 3.96 mm | ER1537 | Reel | ER1537-15JR T1000 | ||||||||||||||
0In Stock | Molded | Axial | Unshielded | 3.3 mH | 1 % | 105 mA | 45 Ohms | 65 | 960 kHz | Standard | PCB Mount | 23.11 mm | 7.87 mm | 4470/R | Reel | 4470R-43F T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 3.9 mH | 1 % | 100 mA | 49 Ohms | 65 | 800 kHz | Standard | PCB Mount | 23.11 mm | 7.87 mm | 4470/R | Reel | 4470R-44F T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 2.2 mH | 5 % | 120 mA | 35 Ohms | 65 | 1.2 MHz | Standard | PCB Mount | 23.11 mm | 7.87 mm | 4470/R | Reel | 4470R-41J T1000 | |||||||||||
Mfr: ER1537-09JR TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 10uH 5% .9ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | 10 uH | 5 % | 137 mOhms | Standard | PCB Mount | 9.53 mm | 3.96 mm | ER1537 | Reel | ER1537-09JR T1000 | ||||||||||||||
0In Stock | Axial | Unshielded | 27 uH | 2 % | 100 mA | 4.7 Ohms | 45 | 17 MHz | Standard | PCB Mount | 5.08 mm | 1.98 mm | 0819 | Reel | 0819-58G T1000 | ||||||||||||
Not Available Online | Choke | Axial | Unshielded | 8.2 uH | 2 % | 555 mA | 68 Ohms | 60 | 68 MHz | Standard | PCB Mount | 22.86 mm | 7.11 mm | 2890/R | Reel | 2890-18G T100 | |||||||||||
0In Stock | Choke | Axial | Unshielded | 10 uH | 5 % | 475 mA | 60 Ohms | 60 | 60 MHz | Standard | PCB Mount | 22.86 mm | 7.11 mm | 2890/R | Reel | 2890-20J T100 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 180 uH | 1 % | 240 mA | 9.5 Ohms | 95 | 9.6 MHz | Standard | PCB Mount | 23.11 mm | 7.87 mm | 4470/R | Reel | 4470-28F T1000 | |||||||||||
Not Available Online | Choke | Axial | Unshielded | 3.9 uH | 2 % | 980 mA | 95 Ohms | 60 | 95 MHz | Standard | PCB Mount | 22.86 mm | 7.11 mm | 2890/R | Reel | 2890-10G T1000 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 390 nH | 1 % | 1.86 A | 80 mOhms | 55 | 300 MHz | Standard | PCB Mount | 11.1 mm | 4.75 mm | 1840/R | Reel | 1840R-05F T1000 |