• RF Inductors - Leaded

RF Inductors - Leaded

13.138 Results
13.138 Results
Filtered By:Passive ComponentsInductors, Chokes & Coils
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
Package / Case
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Mounting Style
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: ER1641-362JP
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 3.6uH 5% .4ohm Est Reli ThruHole RF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Established Reliability
Axial
Shielded
3.6 uH
5 %
450 mA
400 mOhms
44
75 MHz
Standard
PCB Mount
10.41 mm
4.11 mm
ER1641
Reel
ER1641-362JP
T1000
Datasheet
Mfr: ER1641-432JP
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 4.3uH 5% .55ohm Est Reli ThruHole RF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Established Reliability
Axial
Shielded
4.3 uH
5 %
380 mA
550 mOhms
44
70 MHz
Standard
PCB Mount
10.41 mm
4.11 mm
ER1641
Reel
ER1641-432JP
T1000
Datasheet
Mfr: ER1025-06KP
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded .27uH 10% .16ohm Est Reli ThruHole RF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Established Reliability
Axial
Unshielded
270 nH
10 %
960 mA
31 Ohms
- 55 C
+ 105 C
33
430 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
ER1025
Reel
ER1025-06KP
T1000
Datasheet
Mfr: ER1025-11JP
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded .43uH 5% .35ohm Est Reli ThruHole RF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Established Reliability
Axial
Unshielded
430 nH
5 %
650 mA
31 Ohms
- 55 C
+ 105 C
30
330 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
ER1025
Reel
ER1025-11JP
T1000
Datasheet
Mfr: ER1025-22JM
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 1.2uH 5% .18ohm Est Reli ThruHole RF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Established Reliability
Axial
Unshielded
1.2 uH
5 %
590 mA
31 Ohms
- 55 C
+ 105 C
25
150 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
ER1025
Reel
ER1025-22JM
T1000
Datasheet
Mfr: ER1025-24JM
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 1.5uH 5% .22ohm Est Reli ThruHole RF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Established Reliability
Axial
Unshielded
1.5 uH
5 %
535 mA
31 Ohms
- 55 C
+ 105 C
28
140 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
ER1025
Reel
ER1025-24JM
T1000
Datasheet
Mfr: ER1025-24KM
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 1.5uH 10% .22ohm Est Reli ThruHole RF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Established Reliability
Axial
Unshielded
1.5 uH
10 %
535 mA
31 Ohms
- 55 C
+ 105 C
28
140 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
ER1025
Reel
ER1025-24KM
T1000
Datasheet
Mfr: ER1641-682JP
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 6.8uH 5% 1.02ohm Est Reli ThruHole RF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Established Reliability
Axial
Shielded
6.8 uH
5 %
280 mA
1.02 Ohms
50
55 MHz
Standard
PCB Mount
10.41 mm
4.11 mm
ER1641
Reel
ER1641-682JP
T1000
Datasheet
Mfr: ER1641-822JP
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 8.2uH 5% 1.32ohm Est Reli ThruHole RF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Established Reliability
Axial
Shielded
8.2 uH
5 %
245 mA
1.32 Ohms
50
50 MHz
Standard
PCB Mount
10.41 mm
4.11 mm
ER1641
Reel
ER1641-822JP
T1000
Datasheet
Mfr: ER1641-822KP
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 8.2uH 10% 1.32ohm Est Reli ThruHole RF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Established Reliability
Axial
Shielded
8.2 uH
10 %
245 mA
1.32 Ohms
50
50 MHz
Standard
PCB Mount
10.41 mm
4.11 mm
ER1641
Reel
ER1641-822KP
T1000
Datasheet
Mfr: ER1641-123JP
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 750uH 5% 13ohm Est Reli ThruHole RF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Established Reliability
Axial
Shielded
12 uH
5 %
200 mA
2 Ohms
50
44 MHz
Standard
PCB Mount
10.41 mm
4.11 mm
ER1641
Reel
ER1641-123JP
T1000
Datasheet
Mfr: ER1641-123KP
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded .82uH 5% .59ohm Est Reli ThruHole RF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Established Reliability
Axial
Shielded
12 uH
10 %
200 mA
2 Ohms
50
44 MHz
Standard
PCB Mount
10.41 mm
4.11 mm
ER1641
Reel
ER1641-123KP
T1000
Datasheet
Mfr: ER1641-203JM
TTI: Not Assigned
Delevan
Availability:

Not Available Online

RF Inductors - Leaded .68uH 5% .15ohm Est Reli ThruHole RF

Not Available Online

Call
or
View Details
Established Reliability
Axial
Shielded
20 uH
5 %
290 mA
960 mOhms
45
41 MHz
Standard
PCB Mount
10.41 mm
4.11 mm
ER1641
Reel
ER1641-203JM
T1000
Datasheet
Mfr: ER1641-303JM
TTI: Not Assigned
Delevan
Availability:

Not Available Online

RF Inductors - Leaded 30uH 5% 1.37ohm Est Reli ThruHole RF

Not Available Online

Call
or
View Details
Established Reliability
Axial
Shielded
30 uH
5 %
240 mA
1.37 Ohms
45
34 MHz
Standard
PCB Mount
10.41 mm
4.11 mm
ER1641
Reel
ER1641-303JM
T1000
Datasheet
Mfr: ER1025-28KM
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 2.2uH 10% .4ohm Est Reli ThruHole RF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Established Reliability
Axial
Unshielded
2.2 uH
10 %
395 mA
31 Ohms
- 55 C
+ 105 C
30
115 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
ER1025
Reel
ER1025-28KM
T1000
Datasheet
Mfr: ER1025-30KM
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 2.7uH 10% .55ohm Est Reli ThruHole RF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Established Reliability
Axial
Unshielded
2.7 uH
10 %
335 mA
31 Ohms
- 55 C
+ 105 C
37
100 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
ER1025
Reel
ER1025-30KM
T1000
Datasheet
Mfr: ER1025-34JM
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 3.9uH 5% 1ohm Est Reli ThruHole RF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Established Reliability
Axial
Unshielded
3.9 uH
5 %
250 mA
31 Ohms
- 55 C
+ 105 C
45
80 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
ER1025
Reel
ER1025-34JM
T1000
Datasheet
Mfr: ER1025-38KM
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 120uH 5% 13ohm Est Reli ThruHole RF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Established Reliability
Axial
Unshielded
5.6 uH
5 %
185 mA
31 Ohms
- 55 C
+ 105 C
50
65 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
ER1025
Reel
ER1025-38KM
T1000
Datasheet
Mfr: ER1025-44JM
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 200uH 5% 21ohm Est Reli ThruHole RF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Established Reliability
Axial
Unshielded
10 uH
5 %
130 mA
31 Ohms
- 55 C
+ 105 C
55
50 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
ER1025
Reel
ER1025-44JM
T1000
Datasheet
Mfr: ER1025-40KM
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 150uH 5% 15ohm Est Reli ThruHole RF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Established Reliability
Axial
Unshielded
6.8 uH
5 %
175 mA
31 Ohms
- 55 C
+ 105 C
50
60 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
ER1025
Reel
ER1025-40KM
T1000
Datasheet
Mfr: ER1025-51JM
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 390uH 10% 35ohm Est Reli ThruHole RF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Established Reliability
Axial
Unshielded
20 uH
10 %
140 mA
31 Ohms
- 55 C
+ 105 C
50
25 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
ER1025
Reel
ER1025-51JM
T1000
Datasheet
Mfr: ER1025-52JM
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 430uH 5% 42ohm Est Reli ThruHole RF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Established Reliability
Axial
Unshielded
22 uH
5 %
140 mA
31 Ohms
- 55 C
+ 105 C
50
25 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
ER1025
Reel
ER1025-52JM
T1000
Datasheet
Mfr: ER1537-18JM
TTI: Not Assigned
Delevan
Availability:

Not Available Online

RF Inductors - Leaded 22uH 5% 2.5ohm Est Reli ThruHole RF

Not Available Online

Call
or
View Details
Established Reliability
Axial
22 uH
5 %
31 Ohms
Standard
PCB Mount
9.53 mm
3.96 mm
ER1537
Reel
ER1537-18JM
T1000
Datasheet
Mfr: ER1641-564KP
TTI: Not Assigned
Delevan
Availability:

Not Available Online

RF Inductors - Leaded 560uH 10% 1.5ohm Est Reli ThruHole RF

Not Available Online

Call
or
View Details
Established Reliability
Axial
Shielded
560 uH
10 %
90 mA
10.5 Ohms
60
4.7 MHz
Standard
PCB Mount
10.41 mm
4.11 mm
ER1641
Reel
ER1641-564KP
T1000
Datasheet
Mfr: ER1641-431JP
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 33uH 10% 3.4ohm Est Reli ThruHole RF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Established Reliability
Axial
Shielded
430 nH
5 %
565 mA
250 mOhms
44
235 MHz
Standard
PCB Mount
10.41 mm
4.11 mm
ER1641
Reel
ER1641-431JP
T25
  • ...
  • 34
  • 35
  • 36