RF Inductors - Leaded
13.138 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Molded | Axial | Unshielded | 5.6 uH | 2 % | 565 mA | 320 mOhms | 45 | 60 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 1537/R | Reel | 1537-30G T1000 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 6.8 uH | 2 % | 450 mA | 500 mOhms | 50 | 55 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 1537/R | Reel | 1537-32G T1000 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 10 uH | 2 % | 335 mA | 900 mOhms | 55 | 45 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 1537/R | Reel | 1537-36G T1000 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 10 uH | 1 % | 335 mA | 900 mOhms | 55 | 45 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 1537/R | Reel | 1537-36F T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 12 uH | 5 % | 305 mA | 1.1 Ohms | 65 | 42 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 1537/R | Reel | 1537-38J T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 12 uH | 3 % | 305 mA | 1.1 Ohms | 65 | 42 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 1537/R | Reel | 1537-38H T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 22 uH | 3 % | 202 mA | 2.5 Ohms | 75 | 30 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 1537/R | Reel | 1537-44H T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 24 uH | 5 % | 202 mA | 2.5 Ohms | - 55 C | + 105 C | 60 | 26 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | Iron | 1537/R | Reel | 1537-46J T1000 | ||||||||
Not Available Online | Molded | Axial | Unshielded | 24 uH | 2 % | 202 mA | 2.5 Ohms | 60 | 26 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 1537/R | Reel | 1537-46G T1000 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 430 uH | 1 % | 137 mOhms | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1782 | Reel | 1782-83F T1000 | ||||||||||||||
Not Available Online | Molded | Axial | Unshielded | 620 uH | 2 % | 137 mOhms | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1782 | Reel | 1782-87G T1000 | ||||||||||||||
0In Stock | Molded | Axial | Unshielded | 750 uH | 3 % | 137 mOhms | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1782 | Reel | 1782-89H T1000 | ||||||||||||||
Not Available Online | Molded | Axial | Unshielded | 110 nH | 2 % | 1.27 A | 90 mOhms | 40 | 640 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1782R | Reel | 1782R-95G T1000 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 110 nH | 1 % | 1.27 A | 90 mOhms | 40 | 640 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1782R | Reel | 1782R-95F T1000 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 300 nH | 1 % | 815 mA | 220 mOhms | 30 | 410 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1782R | Reel | 1782R-07F T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 430 nH | 3 % | 650 mA | 350 mOhms | 30 | 330 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1782R | Reel | 1782R-11H T1000 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 430 nH | 2 % | 650 mA | 350 mOhms | 30 | 330 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1782R | Reel | 1782R-11G T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 510 nH | 3 % | 545 mA | 500 mOhms | 30 | 300 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1782R | Reel | 1782R-13H T1000 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 620 nH | 2 % | 495 mA | 600 mOhms | 28 | 275 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1782R | Reel | 1782R-15G T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 1.3 uH | 5 % | 535 mA | 220 mOhms | 25 | 140 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1782R | Reel | 1782R-23J T1000 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 1.3 uH | 2 % | 535 mA | 220 mOhms | 25 | 140 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1782R | Reel | 1782R-23G T1000 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 1.3 uH | 1 % | 535 mA | 220 mOhms | 25 | 140 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1782R | Reel | 1782R-23F T1000 | |||||||||||
Not Available Online | Solder Tab | Unshielded | 1 uH | 2 % | 145 mA | 730 mOhms | 35 | 135 MHz | Standard | PCB Mount | 2.54 mm | 2.54 mm | 1.65 mm | 100 | Bulk | 100-102G B50 | |||||||||||
Not Available Online | Solder Tab | Unshielded | 1.8 uH | 10 % | 102 mA | 1.5 Ohms | 32 | 95 MHz | Standard | PCB Mount | 2.54 mm | 2.54 mm | 1.65 mm | 100 | Bulk | 100-182K B50 | |||||||||||
Not Available Online | Solder Tab | Unshielded | 2.2 uH | 10 % | 96 mA | 1.7 Ohms | 35 | 80 MHz | Standard | PCB Mount | 2.54 mm | 2.54 mm | 1.65 mm | 100 | Bulk | 100-222K B50 |