RF Inductors - Leaded
13.138 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Established Reliability | Axial | Unshielded | 220 nH | 5 % | 1.81 A | 55 mOhms | - 55 C | + 125 C | 50 | Standard | PCB Mount | 9.53 mm | 3.96 mm | Phenolic | ER1537 | Reel | |||||||||
0In Stock | Established Reliability | Axial | Unshielded | 270 nH | 5 % | 1.4 A | 90 mOhms | - 55 C | + 125 C | 45 | Standard | PCB Mount | 9.53 mm | 3.96 mm | Phenolic | ER1537 | Reel | |||||||||
0In Stock | Established Reliability | Axial | Unshielded | 330 nH | 10 % | 1.4 A | 90 mOhms | - 55 C | + 125 C | 45 | Standard | PCB Mount | 9.53 mm | 3.96 mm | Phenolic | ER1537 | Reel | |||||||||
0In Stock | Established Reliability | Axial | Unshielded | 560 nH | 10 % | 1.15 A | 135 mOhms | - 55 C | + 125 C | 50 | Standard | PCB Mount | 9.53 mm | 3.96 mm | Phenolic | ER1537 | Reel | |||||||||
0In Stock | Established Reliability | Axial | Unshielded | 240 nH | 5 % | 1.4 A | 90 mOhms | - 55 C | + 125 C | 45 | Standard | PCB Mount | 9.53 mm | 3.96 mm | Phenolic | ER1537 | Reel | |||||||||
0In Stock | Established Reliability | Axial | Unshielded | 1.1 uH | 5 % | 650 mA | 420 mOhms | - 55 C | + 125 C | 33 | Standard | PCB Mount | 9.53 mm | 3.96 mm | Phenolic | ER1537 | Reel | |||||||||
0In Stock | Established Reliability | Axial | Unshielded | 3 uH | 5 % | 300 mA | 2 Ohms | - 55 C | + 125 C | 33 | Standard | PCB Mount | 9.53 mm | 3.96 mm | Phenolic | ER1537 | Reel | |||||||||
0In Stock | Established Reliability | Axial | Unshielded | 3.3 uH | 5 % | 300 mA | 2 Ohms | - 55 C | + 125 C | 33 | Standard | PCB Mount | 9.53 mm | 3.96 mm | Phenolic | ER1537 | Reel | |||||||||
0In Stock | Molded | Axial | Shielded | 2.2 mH | 10 % | Standard | PCB Mount | 1537/R | Reel | |||||||||||||||||
0In Stock | Molded | Axial | Shielded | 5.6 mH | 5 % | Standard | PCB Mount | 1537/R | Reel | |||||||||||||||||
0In Stock | Molded | Axial | Shielded | 150 nH | 5 % | 45 | Standard | PCB Mount | 1537/R | Reel | ||||||||||||||||
0In Stock | Molded | Axial | Shielded | 330 nH | 5 % | 45 | Standard | PCB Mount | 1537/R | Reel | ||||||||||||||||
0In Stock | Molded | Axial | Shielded | 470 nH | 5 % | 45 | Standard | PCB Mount | 1537/R | Reel | ||||||||||||||||
0In Stock | Molded | Axial | Shielded | 820 nH | 10 % | 40 | Standard | PCB Mount | 1537/R | Reel | ||||||||||||||||
0In Stock | Molded | Axial | Shielded | 1 uH | 5 % | 40 | Standard | PCB Mount | 1537/R | Reel | ||||||||||||||||
0In Stock | Molded | Axial | Shielded | 1.2 uH | 10 % | 45 | Standard | PCB Mount | 1537/R | Reel | ||||||||||||||||
0In Stock | Established Reliability | Axial | Unshielded | 36 uH | 5 % | 180 mA | 2.5 Ohms | - 55 C | + 105 C | 60 | Standard | PCB Mount | 9.53 mm | 3.96 mm | Iron | ER1537 | Reel | |||||||||
0In Stock | Established Reliability | Axial | Unshielded | 36 uH | 5 % | 180 mA | 2.5 Ohms | - 55 C | + 105 C | 60 | Standard | PCB Mount | 9.53 mm | 3.96 mm | Iron | ER1537 | Reel | |||||||||
0In Stock | Established Reliability | Axial | Unshielded | 43 uH | 5 % | 172 mA | 2.7 Ohms | - 55 C | + 105 C | 60 | Standard | PCB Mount | 9.53 mm | 3.96 mm | Iron | ER1537 | Reel | |||||||||
0In Stock | Established Reliability | Axial | Unshielded | 47 uH | 5 % | 170 mA | 2.75 Ohms | - 55 C | + 105 C | 55 | Standard | PCB Mount | 9.53 mm | 3.96 mm | Iron | ER1537 | Reel | |||||||||
0In Stock | Established Reliability | Axial | Unshielded | 62 uH | 5 % | 160 mA | 3.15 Ohms | - 55 C | + 105 C | 55 | Standard | PCB Mount | 9.53 mm | 3.96 mm | Iron | ER1537 | Reel | |||||||||
0In Stock | Established Reliability | Axial | Unshielded | 68 uH | 5 % | 156 mA | 3.3 Ohms | - 55 C | + 105 C | 55 | Standard | PCB Mount | 9.53 mm | 3.96 mm | Iron | ER1537 | Reel | |||||||||
0In Stock | Established Reliability | Axial | Unshielded | 75 uH | 5 % | 147 mA | 3.7 Ohms | - 55 C | + 105 C | 55 | Standard | PCB Mount | 9.53 mm | 3.96 mm | Iron | ER1537 | Reel | |||||||||
0In Stock | Established Reliability | Axial | Unshielded | 91 uH | 5 % | 136 mA | 4.3 Ohms | - 55 C | + 105 C | 50 | Standard | PCB Mount | 9.53 mm | 3.96 mm | Iron | ER1537 | Reel | |||||||||
0In Stock | Established Reliability | Axial | Unshielded | 120 uH | 5 % | 124 mA | 5.2 Ohms | - 55 C | + 105 C | 65 | Standard | PCB Mount | 9.53 mm | 3.96 mm | Iron | ER1537 | Reel |