RF Inductors - Leaded
13.138 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1641R-333H TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - Leaded 33uH 3% 1.37ohm Mold Shield Coil Ind | 0In Stock | Molded | Axial | Shielded | 33 uH | 3 % | 248 mA | 1.37 Ohms | - 55 C | + 105 C | 45 | 34 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | 1641/R | Reel | 1641R-333H T1000 | ||||||||
Not Available Online | Molded | Axial | Unshielded | 680 nH | 1 % | 1.5 A | 120 mOhms | 50 | 240 MHz | Standard | PCB Mount | 11.35 mm | 4.9 mm | 1944/R | Reel | 1944R-11F T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 1 uH | 5 % | 1.1 A | 230 mOhms | 45 | 200 MHz | Standard | PCB Mount | 11.35 mm | 4.9 mm | 1944/R | Reel | 1944R-13J T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 1.2 uH | 20 % | 1 A | 280 mOhms | - 55 C | + 125 C | 45 | Standard | PCB Mount | 11.35 mm | 4.9 mm | Phenolic | 1944/R | Reel | ||||||||||
Not Available Online | Molded | Axial | Unshielded | 1.5 uH | 1 % | 850 mA | 380 mOhms | 45 | 160 MHz | Standard | PCB Mount | 11.35 mm | 4.9 mm | 1944/R | Reel | 1944R-15F T1000 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 2.2 uH | 1 % | 610 mA | 750 mOhms | 45 | 132 MHz | Standard | PCB Mount | 11.35 mm | 4.9 mm | 1944/R | Reel | 1944R-17F T1000 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 2.7 uH | 1 % | 1.6 A | 110 mOhms | 55 | 88 MHz | Standard | PCB Mount | 11.35 mm | 4.9 mm | 1945/R | Reel | 1945-01F T1000 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 3.3 uH | 1 % | 1.4 A | 140 mOhms | 55 | 80 MHz | Standard | PCB Mount | 11.35 mm | 4.9 mm | 1945/R | Reel | 1945-02F T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 3.9 uH | 3 % | 1.2 A | 190 mOhms | 60 | 76 MHz | Standard | PCB Mount | 11.35 mm | 4.9 mm | 1945/R | Reel | 1945-03H T1000 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 3.9 uH | 1 % | 1.2 A | 190 mOhms | 60 | 76 MHz | Standard | PCB Mount | 11.35 mm | 4.9 mm | 1945/R | Reel | 1945-03F T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 4.7 uH | 3 % | 1 A | 280 mOhms | 70 | 72 MHz | Standard | PCB Mount | 11.35 mm | 4.9 mm | 1945/R | Reel | 1945-04H T1000 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 4.7 uH | 1 % | 1 A | 280 mOhms | 70 | 72 MHz | Standard | PCB Mount | 11.35 mm | 4.9 mm | 1945/R | Reel | 1945-04F T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 6.8 uH | 3 % | 800 mA | 430 mOhms | 65 | 56 MHz | Standard | PCB Mount | 11.35 mm | 4.9 mm | 1945/R | Reel | 1945-06H T1000 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 10 uH | 1 % | 650 mA | 670 mOhms | 60 | 48 MHz | Standard | PCB Mount | 11.35 mm | 4.9 mm | 1945/R | Reel | 1945-08F T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 15 uH | 3 % | 500 mA | 1.15 Ohms | 80 | 37.6 MHz | Standard | PCB Mount | 11.35 mm | 4.9 mm | 1945/R | Reel | 1945-10H T1000 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 27 uH | 1 % | 360 mA | 2.3 Ohms | 75 | 28.8 MHz | Standard | PCB Mount | 11.35 mm | 4.9 mm | 1945/R | Reel | 1945-13F T1000 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 33 uH | 2 % | 300 mA | 3.3 Ohms | 85 | 25.6 MHz | Standard | PCB Mount | 11.35 mm | 4.9 mm | 1945/R | Reel | 1945-14G T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 360 uH | 5 % | 40 mA | 35 Ohms | 30 | 6.5 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1782R | Reel | 1782R-81J T1000 | |||||||||||
Mfr: 1641R-563J TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - Leaded 56uH 5% 2.23ohm Mold Shield Coil Ind | 0In Stock | Molded | Axial | Shielded | 56 uH | 5 % | 194 mA | 2.23 Ohms | - 55 C | + 105 C | 50 | 25 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | 1641/R | Reel | 1641R-563J T1000 | ||||||||
Mfr: 1641R-683J TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - Leaded 68uH 5% 2.7ohm Mold Shield Coil Ind | 0In Stock | Molded | Axial | Shielded | 68 uH | 5 % | 176 mA | 2.7 Ohms | - 55 C | + 105 C | 50 | 21 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | 1641/R | Reel | 1641R-683J T1000 | ||||||||
Mfr: 1641R-823J TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - Leaded 82uH 5% 2.44ohm Mold Shield Coil Ind | 0In Stock | Molded | Axial | Shielded | 82 uH | 5 % | 186 mA | 2.44 Ohms | - 55 C | + 105 C | 50 | 10.5 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | 1641/R | Reel | 1641R-823J T1000 | ||||||||
0In Stock | Molded | Axial | Unshielded | 510 uH | 3 % | 35 mA | 46 Ohms | 30 | 5 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1782R | Reel | 1782R-85H T1000 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 510 uH | 2 % | 35 mA | 46 Ohms | 30 | 5 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1782R | Reel | 1782R-85G T1000 | |||||||||||
Mfr: 1641R-154J TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - Leaded 150uH 5% 4.1ohm Mold Shield Coil Ind | 0In Stock | Molded | Axial | Shielded | 150 uH | 5 % | 143 mA | 4.1 Ohms | - 55 C | + 105 C | 55 | 8.5 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | 1641/R | Reel | 1641R-154J T1000 | ||||||||
Mfr: 1641R-154H TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - Leaded 150uH 3% 4.1ohm Mold Shield Coil Ind | 0In Stock | Molded | Axial | Shielded | 150 uH | 3 % | 143 mA | 4.1 Ohms | - 55 C | + 105 C | 55 | 8.5 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | 1641/R | Reel | 1641R-154H T1000 |