RF Inductors - Leaded
13.138 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Molded | Axial | Unshielded | 12 uH | 10 % | 305 mA | 1.1 Ohms | - 55 C | + 125 C | 65 | 42 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | Phenolic | 1537/R | Reel | 1537R-38K T500 | ||||||||
0In Stock | Molded | Axial | Unshielded | 15 uH | 3 % | 271 mA | 1.4 Ohms | 65 | 40 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 1537/R | Reel | 1537R-40H T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 27 uH | 3 % | 198 mA | 2.6 Ohms | 60 | 25 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 1537/R | Reel | 1537R-48H T1000 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 27 uH | 2 % | 198 mA | 2.6 Ohms | 60 | 25 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 1537/R | Reel | 1537R-48G T1000 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 27 uH | 1 % | 198 mA | 2.6 Ohms | 60 | 25 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 1537/R | Reel | 1537R-48F T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 36 uH | 5 % | 202 mA | 2.5 Ohms | - 55 C | + 125 C | 60 | 15.5 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | Phenolic | 1537/R | Reel | 1537R-54J T1000 | ||||||||
0In Stock | Molded | Axial | Unshielded | 51 uH | 3 % | 189 mA | 2.85 Ohms | 55 | 12.7 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 1537/R | Reel | 1537R-62H T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 56 uH | 3 % | 184 mA | 3 Ohms | 55 | 12 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 1537/R | Reel | 1537R-64H T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 2.7 uH | 1 % | 355 mA | 550 mOhms | 37 | 100 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1025/R, 1026/R | Reel | 1025R-30F T500 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 3.9 uH | 3 % | 263 mA | 1 Ohms | 45 | 80 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1025/R, 1026/R | Reel | 1025R-34H T500 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 270 uH | 5 % | 143 mA | 11 Ohms | 65 | 5.7 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 1638 | Reel | 1638-00J T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 300 uH | 5 % | 140 mA | 11.5 Ohms | 65 | 5.4 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 1638 | Reel | 1638-02J T1000 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 300 uH | 2 % | 140 mA | 11.5 Ohms | 65 | 5.4 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 1638 | Reel | 1638-02G T1000 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 91 uH | 2 % | 154 mA | 4.3 Ohms | 50 | 10 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 1537/R | Reel | 1537-74G T1000 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 110 uH | 2 % | 144 mA | 4.9 Ohms | 60 | 8.9 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 1537/R | Reel | 1537-78G T1000 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 110 uH | 1 % | 144 mA | 4.9 Ohms | 60 | 8.9 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 1537/R | Reel | 1537-78F T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 120 uH | 5 % | 140 mA | 5.2 Ohms | 65 | 8.7 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 1537/R | Reel | 1537-80J T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 130 uH | 3 % | 137 mA | 5.45 Ohms | 65 | 8.5 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 1537/R | Reel | 1537-82H T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 160 uH | 3 % | 126 mA | 6.4 Ohms | 65 | 7.5 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 1537/R | Reel | 1537-86H T1000 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 160 uH | 1 % | 126 mA | 6.4 Ohms | 65 | 7.5 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 1537/R | Reel | 1537-86F T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 180 uH | 5 % | 123 mA | 6.75 Ohms | - 55 C | + 105 C | 65 | 7 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | Iron | 1537/R | Reel | 1537-88J T1000 | ||||||||
0In Stock | Molded | Axial | Unshielded | 33 nH | 1 % | 2 A | 35 mOhms | 40 | 850 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1025/R, 1026/R | Reel | 1026R-04F T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 39 nH | 3 % | 1.9 A | 40 mOhms | 40 | 825 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1025/R, 1026/R | Reel | 1026R-06H T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 47 nH | 1 % | 1.8 A | 45 mOhms | 40 | 800 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1025/R, 1026/R | Reel | 1026R-08F T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 16 uH | 5 % | 137 mOhms | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1782 | Reel | 1782-49J T1000 |