RF Inductors - Leaded
13.138 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Molded | Axial | Unshielded | 1.2 uH | 1 % | 1.27 A | 190 mOhms | 40 | 180 MHz | Standard | PCB Mount | 14.22 mm | 5.59 mm | 2150/R | Reel | 2150-05F T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 1.5 uH | 10 % | 1.05 A | 280 mOhms | 40 | 160 MHz | Standard | PCB Mount | 14.22 mm | 5.59 mm | 2150/R | Reel | 2150-06K T1000 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 1.5 uH | 1 % | 1.05 A | 280 mOhms | 40 | 160 MHz | Standard | PCB Mount | 14.22 mm | 5.59 mm | 2150/R | Reel | 2150-06F T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 10 mH | 1 % | 80 mA | 80 Ohms | 65 | 470 kHz | Standard | PCB Mount | 23.11 mm | 7.87 mm | 4470/R | Reel | 4470-49F T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 1.2 uH | 10 % | 4 A | 30 mOhms | 130 | 124 MHz | Standard | PCB Mount | 23.11 mm | 7.87 mm | 4470/R | Reel | 4470R-02K T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 1.5 uH | 2 % | 4 A | 30 mOhms | 130 | 112 MHz | Standard | PCB Mount | 23.11 mm | 7.87 mm | 4470/R | Reel | 4470R-03G T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 240 nH | 5 % | 1.94 A | 60 mOhms | 45 | 415 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 511R | Reel | 511R-6J T1000 | |||||||||||
Mfr: ER1025-28KR TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - Leaded 2.2uH 10% .4ohm Est Reli ThruHole RF | 0In Stock | Established Reliability | Axial | Unshielded | 2.2 uH | 10 % | 395 mA | 137 mOhms | - 55 C | + 105 C | 30 | 115 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | ER1025 | Reel | ER1025-28KR T1000 | ||||||||
0In Stock | Molded | Axial | Unshielded | 360 uH | 3 % | 137 mA | 9.6 Ohms | 65 | 3.76 MHz | Standard | PCB Mount | 11.35 mm | 4.9 mm | 1945/R | Reel | 1945-28H T1000 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 390 uH | 1 % | 135 mA | 9.9 Ohms | 65 | 3.6 MHz | Standard | PCB Mount | 11.35 mm | 4.9 mm | 1945/R | Reel | 1945-29F T1000 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 560 uH | 1 % | 123 mA | 11.8 Ohms | 60 | 2.88 MHz | Standard | PCB Mount | 11.35 mm | 4.9 mm | 1945/R | Reel | 1945-33F T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 620 uH | 3 % | 120 mA | 12.5 Ohms | 60 | 2.8 MHz | Standard | PCB Mount | 11.35 mm | 4.9 mm | 1945/R | Reel | 1945-34H T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 750 uH | 5 % | 113 mA | 14 Ohms | 60 | 2.64 MHz | Standard | PCB Mount | 11.35 mm | 4.9 mm | 1945/R | Reel | 1945-36J T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 820 uH | 5 % | 110 mA | 15 Ohms | 60 | 2.48 MHz | Standard | PCB Mount | 11.35 mm | 4.9 mm | 1945/R | Reel | 1945-37J T1000 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 820 uH | 1 % | 110 mA | 15 Ohms | 60 | 2.48 MHz | Standard | PCB Mount | 11.35 mm | 4.9 mm | 1945/R | Reel | 1945-37F T1000 | |||||||||||
Mfr: ER1641-111JR TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - Leaded 4.7uH 5% 1.2ohm Est Reli ThruHole RF | 0In Stock | Established Reliability | Axial | Shielded | 110 nH | 5 % | 1.53 A | 34 mOhms | 50 | 250 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | ER1641 | Reel | ER1641-111JR T25 | ||||||||||
0In Stock | Molded | Axial | Unshielded | 2.7 uH | 10 % | 1.6 A | 110 mOhms | 55 | 88 MHz | Standard | PCB Mount | 11.35 mm | 4.9 mm | 1945/R | Reel | 1945R-01K T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 3.9 uH | 3 % | 1.2 A | 190 mOhms | 60 | 76 MHz | Standard | PCB Mount | 11.35 mm | 4.9 mm | 1945/R | Reel | 1945R-03H T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 4.7 uH | 10 % | 1 A | 280 mOhms | 70 | 72 MHz | Standard | PCB Mount | 11.35 mm | 4.9 mm | 1945/R | Reel | 1945R-04K T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 4.7 uH | 5 % | 1 A | 280 mOhms | 70 | 72 MHz | Standard | PCB Mount | 11.35 mm | 4.9 mm | 1945/R | Reel | 1945R-04J T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 4.7 uH | 3 % | 1 A | 280 mOhms | - 55 C | + 125 C | 70 | 72 MHz | PCB Mount | 11.35 mm | 4.9 mm | Iron | 1945/R | Reel | 1945R-04H T1000 | |||||||||
Mfr: ER1641-823KR TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - Leaded 82uH 5% 7.3ohm Est Reli ThruHole RF | 0In Stock | Axial | 82 uH | 150 Ohms | Standard | PCB Mount | 10.41 mm | 4.11 mm | M39010/03 | ER1641 | Reel | ER1641-823KR T25 | |||||||||||||||
Mfr: ER1641-304JR TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - Leaded 18uH 10% 3.1ohm Est Reli ThruHole RF | 0In Stock | Established Reliability | Axial | Shielded | 300 uH | 5 % | 110 mA | 6.4 Ohms | 55 | 6.5 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | ER1641 | Reel | ER1641-304JR T25 | ||||||||||
Mfr: ER1641-514JR TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - Leaded 43uH 5% 4.5ohm Est Reli ThruHole RF | 0In Stock | Established Reliability | Axial | Shielded | 510 uH | 5 % | 90 mA | 10.5 Ohms | 60 | 4.7 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | ER1641 | Reel | ER1641-514JR T25 | ||||||||||
0In Stock | Molded | Axial | Unshielded | 1.8 uH | 2 % | 4 A | 30 mOhms | 130 | 100 MHz | Standard | PCB Mount | 23.11 mm | 7.87 mm | 4470/R | Reel | 4470R-04G T1000 |