RF Inductors - Leaded
13.138 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | RF Choke | Axial | Unshielded | 3.9 uH | 10 % | 1.8 A | 60 mOhms | 1.5 A | - 55 C | + 105 C | 100 MHz | Standard | PCB Mount | 12.7 mm | 4.06 mm | Ferrite | 5300 | Bulk | |||||||||
0In Stock | Molded | Axial | Unshielded | 10 uH | 10 % | 144 mA | 3.3 Ohms | - 55 C | + 125 C | 55 | 50 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Iron | 1025/R, 1026/R | Bulk | 1025R-44K B500 | ||||||||
0In Stock | RF Choke | Axial | Unshielded | 100 nH | 20 % | 1.2 A | 60 mOhms | - 55 C | + 105 C | 20 | 400 MHz | Standard | PCB Mount | 7.11 mm | 2.79 mm | Ferrite | 78F | Bulk | |||||||||
0In Stock | Radial | Unshielded | 18 mH | 10 % | 66 mA | 38.9 Ohms | Standard | PCB Mount | 9.5 mm | 7.8 mm | RL895 | Bulk | |||||||||||||||
0In Stock | RF Choke | Axial | Unshielded | 150 uH | 10 % | 410 mA | 1.2 Ohms | 250 mA | - 55 C | + 105 C | 3.2 MHz | Standard | PCB Mount | 12.7 mm | 4.06 mm | Ferrite | 5300 | Bulk | |||||||||
0In Stock | RF Choke | Axial | Unshielded | 68 uH | 5 % | 185 mA | 3.3 Ohms | - 55 C | + 105 C | 60 | 6.5 MHz | Standard | PCB Mount | 7.11 mm | 2.79 mm | Ferrite | 78F | Bulk | |||||||||
0In Stock | Wirewound | Axial | Unshielded | 3.9 uH | 10 % | 1 A | 450 mOhms | - 55 C | + 125 C | 60 | 93 MHz | Standard | PCB Mount | 19.05 mm | 6.858 mm | Phenolic | Bulk | ||||||||||
0In Stock | RF Choke | Axial | Unshielded | 820 uH | 10 % | 170 mA | 7.1 Ohms | 100 mA | - 55 C | + 105 C | 1.1 MHz | Standard | PCB Mount | 12.7 mm | 4.06 mm | Ferrite | 5300 | Bulk | |||||||||
0In Stock | RF Choke | Axial | Unshielded | 560 uH | 5 % | 85 mA | 15.5 Ohms | - 55 C | + 105 C | 60 | 2.35 MHz | Standard | PCB Mount | 7.11 mm | 2.79 mm | Ferrite | 78F | Bulk | |||||||||
0In Stock | RF Choke | Axial | Unshielded | 15 uH | 5 % | 335 mA | 930 mOhms | - 55 C | + 105 C | 50 | 16 MHz | Standard | PCB Mount | 7.11 mm | 2.79 mm | Ferrite | 78F | Bulk | |||||||||
0In Stock | Radial | Unshielded | 68 uH | 10 % | 1.1 A | 140 mOhms | Standard | PCB Mount | 9.5 mm | 7.8 mm | RL895 | ||||||||||||||||
Mfr: 78F8R2J-RC TTI: Not Assigned Bourns Availability: Not Available OnlineRF Inductors - Leaded 8.2uH 5% | Not Available Online | RF Choke | Axial | Unshielded | 8.2 uH | 5 % | 425 mA | 550 mOhms | - 55 C | + 105 C | 40 | 20 MHz | Standard | PCB Mount | 7.11 mm | 2.79 mm | Ferrite | 78F | Bulk | ||||||||
0In Stock | RF Choke | Axial | Unshielded | 27 uH | 10 % | 950 mA | 220 mOhms | 8 MHz | Standard | PCB Mount | 12.7 mm | 4.06 mm | 5300 | Bulk | |||||||||||||
0In Stock | RF Choke | Axial | Unshielded | 33 uH | 10 % | 910 mA | 240 mOhms | 530 mA | - 55 C | + 105 C | 7.6 MHz | Standard | PCB Mount | 12.7 mm | 4.06 mm | Ferrite | 5300 | Bulk | |||||||||
Mfr: 78FR33K-RC TTI: Not Assigned Bourns Availability: Not Available OnlineRF Inductors - Leaded 0.33uH 10% | Not Available Online | RF Choke | Axial | Unshielded | 330 nH | 10 % | 1.11 A | 95 mOhms | - 55 C | + 105 C | 40 | 335 MHz | Standard | PCB Mount | 7.11 mm | 2.79 mm | Ferrite | 78F | Bulk | ||||||||
0In Stock | RF Plate Choke | Axial | Unshielded | 7 uH | 10 % | 1 A | 980 mOhms | 79 MHz | Standard | PCB Mount | 25.4 mm | 7.14 mm | Z | Bulk | |||||||||||||
0In Stock | RF Choke | Axial | Unshielded | 1 mH | 10 % | 160 mA | 7.9 Ohms | 95 mA | - 55 C | + 105 C | 1 MHz | Standard | PCB Mount | 12.7 mm | 4.06 mm | Ferrite | 5300 | Bulk | |||||||||
0In Stock | RF Choke | Axial | Unshielded | 2.2 uH | 10 % | 630 mA | 250 mOhms | - 55 C | + 105 C | 50 | 110 MHz | Standard | PCB Mount | 7.11 mm | 2.79 mm | Ferrite | 78F | Bulk | |||||||||
0In Stock | RF Choke | Axial | Unshielded | 820 nH | 10 % | 875 mA | 140 mOhms | - 55 C | + 105 C | 40 | 200 MHz | Standard | PCB Mount | 7.11 mm | 2.79 mm | Ferrite | 78F | Bulk | |||||||||
Mfr: 8250-563K-RC TTI: Not Assigned Bourns Availability: Not Available OnlineRF Inductors - Leaded 56mH 10% | Not Available Online | RF Choke | Axial | Unshielded | 56 mH | 10 % | 25 mA | 362 Ohms | 5 mA | - 55 C | + 105 C | 50 | 360 kHz | Standard | PCB Mount | 11.43 mm | 4.17 mm | Ferrite | 8250 | Bulk | |||||||
0In Stock | RF Choke | Axial | Unshielded | 47 uH | 5 % | 205 mA | 2.7 Ohms | - 55 C | + 105 C | 60 | 8.5 MHz | Standard | PCB Mount | 7.11 mm | 2.79 mm | Ferrite | 78F | Bulk | |||||||||
Not Available Online | RF Choke | Radial | Unshielded | 47 mH | 10 % | 38 mA | 96.4 Ohms | - 30 C | + 100 C | 60 | 170 kHz | Standard | PCB Mount | 9.5 mm | 7.8 mm | Ferrite | RL895 | Bulk | |||||||||
0In Stock | Linear Choke | Radial | Shielded | 50 uH | 15 % | 4.5 A | 30 mOhms | - 40 C | + 125 C | 14 MHz | Standard | PCB Mount | 23 mm | 13 mm | 24 mm | DLH | |||||||||||
0In Stock | RF Choke | Axial | Unshielded | 56 uH | 10 % | 650 mA | 470 mOhms | 400 mA | - 55 C | + 105 C | 5.8 MHz | Standard | PCB Mount | 12.7 mm | 4.06 mm | Ferrite | 5300 | Bulk | |||||||||
Mfr: 78F100J-TR-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded RF CHOKE 10uH 5% CONFORMAL COATED | 0In Stock | RF Choke | Axial | Unshielded | 10 uH | 5 % | 370 mA | 750 mOhms | - 55 C | + 105 C | 40 | 18 MHz | Standard | PCB Mount | 7.11 mm | 2.79 mm | Ferrite | 78F | Reel |