• RF Inductors - Leaded

0819 - RF Inductors - Leaded

246 Results
246 Results
Filtered By:Passive ComponentsInductors, Chokes & Coils
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
Package / Case
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Mounting Style
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: 0819-18G
TTI: Not Assigned
Delevan
Availability:

0In Stock

Other Available Inventory
RF Inductors - Leaded .56uH 2% .18ohm Molded Unshield Coil

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
Axial
Unshielded
560 nH
2 %
510 mA
180 mOhms
40
250 MHz
Standard
PCB Mount
5.08 mm
1.98 mm
0819
Reel
0819-18G
T1000
Datasheet
Mfr: 0819-58G
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 27uH 2% 4.7ohm Molded Unshield Coil

0In Stock

Please adjust quantity to Min / Mult value
Axial
Unshielded
27 uH
2 %
100 mA
4.7 Ohms
45
17 MHz
Standard
PCB Mount
5.08 mm
1.98 mm
0819
Reel
0819-58G
T1000
Datasheet
Mfr: 0819-02H
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded .12uH 3% .15ohm Molded Unshield Coil

0In Stock

Please adjust quantity to Min / Mult value
Axial
Unshielded
120 nH
3 %
835 mA
150 mOhms
35
650 MHz
Standard
PCB Mount
5.08 mm
1.98 mm
0819
Reel
0819-02H
T1000
Datasheet
Mfr: 0819-04H
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded .15uH 3% .18ohm Molded Unshield Coil

0In Stock

Please adjust quantity to Min / Mult value
Axial
Unshielded
150 nH
3 %
760 mA
180 mOhms
35
560 MHz
Standard
PCB Mount
5.08 mm
1.98 mm
0819
Reel
0819-04H
T1000
Datasheet
Mfr: 0819-08K
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded .22uH 10% .25ohm Molded Unshield Coil

0In Stock

Please adjust quantity to Min / Mult value
Axial
Unshielded
220 nH
10 %
645 mA
250 mOhms
30
500 MHz
Standard
PCB Mount
5.08 mm
1.98 mm
0819
Reel
0819-08K
T1000
Datasheet
Mfr: 0819-12K
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded .33uH 10% .49ohm Molded Unshield Coil

0In Stock

Please adjust quantity to Min / Mult value
Axial
Unshielded
330 nH
10 %
460 mA
490 mOhms
25
410 MHz
Standard
PCB Mount
5.08 mm
1.98 mm
0819
Reel
0819-12K
T1000
Datasheet
Mfr: 0819-12F
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded .33uH 1% .49ohm Molded Unshield Coil

0In Stock

Please adjust quantity to Min / Mult value
Axial
Unshielded
330 nH
1 %
460 mA
490 mOhms
25
410 MHz
Standard
PCB Mount
5.08 mm
1.98 mm
0819
Reel
0819-12F
T1000
Datasheet
Mfr: 0819-14J
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded .39uH 5% .59ohm Molded Unshield Coil

0In Stock

Please adjust quantity to Min / Mult value
Axial
Unshielded
390 nH
5 %
420 mA
590 mOhms
25
380 MHz
Standard
PCB Mount
5.08 mm
1.98 mm
0819
Reel
0819-14J
T1000
Datasheet
Mfr: 0819-16K
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded .47uH 10% .62ohm Molded Unshield Coil

0In Stock

Please adjust quantity to Min / Mult value
Axial
Unshielded
470 nH
10 %
410 mA
620 mOhms
25
340 MHz
Standard
PCB Mount
5.08 mm
1.98 mm
0819
Reel
0819-16K
T1000
Datasheet
Mfr: 0819-70K
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 82uH 10% 16ohm Molded Unshield Coil

0In Stock

Please adjust quantity to Min / Mult value
Axial
Unshielded
82 uH
10 %
54.5 mA
16 Ohms
45
10 MHz
Standard
PCB Mount
5.08 mm
1.98 mm
0819
Reel
0819-70K
T1000
Datasheet
Mfr: 0819-72G
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 100uH 2% 17.5ohm Molded Unshield Coil

0In Stock

Please adjust quantity to Min / Mult value
Axial
Unshielded
100 uH
2 %
52 mA
17.5 Ohms
45
9.5 MHz
Standard
PCB Mount
5.08 mm
1.98 mm
0819
Reel
0819-72G
T1000
Datasheet
Mfr: 0819-76J
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 150uH 5% 18ohm Molded Unshield Coil

0In Stock

Please adjust quantity to Min / Mult value
Axial
Unshielded
150 uH
5 %
51 mA
18 Ohms
35
7.9 MHz
Standard
PCB Mount
5.08 mm
1.98 mm
0819
Reel
0819-76J
T1000
Datasheet
Mfr: 0819-78G
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 180uH 2% 20ohm Molded Unshield Coil

0In Stock

Please adjust quantity to Min / Mult value
Axial
Unshielded
180 uH
2 %
49 mA
20 Ohms
35
7.5 MHz
Standard
PCB Mount
5.08 mm
1.98 mm
0819
Reel
0819-78G
T1000
Datasheet
Mfr: 0819-80K
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 220uH 10% 26.5ohm Molded Unshield Coil

0In Stock

Please adjust quantity to Min / Mult value
Axial
Unshielded
220 uH
10 %
42.5 mA
26.5 Ohms
35
7.1 MHz
Standard
PCB Mount
5.08 mm
1.98 mm
0819
Reel
0819-80K
T1000
Datasheet
Mfr: 0819-82G
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 270uH 2% 3.5ohm Molded Unshield Coil

0In Stock

Please adjust quantity to Min / Mult value
Axial
Unshielded
270 uH
2 %
39 mA
30.5 Ohms
35
6.6 MHz
Standard
PCB Mount
5.08 mm
1.98 mm
0819
Reel
0819-82G
T1000
Datasheet
Mfr: 0819-84K
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 330uH 10% 4.5ohm Molded Unshield Coil

0In Stock

Please adjust quantity to Min / Mult value
Axial
Unshielded
330 uH
10 %
34 mA
40.5 Ohms
35
6.2 MHz
Standard
PCB Mount
5.08 mm
1.98 mm
0819
Reel
0819-84K
T1000
Datasheet
Mfr: 0819-86J
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 390uH 5% 43ohm Molded Unshield Coil

0In Stock

Please adjust quantity to Min / Mult value
Axial
Unshielded
390 uH
5 %
33 mA
43 Ohms
35
5.9 MHz
Standard
PCB Mount
5.08 mm
1.98 mm
0819
Reel
0819-86J
T1000
Datasheet
Mfr: 0819-88J
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 470uH 5% 48ohm Molded Unshield Coil

0In Stock

Please adjust quantity to Min / Mult value
Axial
Unshielded
470 uH
5 %
31.5 mA
48 Ohms
35
5.4 MHz
Standard
PCB Mount
5.08 mm
1.98 mm
0819
Reel
0819-88J
T1000
Datasheet
Mfr: 0819-90K
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 560uH 10% 60ohm Molded Unshield Coil

0In Stock

Please adjust quantity to Min / Mult value
Axial
Unshielded
560 uH
10 %
28 mA
60 Ohms
35
5 MHz
Standard
PCB Mount
5.08 mm
1.98 mm
0819
Reel
0819-90K
T1000
Datasheet
Mfr: 0819-90G
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 560uH 2% 60ohm Molded Unshield Coil

0In Stock

Please adjust quantity to Min / Mult value
Axial
Unshielded
560 uH
2 %
28 mA
60 Ohms
35
5 MHz
Standard
PCB Mount
5.08 mm
1.98 mm
0819
Reel
0819-90G
T1000
Datasheet
Mfr: 0819-92J
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 680uH 5% 66ohm Molded Unshield Coil

0In Stock

Please adjust quantity to Min / Mult value
Axial
Unshielded
680 uH
5 %
27 mA
66 Ohms
35
4.5 MHz
Standard
PCB Mount
5.08 mm
1.98 mm
0819
Reel
0819-92J
T1000
Datasheet
Mfr: 0819-66G
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 56uH 2% 10ohm Molded Unshield Coil

0In Stock

Please adjust quantity to Min / Mult value
Axial
Unshielded
56 uH
2 %
69 mA
10 Ohms
45
11.5 MHz
Standard
PCB Mount
5.08 mm
1.98 mm
0819
Reel
0819-66G
T1000
Datasheet
Mfr: 0819-18J
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded .56uH 5% .18ohm Molded Unshield Coil

0In Stock

Please adjust quantity to Min / Mult value
Axial
Unshielded
560 nH
5 %
510 mA
180 mOhms
40
250 MHz
Standard
PCB Mount
5.08 mm
1.98 mm
0819
Reel
0819-18J
T1000
Datasheet
Mfr: 0819-22J
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded .82uH 5% .22ohm Molded Unshield Coil

0In Stock

Please adjust quantity to Min / Mult value
Axial
Unshielded
820 nH
5 %
465 mA
220 mOhms
40
200 MHz
Standard
PCB Mount
5.08 mm
1.98 mm
0819
Reel
0819-22J
T1000
Datasheet
Mfr: 0819-22F
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded .82uH 1% .22ohm Molded Unshield Coil

0In Stock

Please adjust quantity to Min / Mult value
Axial
Unshielded
820 nH
1 %
465 mA
220 mOhms
40
200 MHz
Standard
PCB Mount
5.08 mm
1.98 mm
0819
Reel
0819-22F
T1000
  • 1
  • 2
  • 3
  • 4