0819/R - RF Inductors - Leaded
246 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Molded | Axial | Unshielded | 5.6 uH | 10 % | 130 mA | 2.8 Ohms | - 55 C | + 105 C | 55 | Standard | PCB Mount | 5.08 mm | 1.98 mm | Iron | 0819/R | Reel | ||||||||||
0In Stock | Molded | Axial | Unshielded | 100 nH | 10 % | 895 mA | 130 mOhms | 35 | 680 MHz | Standard | PCB Mount | 5.08 mm | 1.98 mm | 0819/R | Reel | 0819R-00K T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 1 mH | 10 % | 24.5 mA | 79 Ohms | 35 | 3.3 MHz | Standard | PCB Mount | 5.08 mm | 1.98 mm | 0819/R | Reel | 0819R-96K T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 270 uH | 10 % | 39 mA | 30.5 Ohms | 35 | 6.6 MHz | Standard | PCB Mount | 5.08 mm | 1.98 mm | 0819/R | Reel | 0819R-82K T1000 | |||||||||||
0In Stock | Molded | Axial | 1 uH | 860 mOhms | Standard | PCB Mount | 5.08 mm | 1.98 mm | 0819/R | Reel | 0819R-24KTR T1000 | ||||||||||||||||
0In Stock | Molded | Axial | Unshielded | 15 uH | 2 % | 118 mA | 3.4 Ohms | 40 | 26 MHz | Standard | PCB Mount | 5.08 mm | 1.98 mm | 0819/R | Reel | 0819R-52G T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 22 uH | 1 % | 105 mA | 4.3 Ohms | 45 | 20 MHz | Standard | PCB Mount | 5.08 mm | 1.98 mm | 0819/R | Reel | 0819R-56F T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 33 uH | 10 % | 95 mA | 5.2 Ohms | 45 | 15 MHz | Standard | PCB Mount | 5.08 mm | 1.98 mm | 0819/R | Reel | 0819R-60K T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 39 uH | 10 % | 83.5 mA | 6.8 Ohms | - 55 C | + 105 C | 45 | 13.5 MHz | Standard | PCB Mount | 5.08 mm | 1.98 mm | Ferrite | 0819/R | Reel | 0819R-62K T1000 | ||||||||
0In Stock | Molded | Axial | Unshielded | 39 uH | 2 % | 83.5 mA | 6.8 Ohms | 45 | 13.5 MHz | Standard | PCB Mount | 5.08 mm | 1.98 mm | 0819/R | Reel | 0819R-62G T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 100 nH | 3 % | 895 mA | 130 mOhms | 35 | 680 MHz | Standard | PCB Mount | 5.08 mm | 1.98 mm | 0819/R | Reel | 0819R-00H T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 200 nH | 10 % | 835 mA | 150 mOhms | - 55 C | + 125 C | 35 | Standard | PCB Mount | 5.08 mm | 1.98 mm | Phenolic | 0819/R | Reel | ||||||||||
0In Stock | Molded | Axial | Unshielded | 150 nH | 1 % | 760 mA | 180 mOhms | 35 | 560 MHz | Standard | PCB Mount | 5.08 mm | 1.98 mm | 0819/R | Reel | 0819R-04F T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 180 nH | 2 % | 705 mA | 210 mOhms | 35 | 540 MHz | Standard | PCB Mount | 5.08 mm | 1.98 mm | 0819/R | Reel | 0819R-06G T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 82 uH | 10 % | 54.5 mA | 16 Ohms | 45 | 10 MHz | Standard | PCB Mount | 5.08 mm | 1.98 mm | 0819/R | Reel | 0819R-70K T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 220 nH | 2 % | 645 mA | 250 mOhms | 30 | 500 MHz | Standard | PCB Mount | 5.08 mm | 1.98 mm | 0819/R | Reel | 0819R-08G T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 82 uH | 3 % | 54.5 mA | 16 Ohms | 45 | 10 MHz | Standard | PCB Mount | 5.08 mm | 1.98 mm | 0819/R | Reel | 0819R-70H T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 82 uH | 2 % | 54.5 mA | 16 Ohms | 45 | 10 MHz | Standard | PCB Mount | 5.08 mm | 1.98 mm | 0819/R | Reel | 0819R-70G T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 330 nH | 10 % | 460 mA | 490 mOhms | 25 | 410 MHz | Standard | PCB Mount | 5.08 mm | 1.98 mm | 0819/R | Reel | 0819R-12K T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 330 nH | 3 % | 460 mA | 490 mOhms | 25 | 410 MHz | Standard | PCB Mount | 5.08 mm | 1.98 mm | 0819/R | Reel | 0819R-12H T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 470 nH | 2 % | 410 mA | 620 mOhms | 25 | 340 MHz | Standard | PCB Mount | 5.08 mm | 1.98 mm | 0819/R | Reel | 0819R-16G T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 560 nH | 1 % | 510 mA | 180 mOhms | 40 | 250 MHz | Standard | PCB Mount | 5.08 mm | 1.98 mm | 0819/R | Reel | 0819R-18F T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 1 uH | 3 % | 435 mA | 250 mOhms | 40 | 190 MHz | Standard | PCB Mount | 5.08 mm | 1.98 mm | 0819/R | Reel | 0819R-24H T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 1.5 uH | 1 % | 310 mA | 490 mOhms | 40 | 150 MHz | Standard | PCB Mount | 5.08 mm | 1.98 mm | 0819/R | Reel | 0819R-28F T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 470 uH | 1 % | 31.5 mA | 48 Ohms | 35 | 5.4 MHz | Standard | PCB Mount | 5.08 mm | 1.98 mm | 0819/R | Reel | 0819R-88F T1000 |