0925/R - RF Inductors - Leaded
462 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Molded | Axial | Shielded | 100 uH | 10 % | 51 mA | 16.8 Ohms | 51 mA | - 55 C | + 105 C | 40 | 10.5 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Iron | 0925/R | Bulk | 0925-104K B500 | |||||||
0In Stock | Molded | Axial | Shielded | 2.7 uH | 10 % | 193 mA | 1.2 Ohms | 193 mA | - 55 C | + 105 C | 48 | 90 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Iron | 0925/R | Bulk | 0925-272K B500 | |||||||
Mfr: 0925R-103K TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 10uH 10% 4ohm Mold Shield Coil Ind | Not Available Online | Molded | Axial | Shielded | 10 uH | 10 % | 106 mA | 4 Ohms | 106 mA | - 55 C | + 105 C | 57 | 50 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Iron | 0925/R | Reel | 0925R-103K T1000 | ||||||
Not Available Online | Molded | Axial | Shielded | 220 uH | 2 % | 64 mA | 11 Ohms | 35 | 10 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 0925/R | Reel | 0925-224G T1000 | |||||||||||
0In Stock | Molded | Axial | Shielded | 150 nH | 10 % | 610 mA | 120 mOhms | 50 | 415 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 0925/R | Reel | 0925-151K T1000 | |||||||||||
Not Available Online | Molded | Axial | Shielded | 180 nH | 1 % | 585 mA | 130 mOhms | 49 | 375 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 0925/R | Reel | 0925-181F T1000 | |||||||||||
0In Stock | Molded | Axial | Shielded | 220 nH | 10 % | 545 mA | 150 mOhms | 47 | 330 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 0925/R | Reel | 0925-221K T1000 | |||||||||||
Not Available Online | Molded | Axial | Shielded | 330 nH | 2 % | 495 mA | 180 mOhms | 44 | 260 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 0925/R | Reel | 0925-331G T1000 | |||||||||||
0In Stock | Molded | Axial | Shielded | 390 nH | 5 % | 485 mA | 190 mOhms | 42 | 230 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 0925/R | Reel | 0925-391J T1000 | |||||||||||
Not Available Online | Molded | Axial | Shielded | 470 nH | 1 % | 460 mA | 210 mOhms | 41 | 220 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 0925/R | Reel | 0925-471F T1000 | |||||||||||
0In Stock | Molded | Axial | Shielded | 560 nH | 5 % | 440 mA | 230 mOhms | 41 | 210 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 0925/R | Reel | 0925-561J T1000 | |||||||||||
Not Available Online | Molded | Axial | Shielded | 560 nH | 1 % | 440 mA | 230 mOhms | 41 | 210 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 0925/R | Reel | 0925-561F T1000 | |||||||||||
0In Stock | Molded | Axial | Shielded | 680 nH | 5 % | 430 mA | 240 mOhms | 39 | 180 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 0925/R | Reel | 0925-681J T1000 | |||||||||||
Not Available Online | Molded | Axial | Shielded | 680 nH | 2 % | 430 mA | 240 mOhms | 39 | 180 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 0925/R | Reel | 0925-681G T1000 | |||||||||||
0In Stock | Molded | Axial | Shielded | 1 uH | 5 % | 385 mA | 300 mOhms | 37 | 150 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 0925/R | Reel | 0925-102J T1000 | |||||||||||
Not Available Online | Molded | Axial | Shielded | 1 uH | 1 % | 385 mA | 300 mOhms | 37 | 150 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 0925/R | Reel | 0925-102F T1000 | |||||||||||
Mfr: 0925R-473J TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - Leaded 47uH 5% 9.3ohm Mold Shield Coil Ind | 0In Stock | Molded | Axial | Shielded | 47 uH | 5 % | 69 mA | 9.3 Ohms | 44 | 16 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 0925/R | Reel | 0925R-473J T1000 | ||||||||||
Mfr: 0925R-473F TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 47uH 1% 9.3ohm Mold Shield Coil Ind | Not Available Online | Molded | Axial | Shielded | 47 uH | 1 % | 69 mA | 9.3 Ohms | 44 | 16 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 0925/R | Reel | 0925R-473F T1000 | ||||||||||
Mfr: 0925R-563G TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 56uH 2% 11ohm Mold Shield Coil Ind | Not Available Online | Molded | Axial | Shielded | 56 uH | 2 % | 64 mA | 11 Ohms | 44 | 15 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 0925/R | Reel | 0925R-563G T1000 | ||||||||||
Mfr: 0925R-683G TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 68uH 2% 12ohm Mold Shield Coil Ind | Not Available Online | Molded | Axial | Shielded | 68 uH | 2 % | 61 mA | 12 Ohms | 45 | 13 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 0925/R | Reel | 0925R-683G T1000 | ||||||||||
Mfr: 0925R-823K TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - Leaded 82uH 10% 13ohm Mold Shield Coil Ind | 0In Stock | Molded | Axial | Shielded | 82 uH | 10 % | 59 mA | 13 Ohms | 45 | 11 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 0925/R | Reel | 0925R-823K T1000 | ||||||||||
Mfr: 0925R-823G TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 82uH 2% 13ohm Mold Shield Coil Ind | Not Available Online | Molded | Axial | Shielded | 82 uH | 2 % | 59 mA | 13 Ohms | 45 | 11 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 0925/R | Reel | 0925R-823G T1000 | ||||||||||
Mfr: 0925R-154J TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - Leaded 150uH 5% 7.9ohm Mold Shield Coil Ind | 0In Stock | Molded | Axial | Shielded | 150 uH | 5 % | 75 mA | 7.9 Ohms | 33 | 12 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 0925/R | Reel | 0925R-154J T1000 | ||||||||||
Mfr: 0925R-274K TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - Leaded 270uH 10% 12ohm Mold Shield Coil Ind | 0In Stock | Molded | Axial | Shielded | 270 uH | 10 % | 61 mA | 12 Ohms | 37 | 9 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 0925/R | Reel | 0925R-274K T1000 | ||||||||||
Mfr: 0925R-394G TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 390uH 2% 21ohm Mold Shield Coil Ind | Not Available Online | Molded | Axial | Shielded | 390 uH | 2 % | 46 mA | 21 Ohms | 38 | 7.8 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 0925/R | Reel | 0925R-394G T1000 |