1782 - RF Inductors - Leaded
192 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Molded | Axial | Unshielded | 20 uH | 5 % | 140 mA | 3.3 Ohms | - 55 C | + 105 C | 50 | 25 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Iron | 1782 | Reel | 1782-51J T1000 | ||||||||
0In Stock | Molded | Axial | Unshielded | 51 uH | 3 % | 137 mOhms | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1782 | Reel | 1782-61H T1000 | ||||||||||||||
0In Stock | Molded | Axial | Unshielded | 2.4 uH | 3 % | 137 mOhms | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1782 | Reel | 1782-29H T1000 | ||||||||||||||
Not Available Online | Molded | Axial | Unshielded | 91 uH | 1 % | 137 mOhms | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1782 | Reel | 1782-67F T1000 | ||||||||||||||
Not Available Online | Molded | Axial | Unshielded | 160 uH | 2 % | 137 mOhms | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1782 | Reel | 1782-73G T1000 | ||||||||||||||
0In Stock | Molded | Axial | Unshielded | 510 uH | 5 % | 137 mOhms | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1782 | Reel | 1782-85J T1000 | ||||||||||||||
Not Available Online | Molded | Axial | Unshielded | 910 uH | 2 % | 137 mOhms | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1782 | Reel | 1782-91G T1000 | ||||||||||||||
Not Available Online | Molded | Axial | Unshielded | 110 nH | 1 % | 1.27 A | 90 mOhms | 40 | 640 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1782 | Reel | 1782-95F T1000 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 130 nH | 1 % | 1.2 A | 100 mOhms | 38 | 600 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1782 | Reel | 1782-97F T1000 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 160 nH | 2 % | 1.11 A | 120 mOhms | 35 | 550 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1782 | Reel | 1782-02G T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 240 nH | 5 % | 960 mA | 160 mOhms | 33 | 430 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1782 | Reel | 1782-05J T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 910 nH | 3 % | 385 mA | 1 Ohms | 25 | 230 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1782 | Reel | 1782-19H T1000 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 1.6 uH | 1 % | 137 mOhms | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1782 | Reel | 1782-25F T1000 | ||||||||||||||
0In Stock | Molded | Axial | Unshielded | 4.3 uH | 5 % | 137 mOhms | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1782 | Reel | 1782-35J T1000 | ||||||||||||||
Not Available Online | Molded | Axial | Unshielded | 9.1 uH | 2 % | 137 mOhms | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1782 | Reel | 1782-43G T1000 | ||||||||||||||
Not Available Online | Molded | Axial | Unshielded | 9.1 uH | 1 % | 137 mOhms | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1782 | Reel | 1782-43F T1000 | ||||||||||||||
Not Available Online | Molded | Axial | Unshielded | 11 uH | 2 % | 137 mOhms | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1782 | Reel | 1782-45G T1000 | ||||||||||||||
0In Stock | Molded | Axial | Unshielded | 16 uH | 5 % | 137 mOhms | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1782 | Reel | 1782-49J T1000 | ||||||||||||||
Not Available Online | Molded | Axial | Unshielded | 20 uH | 1 % | 137 mOhms | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1782 | Reel | 1782-51F T1000 | ||||||||||||||
0In Stock | Molded | Axial | Unshielded | 75 uH | 5 % | 137 mOhms | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1782 | Reel | 1782-65J T1000 | ||||||||||||||
Not Available Online | Molded | Axial | Unshielded | 30 uH | 1 % | 137 mOhms | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1782 | Reel | 1782-55F T1000 | ||||||||||||||
0In Stock | Molded | Axial | Unshielded | 200 uH | 5 % | 137 mOhms | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1782 | Reel | 1782-75J T1000 | ||||||||||||||
Not Available Online | Molded | Axial | Unshielded | 75 uH | 2 % | 137 mOhms | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1782 | Reel | 1782-65G T1000 | ||||||||||||||
0In Stock | Molded | Axial | Unshielded | 43 uH | 5 % | 137 mOhms | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1782 | Reel | 1782-59J T1000 | ||||||||||||||
0In Stock | Molded | Axial | Unshielded | 110 nH | 3 % | 1.27 A | 90 mOhms | 40 | 640 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1782 | Reel | 1782-95H T1000 |