2020/R - RF Inductors - Leaded
213 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Toroidal | Radial | Unshielded | 820 nH | 5 % | 800 mA | 300 mOhms | 70 | 160 MHz | Standard | PCB Mount | 5.33 mm | 2.79 mm | 5.84 mm | 2020/R | Bulk | 2020-22J B50 | ||||||||||
0In Stock | Toroidal | Radial | Unshielded | 470 nH | 5 % | 1.1 A | 170 mOhms | 65 | 220 MHz | Standard | PCB Mount | 5.33 mm | 2.79 mm | 5.84 mm | 2020/R | Bulk | 2020-16J B50 | ||||||||||
0In Stock | Toroidal | Radial | Unshielded | 6.8 uH | 5 % | 300 mA | 2.2 Ohms | - 55 C | + 125 C | 60 | Standard | PCB Mount | 5.33 mm | 2.79 mm | 5.84 mm | Iron | 2020/R | Reel | |||||||||
0In Stock | Toroidal | Radial | Unshielded | 270 nH | 5 % | 1.4 A | 100 mOhms | 65 | 280 MHz | Standard | PCB Mount | 5.33 mm | 2.79 mm | 5.84 mm | 2020/R | Bulk | 2020-10J B50 | ||||||||||
0In Stock | Toroidal | Radial | Unshielded | 470 nH | 10 % | 1.1 A | 170 mOhms | 65 | 220 MHz | Standard | PCB Mount | 5.33 mm | 2.79 mm | 5.84 mm | 2020/R | Bulk | 2020R-16K B50 | ||||||||||
Not Available Online | Toroidal | Radial | Unshielded | 470 nH | 2 % | 1.1 A | 170 mOhms | 65 | 220 MHz | Standard | PCB Mount | 5.33 mm | 2.79 mm | 5.84 mm | 2020/R | Bulk | 2020R-16G B50 | ||||||||||
0In Stock | Toroidal | Radial | Unshielded | 100 nH | 3 % | 2.2 A | 40 mOhms | 55 | 450 MHz | Standard | PCB Mount | 5.33 mm | 2.79 mm | 5.84 mm | 2020/R | Bulk | 2020-00H B50 | ||||||||||
Not Available Online | Toroidal | Radial | Unshielded | 100 nH | 1 % | 2.2 A | 40 mOhms | 55 | 450 MHz | Standard | PCB Mount | 5.33 mm | 2.79 mm | 5.84 mm | 2020/R | Bulk | 2020-00F B50 | ||||||||||
0In Stock | Toroidal | Radial | Unshielded | 150 nH | 5 % | 1.8 A | 60 mOhms | 60 | 350 MHz | Standard | PCB Mount | 5.33 mm | 2.79 mm | 5.84 mm | 2020/R | Bulk | 2020-04J B50 | ||||||||||
0In Stock | Toroidal | Radial | Unshielded | 220 nH | 5 % | 1.5 A | 80 mOhms | 65 | 300 MHz | Standard | PCB Mount | 5.33 mm | 2.79 mm | 5.84 mm | 2020/R | Bulk | 2020-08J B50 | ||||||||||
Not Available Online | Toroidal | Radial | Unshielded | 270 nH | 1 % | 1.4 A | 100 mOhms | 65 | 280 MHz | Standard | PCB Mount | 5.33 mm | 2.79 mm | 5.84 mm | 2020/R | Bulk | 2020-10F B50 | ||||||||||
0In Stock | Toroidal | Radial | Unshielded | 330 nH | 3 % | 1.3 A | 110 mOhms | 65 | 260 MHz | Standard | PCB Mount | 5.33 mm | 2.79 mm | 5.84 mm | 2020/R | Bulk | 2020-12H B50 | ||||||||||
0In Stock | Toroidal | Radial | Unshielded | 820 nH | 3 % | 800 mA | 300 mOhms | 70 | 160 MHz | Standard | PCB Mount | 5.33 mm | 2.79 mm | 5.84 mm | 2020/R | Bulk | 2020R-22H B50 | ||||||||||
Not Available Online | Toroidal | Radial | Unshielded | 820 nH | 1 % | 800 mA | 300 mOhms | 70 | 160 MHz | Standard | PCB Mount | 5.33 mm | 2.79 mm | 5.84 mm | 2020/R | Bulk | 2020R-22F B50 | ||||||||||
Not Available Online | Toroidal | Radial | Unshielded | 1.2 uH | 1 % | 700 mA | 400 mOhms | 60 | 130 MHz | Standard | PCB Mount | 5.33 mm | 2.79 mm | 5.84 mm | 2020/R | Bulk | 2020R-26F B1000 | ||||||||||
0In Stock | Toroidal | Radial | Unshielded | 390 nH | 5 % | 1.2 A | 140 mOhms | 65 | 240 MHz | Standard | PCB Mount | 5.33 mm | 2.79 mm | 5.84 mm | 2020/R | Bulk | 2020-14J B50 | ||||||||||
0In Stock | Toroidal | Radial | Unshielded | 2.2 uH | 3 % | 470 mA | 900 mOhms | 60 | 100 MHz | Standard | PCB Mount | 5.33 mm | 2.79 mm | 5.84 mm | 2020/R | Bulk | 2020R-32H B50 | ||||||||||
Not Available Online | Toroidal | Radial | Unshielded | 2.7 uH | 1 % | 420 mA | 1.1 Ohms | 60 | 90 MHz | Standard | PCB Mount | 5.33 mm | 2.79 mm | 5.84 mm | 2020/R | Bulk | 2020R-34F B1000 | ||||||||||
0In Stock | Toroidal | Radial | Unshielded | 3.3 uH | 5 % | 390 mA | 1.3 Ohms | 60 | 70 MHz | Standard | PCB Mount | 5.33 mm | 2.79 mm | 5.84 mm | 2020/R | Bulk | 2020R-36J B50 | ||||||||||
Not Available Online | Toroidal | Radial | Unshielded | 6.8 uH | 2 % | 300 mA | 2.2 Ohms | 60 | 40 MHz | Standard | PCB Mount | 5.33 mm | 2.79 mm | 5.84 mm | 2020/R | Bulk | 2020R-44G B1000 | ||||||||||
0In Stock | Toroidal | Radial | Unshielded | 1.8 uH | 5 % | 530 mA | 700 mOhms | - 55 C | + 125 C | 60 | Standard | PCB Mount | 5.33 mm | 2.79 mm | 5.84 mm | Iron | 2020/R | Reel | |||||||||
Not Available Online | Toroidal | Radial | Unshielded | 1.8 uH | 2 % | 530 mA | 700 mOhms | 60 | 110 MHz | Standard | PCB Mount | 5.33 mm | 2.79 mm | 5.84 mm | 2020/R | Bulk | 2020-30G B1000 | ||||||||||
Not Available Online | Toroidal | Radial | Unshielded | 3.3 uH | 1 % | 390 mA | 1.3 Ohms | 60 | 70 MHz | Standard | PCB Mount | 5.33 mm | 2.79 mm | 5.84 mm | 2020/R | Bulk | 2020-36F B1000 | ||||||||||
0In Stock | Toroidal | Radial | Unshielded | 6.8 uH | 3 % | 300 mA | 2.2 Ohms | 60 | 40 MHz | Standard | PCB Mount | 5.33 mm | 2.79 mm | 5.84 mm | 2020/R | Bulk | 2020-44H B50 | ||||||||||
Not Available Online | Toroidal | Radial | Unshielded | 6.8 uH | 2 % | 300 mA | 2.2 Ohms | 60 | 40 MHz | Standard | PCB Mount | 5.33 mm | 2.79 mm | 5.84 mm | 2020/R | Bulk | 2020-44G B1000 |