• RF Inductors - Leaded

2150/R - RF Inductors - Leaded

240 Results
240 Results
Filtered By:Passive ComponentsInductors, Chokes & Coils
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
Package / Case
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Mounting Style
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: 2150R-06K
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 1.5 UH 10%

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
1.5 uH
10 %
1.05 A
280 mOhms
- 55 C
+ 105 C
40
160 MHz
Standard
PCB Mount
14.22 mm
5.59 mm
Phenolic
2150/R
Reel
2150R-06K
T500
Datasheet
Mfr: 2150-36K
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 33uH 10% 1.5ohm Unshield Molded Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
33 uH
10 %
305 mA
1.5 Ohms
- 55 C
+ 105 C
60
20 MHz
Standard
PCB Mount
14.22 mm
5.59 mm
Iron
2150/R
Reel
2150-36K
T1000
Datasheet
Mfr: 2150R-18K
TTI: 2150R-18K
Delevan
Availability:

0In Stock

RF Inductors - Leaded 5.6uH 10% .13ohm Unshield Molded Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
5.6 uH
10 %
1.04 A
130 mOhms
35
55 MHz
Standard
PCB Mount
14.22 mm
5.59 mm
2150/R
Reel
2150R-18K
T1000
Datasheet
Mfr: 2150-08H
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 2.2uH 3% .5ohm Unshield Molded Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
2.2 uH
3 %
785 mA
500 mOhms
40
135 MHz
Standard
PCB Mount
14.22 mm
5.59 mm
2150/R
Reel
2150-08H
T1000
Datasheet
Mfr: 2150-28K
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded DVN2150-28K

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
15 uH
10 %
520 mA
520 mOhms
45
32 MHz
Standard
PCB Mount
14.22 mm
5.59 mm
2150/R
Reel
2150-28K
T500
Datasheet
Mfr: 2150-16K
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 4.7 UH 10%

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
4.7 uH
10 %
415 mA
1.8 Ohms
40
90 MHz
Standard
PCB Mount
14.22 mm
5.59 mm
5.59 mm
2150/R
Reel
2150-16K
T500
Datasheet
Mfr: 2150-22H
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 8.2uH 3% .22ohm Unshield Molded Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
8.2 uH
3 %
795 mA
220 mOhms
35
44 MHz
Standard
PCB Mount
14.22 mm
5.59 mm
2150/R
Reel
2150-22H
T1000
Datasheet
Mfr: 2150-22G
TTI: Not Assigned
Delevan
Availability:

Not Available Online

RF Inductors - Leaded 8.2uH 2% .22ohm Unshield Molded Coil

Not Available Online

Call
or
View Details
Molded
Axial
Unshielded
8.2 uH
2 %
795 mA
220 mOhms
35
44 MHz
Standard
PCB Mount
14.22 mm
5.59 mm
2150/R
Reel
2150-22G
T1000
Datasheet
Mfr: 2150-24J
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 10uH 5% .26ohm Unshield Molded Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
10 uH
5 %
735 mA
260 mOhms
35
42 MHz
Standard
PCB Mount
14.22 mm
5.59 mm
2150/R
Reel
2150-24J
T1000
Datasheet
Mfr: 2150-26K
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 12uH 10% .45ohm Unshield Molded Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
12 uH
10 %
560 mA
450 mOhms
45
34 MHz
Standard
PCB Mount
14.22 mm
5.59 mm
2150/R
Reel
2150-26K
T1000
Datasheet
Mfr: 2150-26G
TTI: Not Assigned
Delevan
Availability:

Not Available Online

RF Inductors - Leaded 12uH 2% .45ohm Unshield Molded Coil

Not Available Online

Call
or
View Details
Molded
Axial
Unshielded
12 uH
2 %
560 mA
450 mOhms
45
34 MHz
Standard
PCB Mount
14.22 mm
5.59 mm
2150/R
Reel
2150-26G
T1000
Datasheet
Mfr: 2150-28J
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 15uH 5% .52ohm Unshield Molded Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
15 uH
5 %
520 mA
520 mOhms
45
32 MHz
Standard
PCB Mount
14.22 mm
5.59 mm
2150/R
Reel
2150-28J
T1000
Datasheet
Mfr: 2150-34H
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 27uH 3% 1.3ohm Unshield Molded Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
27 uH
3 %
330 mA
1.3 Ohms
60
22 MHz
Standard
PCB Mount
14.22 mm
5.59 mm
2150/R
Reel
2150-34H
T1000
Datasheet
Mfr: 2150-36J
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 33uH 5% 1.5ohm Unshield Molded Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
33 uH
5 %
305 mA
1.5 Ohms
60
20 MHz
Standard
PCB Mount
14.22 mm
5.59 mm
2150/R
Reel
2150-36J
T1000
Datasheet
Mfr: 2150R-01F
TTI: Not Assigned
Delevan
Availability:

Not Available Online

RF Inductors - Leaded .56uH 1% .07ohm Unshield Molded Coil

Not Available Online

Call
or
View Details
Molded
Axial
Unshielded
560 nH
1 %
2.1 A
70 mOhms
65
270 MHz
Standard
PCB Mount
14.22 mm
5.59 mm
2150/R
Reel
2150R-01F
T1000
Datasheet
Mfr: 2150R-02K
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded .68uH 10% .08ohm Unshield Molded Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
680 nH
10 %
1.96 A
80 mOhms
65
240 MHz
Standard
PCB Mount
14.22 mm
5.59 mm
2150/R
Reel
2150R-02K
T1000
Datasheet
Mfr: 2150R-04K
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 1uH 10% .14ohm Unshield Molded Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
1 uH
10 %
1.48 A
140 mOhms
65
200 MHz
Standard
PCB Mount
14.22 mm
5.59 mm
2150/R
Reel
2150R-04K
T1000
Datasheet
Mfr: 2150R-04J
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 1uH 5% .14ohm Unshield Molded Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
1 uH
5 %
1.48 A
140 mOhms
65
200 MHz
Standard
PCB Mount
14.22 mm
5.59 mm
2150/R
Reel
2150R-04J
T1000
Datasheet
Mfr: 2150R-07G
TTI: Not Assigned
Delevan
Availability:

Not Available Online

RF Inductors - Leaded 1.8uH 2% .37ohm Unshield Molded Coil

Not Available Online

Call
or
View Details
Molded
Axial
Unshielded
1.8 uH
2 %
915 mA
370 mOhms
40
150 MHz
Standard
PCB Mount
14.22 mm
5.59 mm
2150/R
Reel
2150R-07G
T1000
Datasheet
Mfr: 2150R-07F
TTI: Not Assigned
Delevan
Availability:

Not Available Online

RF Inductors - Leaded 1.8uH 1% .37ohm Unshield Molded Coil

Not Available Online

Call
or
View Details
Molded
Axial
Unshielded
1.8 uH
1 %
915 mA
370 mOhms
40
150 MHz
Standard
PCB Mount
14.22 mm
5.59 mm
2150/R
Reel
2150R-07F
T1000
Datasheet
Mfr: 2150R-08K
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 2.2uH 10% .5ohm Unshield Molded Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
2.2 uH
10 %
785 mA
500 mOhms
40
135 MHz
Standard
PCB Mount
14.22 mm
5.59 mm
2150/R
Reel
2150R-08K
T1000
Datasheet
Mfr: 2150R-08H
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 2.2uH 3% .5ohm Unshield Molded Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
2.2 uH
3 %
785 mA
500 mOhms
40
135 MHz
Standard
PCB Mount
14.22 mm
5.59 mm
2150/R
Reel
2150R-08H
T1000
Datasheet
Mfr: 2150R-14K
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 3.9uH 10% 1.2ohm Unshield Molded Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
3.9 uH
10 %
505 mA
1.2 Ohms
40
100 MHz
Standard
PCB Mount
14.22 mm
5.59 mm
2150/R
Reel
2150R-14K
T1000
Datasheet
Mfr: 2150R-14F
TTI: Not Assigned
Delevan
Availability:

Not Available Online

RF Inductors - Leaded 3.9uH 1% 1.2ohm Unshield Molded Coil

Not Available Online

Call
or
View Details
Molded
Axial
Unshielded
3.9 uH
1 %
505 mA
1.2 Ohms
40
100 MHz
Standard
PCB Mount
14.22 mm
5.59 mm
2150/R
Reel
2150R-14F
T1000
Datasheet
Mfr: 2150R-16J
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 4.7uH 5% 1.8ohm Unshield Molded Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
4.7 uH
5 %
415 mA
1.8 Ohms
40
90 MHz
Standard
PCB Mount
14.22 mm
5.59 mm
2150/R
Reel
2150R-16J
T1000
  • 1
  • 2
  • 3
  • 4