4307/R - RF Inductors - Leaded
183 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Molded | Axial | Shielded | 2.2 mH | 10 % | 99 mA | 33.8 Ohms | 27 mA | - 55 C | + 125 C | 50 | 2.4 MHz | Standard | PCB Mount | 11.35 mm | 5.004 mm | Ferrite | 4307/R | Reel | 4307-225K T1000 | |||||||
Mfr: 4307R-106K TTI: 4307R-106K Delevan Availability: 0In StockRF Inductors - Leaded 10mH 10% 49mA Molded Shielded Coil | 0In Stock | Molded | Axial | Shielded | 10 mH | 10 % | 49 mA | 137 Ohms | 50 | 1 MHz | Standard | PCB Mount | 11.35 mm | 5.004 mm | 4307/R | Reel | 4307R-106K T1000 | ||||||||||
Mfr: 4307R-565F TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 5.6mH, 1 %, 56mA Molded Shielded Coil | Not Available Online | Molded | Axial | Shielded | 5.6 mH | 1 % | 56 mA | 98.9 Ohms | 50 | 1.6 MHz | Standard | PCB Mount | 11.35 mm | 5.004 mm | 4307/R | Reel | 4307R-565F T1000 | ||||||||||
Mfr: 4307R-685K TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - Leaded 6.8mH, 10 %, 54mA Molded Shielded Coil | 0In Stock | Molded | Axial | Shielded | 6.8 mH | 10 % | 54 mA | 111 Ohms | 50 | 1.4 MHz | Standard | PCB Mount | 11.35 mm | 5.004 mm | 4307/R | Reel | 4307R-685K T1000 | ||||||||||
Mfr: 4307R-685G TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 6.8mH, 2 %, 54mA Molded Shielded Coil | Not Available Online | Molded | Axial | Shielded | 6.8 mH | 2 % | 54 mA | 111 Ohms | 50 | 1.4 MHz | Standard | PCB Mount | 11.35 mm | 5.004 mm | 4307/R | Reel | 4307R-685G T1000 | ||||||||||
Mfr: 4307R-825G TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 8.2mH, 2 %, 52mA Molded Shielded Coil | Not Available Online | Molded | Axial | Shielded | 8.2 mH | 2 % | 52 mA | 119 Ohms | 50 | 1.2 MHz | Standard | PCB Mount | 11.35 mm | 5.004 mm | 4307/R | Reel | 4307R-825G T1000 | ||||||||||
Mfr: 4307R-156H TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - Leaded 15mH 3% 45mA Molded Shielded Coil | 0In Stock | Molded | Axial | Shielded | 15 mH | 3 % | 45 mA | 157 Ohms | 30 | 600 kHz | Standard | PCB Mount | 11.35 mm | 5.004 mm | 4307/R | Reel | 4307R-156H T1000 | ||||||||||
Mfr: 4307R-186J TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - Leaded 18mH 5% 41mA Molded Shielded Coil | 0In Stock | Molded | Axial | Shielded | 18 mH | 5 % | 41 mA | 225 Ohms | 30 | 550 kHz | Standard | PCB Mount | 11.35 mm | 5.004 mm | 4307/R | Reel | 4307R-186J T1000 | ||||||||||
Mfr: 4307R-186G TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 18mH 2% 41mA Molded Shielded Coil | Not Available Online | Molded | Axial | Shielded | 18 mH | 2 % | 41 mA | 225 Ohms | 30 | 550 kHz | Standard | PCB Mount | 11.35 mm | 5.004 mm | 4307/R | Reel | 4307R-186G T1000 | ||||||||||
Mfr: 4307R-226F TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 22mH 1% 33mA Molded Shielded Coil | Not Available Online | Molded | Axial | Shielded | 22 mH | 1 % | 33 mA | 274 Ohms | 27 | 500 kHz | Standard | PCB Mount | 11.35 mm | 5.004 mm | 4307/R | Reel | 4307R-226F T1000 | ||||||||||
Mfr: 4307R-276G TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 27mH, 2 %, 31mA Molded Shielded Coil | Not Available Online | Molded | Axial | Shielded | 27 mH | 2 % | 31 mA | 308 Ohms | 27 | 400 kHz | Standard | PCB Mount | 11.35 mm | 5.004 mm | 4307/R | Reel | 4307R-276G T1000 | ||||||||||
Not Available Online | Molded | Axial | Shielded | 4.7 mH | 1 % | 63 mA | 81.6 Ohms | 50 | 1.7 MHz | Standard | PCB Mount | 11.35 mm | 5.004 mm | 4307/R | Reel | 4307-475F T1000 | |||||||||||
Not Available Online | Molded | Axial | Shielded | 8.2 mH | 2 % | 52 mA | 119 Ohms | 50 | 1.2 MHz | Standard | PCB Mount | 11.35 mm | 5.004 mm | 4307/R | Reel | 4307-825G T1000 | |||||||||||
Not Available Online | Molded | Axial | Shielded | 22 mH | 1 % | 33 mA | 274 Ohms | 27 | 500 kHz | Standard | PCB Mount | 11.35 mm | 5.004 mm | 4307/R | Reel | 4307-226F T1000 | |||||||||||
0In Stock | Molded | Axial | Shielded | 33 mH | 10 % | 29 mA | 343 Ohms | 27 | 400 kHz | Standard | PCB Mount | 11.35 mm | 5.004 mm | 4307/R | Reel | 4307-336K T1000 | |||||||||||
Mfr: 4307R-155H TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - Leaded 1.5mH 3% 110mA Molded Shielded Coil | 0In Stock | Molded | Axial | Shielded | 1.5 mH | 3 % | 110 mA | 26.5 Ohms | 50 | 2.8 MHz | Standard | PCB Mount | 11.35 mm | 5.004 mm | 4307/R | Reel | 4307R-155H T1000 | ||||||||||
Mfr: 4307R-185H TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - Leaded 1.8mH 3% 105mA Molded Shielded Coil | 0In Stock | Molded | Axial | Shielded | 1.8 mH | 3 % | 105 mA | 29.9 Ohms | 50 | 2.6 MHz | Standard | PCB Mount | 11.35 mm | 5.004 mm | 4307/R | Reel | 4307R-185H T1000 | ||||||||||
Mfr: 4307R-185G TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 1.8mH 2% 105mA Molded Shielded Coil | Not Available Online | Molded | Axial | Shielded | 1.8 mH | 2 % | 105 mA | 29.9 Ohms | 50 | 2.6 MHz | Standard | PCB Mount | 11.35 mm | 5.004 mm | 4307/R | Reel | 4307R-185G T1000 | ||||||||||
Mfr: 4307R-225K TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - Leaded 2.2mH 10% 99mA Molded Shielded Coil | 0In Stock | Molded | Axial | Shielded | 2.2 mH | 10 % | 99 mA | 33.8 Ohms | 50 | 2.4 MHz | Standard | PCB Mount | 11.35 mm | 5.004 mm | 4307/R | Reel | 4307R-225K T1000 | ||||||||||
Mfr: 4307R-225J TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - Leaded 2.2mH 5% 99mA Molded Shielded Coil | 0In Stock | Molded | Axial | Shielded | 2.2 mH | 5 % | 99 mA | 33.8 Ohms | 50 | 2.4 MHz | Standard | PCB Mount | 11.35 mm | 5.004 mm | 4307/R | Reel | 4307R-225J T1000 | ||||||||||
Mfr: 4307R-395J TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - Leaded 3.9mH, 5 %, 67mA Molded Shielded Coil | 0In Stock | Molded | Axial | Shielded | 3.9 mH | 5 % | 67 mA | 73.8 Ohms | 50 | 1.9 MHz | Standard | PCB Mount | 11.35 mm | 5.004 mm | 4307/R | Reel | 4307R-395J T1000 | ||||||||||
Mfr: 4307R-475G TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 4.7mH, 2 %, 63mA Molded Shielded Coil | Not Available Online | Molded | Axial | Shielded | 4.7 mH | 2 % | 63 mA | 81.6 Ohms | 50 | 1.7 MHz | Standard | PCB Mount | 11.35 mm | 5.004 mm | 4307/R | Reel | 4307R-475G T1000 | ||||||||||
0In Stock | Molded | Axial | Shielded | 10 mH | 3 % | 49 mA | 137 Ohms | 50 | 1 MHz | Standard | PCB Mount | 11.35 mm | 5.004 mm | 4307/R | Reel | 4307-106H T1000 | |||||||||||
0In Stock | Molded | Axial | Shielded | 12 mH | 10 % | 46 mA | 143 Ohms | 30 | 800 kHz | Standard | PCB Mount | 11.35 mm | 5.004 mm | 4307/R | Reel | 4307-126K T1000 | |||||||||||
Mfr: 4307R-226J TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - Leaded 22mH 5% 33mA Molded Shielded Coil | 0In Stock | Molded | Axial | Shielded | 22 mH | 5 % | 33 mA | 274 Ohms | 27 | 500 kHz | Standard | PCB Mount | 11.35 mm | 5.004 mm | 4307/R | Reel | 4307R-226J T1000 |