511R - RF Inductors - Leaded
116 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Molded | Axial | Unshielded | 4.3 uH | 5 % | 305 mA | 2.4 Ohms | - 55 C | + 125 C | 33 | 95 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | Phenolic | 511R | Reel | 511R-36J T1000 | ||||||||
Not Available Online | Molded | Axial | Unshielded | 20 uH | 5 % | 195 mA | 2.5 Ohms | - 55 C | + 125 C | 75 | 30 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | Phenolic | 511R | Reel | 511R-52J T1000 | ||||||||
0In Stock | Molded | Axial | Unshielded | 240 nH | 5 % | 1.94 A | 60 mOhms | 45 | 415 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 511R | Reel | 511R-6J T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 300 nH | 5 % | 1.68 A | 80 mOhms | 45 | 380 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 511R | Reel | 511R-8J T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 300 nH | 2 % | 1.68 A | 80 mOhms | 45 | 380 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 511R | Reel | 511R-8G T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 750 nH | 5 % | 1.12 A | 180 mOhms | 50 | 230 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 511R | Reel | 511R-18J T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 1.1 uH | 5 % | 730 mA | 420 mOhms | 33 | 190 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 511R | Reel | 511R-22J T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 1.1 uH | 1 % | 730 mA | 420 mOhms | 33 | 190 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 511R | Reel | 511R-22F T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 1.3 uH | 2 % | 685 mA | 480 mOhms | 33 | 170 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 511R | Reel | 511R-24G T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 1.6 uH | 1 % | 610 mA | 600 mOhms | 33 | 155 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 511R | Reel | 511R-26F T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 2 uH | 1 % | 530 mA | 800 mOhms | 33 | 140 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 511R | Reel | 511R-28F T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 3.6 uH | 5 % | 325 mA | 2.15 Ohms | 33 | 105 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 511R | Reel | 511R-34J T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 3.6 uH | 3 % | 325 mA | 2.15 Ohms | 33 | 105 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 511R | Reel | 511R-34H T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 4.3 uH | 1 % | 305 mA | 2.4 Ohms | 33 | 95 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 511R | Reel | 511R-36F T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 5.1 uH | 3 % | 570 mA | 360 mOhms | 35 | 65 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 511R | Reel | 511R-38H T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 9.1 uH | 3 % | 350 mA | 800 mOhms | 55 | 50 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 511R | Reel | 511R-44H T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 11 uH | 5 % | 310 mA | 1.05 Ohms | 60 | 44 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 511R | Reel | 511R-46J T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 11 uH | 3 % | 310 mA | 1.05 Ohms | 60 | 44 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 511R | Reel | 511R-46H T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 910 nH | 3 % | 970 mA | 240 mOhms | 50 | 210 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 511R | Reel | 511R-20H T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 160 nH | 2 % | 2.37 A | 40 mOhms | 50 | 525 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 511R | Reel | 511R-2G T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 180 nH | 2 % | 2.29 A | 43 mOhms | 50 | 500 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 511R | Reel | 511R-3G T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 200 nH | 2 % | 2.19 A | 47 mOhms | 50 | 475 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 511R | Reel | 511R-4G T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 360 nH | 2 % | 1.52 A | 98 mOhms | 45 | 345 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 511R | Reel | 511R-10G T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 360 nH | 1 % | 1.52 A | 98 mOhms | 45 | 345 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 511R | Reel | 511R-10F T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 430 nH | 1 % | 1.43 A | 110 mOhms | 45 | 315 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 511R | Reel | 511R-12F T1000 |