6100 - RF Inductors - Leaded
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 6100-391K-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded 390ohm 10% Radial | 0In Stock | RF Choke | Radial | 11 mm x 10.5 mm | Unshielded | 390 uH | 10 % | 1 A | 640 mOhms | - 40 C | + 105 C | 2.8 | 2.8 MHz | Standard | PCB Mount | 10.5 mm | 11 mm | Ferrite | 6100 | Tray | ||||||
0In Stock | RF Choke | Radial | 11 mm x 10.5 mm | Unshielded | 330 uH | 10 % | 1.1 A | 600 mOhms | - 40 C | + 105 C | 2.9 | 2.9 MHz | Standard | PCB Mount | 10.5 mm | 11 mm | Ferrite | 6100 | Tray |