• Standard Electrical
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
  • RF Inductors - Leaded

B78108E - RF Inductors - Leaded

57 Results
57 Results
Filtered By:Passive ComponentsInductors, Chokes & Coils
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
Package / Case
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Mounting Style
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: B78108E1222K000
TTI: B78108E1222K000
TDK
Availability:

0In Stock

RF Inductors - Leaded 2.2uH 3300mA 150MHz HF-Choke Axial 10%

0In Stock

Please adjust quantity to Min / Mult value
RF Choke
Axial
9.5 mm x 4 mm
Unshielded
2.2 uH
10 %
3.4 A
57 mOhms
4 A
- 55 C
+ 125 C
50
150 MHz
Standard
PCB Mount
9.5 mm
4 mm
Ferrite
B78108E
Reel
B78108E1222K
Datasheet
Mfr: B78108E1332K000
TTI: Not Assigned
TDK
Availability:

Not Available Online

End of Life
RF Inductors - Leaded 3.3uH 3000mA 76MHz HF-Choke Axial 10%

Not Available Online

Call
or
View Details
RF Choke
Axial
9.5 mm x 4 mm
Unshielded
3.3 uH
10 %
3.05 A
73 mOhms
3.25 A
- 55 C
+ 125 C
45
75 MHz
Standard
PCB Mount
9.5 mm
4 mm
Ferrite
B78108E
Reel
B78108E1332K
Datasheet
Mfr: B78108E1221M009
TTI: Not Assigned
TDK
Availability:

Not Available Online

End of Life
RF Inductors - Leaded 0.22uH 5700mA 610MHz HF-Choke Axial 20%

Not Available Online

Call
or
View Details
RF Choke
Axial
9.5 mm x 4 mm
Unshielded
220 nH
20 %
5.9 A
19 mOhms
12.2 A
- 55 C
+ 125 C
55
610 MHz
Standard
PCB Mount
9.5 mm
4 mm
Ferrite
B78108E
Ammo Pack
B78108E1221M9
Datasheet
Mfr: B78108E1331M009
TTI: Not Assigned
TDK
Availability:

Not Available Online

End of Life
RF Inductors - Leaded 0.33uH 5200mA 500MHz HF-Choke Axial 20%

Not Available Online

Call
or
View Details
RF Choke
Axial
9.5 mm x 4 mm
Unshielded
330 nH
20 %
5.3 A
23 mOhms
10.1 A
- 55 C
+ 125 C
60
480 MHz
Standard
PCB Mount
9.5 mm
4 mm
Ferrite
B78108E
Ammo Pack
B78108E1331M9
Datasheet
Mfr: B78108E1102K009
TTI: Not Assigned
TDK
Availability:

Not Available Online

End of Life
RF Inductors - Leaded 1uH 4100mA 275MHz HF-Choke Axial 10%

Not Available Online

Call
or
View Details
RF Choke
Axial
9.5 mm x 4 mm
Unshielded
1 uH
10 %
4.15 A
38 mOhms
5.8 A
- 55 C
+ 125 C
60
260 MHz
Standard
PCB Mount
9.5 mm
4 mm
Ferrite
B78108E
Ammo Pack
B78108E1102K9
Datasheet
Mfr: B78108E1151M000
TTI: Not Assigned
TDK
Availability:

Not Available Online

End of Life
RF Inductors - Leaded 0.15uH 6200mA 650MHz HF-Choke Axial 20%

Not Available Online

Call
or
View Details
RF Choke
Axial
9.5 mm x 4 mm
Unshielded
150 nH
20 %
6.5 A
17 mOhms
14.5 A
- 55 C
+ 125 C
50
650 MHz
Standard
PCB Mount
9.5 mm
4 mm
Ferrite
B78108E
Reel
B78108E1151M
Datasheet
Mfr: B78108E1471M000
TTI: Not Assigned
TDK
Availability:

Not Available Online

End of Life
RF Inductors - Leaded 0.47uH 4900mA 400MHz HF-Choke Axial 20%

Not Available Online

Call
or
View Details
RF Choke
Axial
9.5 mm x 4 mm
Unshielded
470 nH
20 %
5 A
27 mOhms
8.5 A
- 55 C
+ 125 C
60
400 MHz
Standard
PCB Mount
9.5 mm
4 mm
Ferrite
B78108E
Reel
B78108E1471M
Datasheet
Mfr: B78108E1103K000
TTI: Not Assigned
TDK
Availability:

Not Available Online

End of Life
RF Inductors - Leaded 10uH 2200mA 18MHz HF-Choke Axial 10%

Not Available Online

Call
or
View Details
RF Choke
Axial
9.5 mm x 4 mm
Unshielded
10 uH
10 %
2.25 A
136 mOhms
2 A
- 55 C
+ 125 C
35
20 MHz
Standard
PCB Mount
9.5 mm
4 mm
Ferrite
B78108E
Reel
B78108E1103K
Datasheet
Mfr: B78108E1473J000
TTI: Not Assigned
TDK
Availability:

Not Available Online

End of Life
RF Inductors - Leaded 47uH 900mA 8MHz HF-Choke Axial 5%

Not Available Online

Call
or
View Details
RF Choke
Axial
9.5 mm x 4 mm
Unshielded
47 uH
5 %
950 mA
680 mOhms
870 mA
- 55 C
+ 125 C
40
8 MHz
Standard
PCB Mount
9.5 mm
4 mm
Ferrite
B78108E
Reel
B78108E1473J
Datasheet
Mfr: B78108E1681M000
TTI: Not Assigned
TDK
Availability:

Not Available Online

End of Life
RF Inductors - Leaded 0.68uH 4500mA 360MHz HF-Choke Axial 20%

Not Available Online

Call
or
View Details
RF Choke
Axial
9.5 mm x 4 mm
Unshielded
680 nH
20 %
4.6 A
31 mOhms
7.1 A
- 55 C
+ 125 C
60
360 MHz
Standard
PCB Mount
9.5 mm
4 mm
Ferrite
B78108E
Reel
B78108E1681M
Datasheet
Mfr: B78108E1331M000
TTI: Not Assigned
TDK
Availability:

Not Available Online

End of Life
RF Inductors - Leaded 0.33uH 5200mA 500MHz HF-Choke Axial 20%

Not Available Online

Call
or
View Details
RF Choke
Axial
9.5 mm x 4 mm
Unshielded
330 nH
20 %
5.3 A
23 mOhms
10.1 A
- 55 C
+ 125 C
60
480 MHz
Standard
PCB Mount
9.5 mm
4 mm
Ferrite
B78108E
Reel
B78108E1331M
Datasheet
Mfr: B78108E1101M009
TTI: Not Assigned
TDK
Availability:

Not Available Online

End of Life
RF Inductors - Leaded 0.1uH 6800mA 650MHz HF-Choke Axial 20%

Not Available Online

Call
or
View Details
RF Choke
Axial
9.5 mm x 4 mm
Unshielded
100 nH
20 %
7.3 A
15 mOhms
17 A
- 55 C
+ 125 C
50
700 MHz
Standard
PCB Mount
9.5 mm
4 mm
Ferrite
B78108E
Ammo Pack
B78108E1101M9
Datasheet
Mfr: B78108E1471M009
TTI: Not Assigned
TDK
Availability:

Not Available Online

End of Life
RF Inductors - Leaded 0.47uH 4900mA 400MHz HF-Choke Axial 20%

Not Available Online

Call
or
View Details
RF Choke
Axial
9.5 mm x 4 mm
Unshielded
470 nH
20 %
5 A
27 mOhms
8.5 A
- 55 C
+ 125 C
60
400 MHz
Standard
PCB Mount
9.5 mm
4 mm
Ferrite
B78108E
Ammo Pack
B78108E1471M9
Datasheet
Mfr: B78108E1473J009
TTI: Not Assigned
TDK
Availability:

Not Available Online

End of Life
RF Inductors - Leaded 47uH 900mA 8MHz HF-Choke Axial 5%

Not Available Online

Call
or
View Details
RF Choke
Axial
9.5 mm x 4 mm
Unshielded
47 uH
5 %
950 mA
680 mOhms
870 mA
- 55 C
+ 125 C
40
8 MHz
Standard
PCB Mount
9.5 mm
4 mm
Ferrite
B78108E
Ammo Pack
B78108E1473J9
Datasheet
Mfr: B78108E1332K009
TTI: Not Assigned
TDK
Availability:

Not Available Online

End of Life
RF Inductors - Leaded 3.3uH 3000mA 76MHz HF-Choke Axial 10%

Not Available Online

Call
or
View Details
RF Choke
Axial
9.5 mm x 4 mm
Unshielded
3.3 uH
10 %
3.05 A
73 mOhms
3.25 A
- 55 C
+ 125 C
45
75 MHz
Standard
PCB Mount
9.5 mm
4 mm
Ferrite
B78108E
Ammo Pack
B78108E1332K9
Datasheet
Mfr: B78108E1472K009
TTI: Not Assigned
TDK
Availability:

Not Available Online

End of Life
RF Inductors - Leaded 4.7uH 2750mA 32MHz HF-Choke Axial 10%

Not Available Online

Call
or
View Details
RF Choke
Axial
9.5 mm x 4 mm
Unshielded
4.7 uH
10 %
2.75 A
85 mOhms
2.7 A
- 55 C
+ 125 C
45
35 MHz
Standard
PCB Mount
9.5 mm
4 mm
Ferrite
B78108E
Ammo Pack
B78108E1472K9
Datasheet
Mfr: B78108E1153K009
TTI: Not Assigned
TDK
Availability:

Not Available Online

End of Life
RF Inductors - Leaded 15uH 1600mA 14MHz HF-Choke Axial 10%

Not Available Online

Call
or
View Details
RF Choke
Axial
9.5 mm x 4 mm
Unshielded
15 uH
10 %
1.6 A
230 mOhms
1.45 A
- 55 C
+ 125 C
40
15 MHz
Standard
PCB Mount
9.5 mm
4 mm
Ferrite
B78108E
Ammo Pack
B78108E1153K9
Datasheet
Mfr: B78108E1221M000
TTI: Not Assigned
TDK
Availability:

Not Available Online

End of Life
RF Inductors - Leaded 0.22uH 5700mA 610MHz HF-Choke Axial 20%

Not Available Online

Call
or
View Details
RF Choke
Axial
9.5 mm x 4 mm
Unshielded
220 nH
20 %
5.9 A
19 mOhms
12.2 A
- 55 C
+ 125 C
55
610 MHz
Standard
PCB Mount
9.5 mm
4 mm
Ferrite
B78108E
Reel
B78108E1221M
Datasheet
Mfr: B78108E1102K000
TTI: Not Assigned
TDK
Availability:

Not Available Online

End of Life
RF Inductors - Leaded 1uH 4100mA 275MHz HF-Choke Axial 10%

Not Available Online

Call
or
View Details
RF Choke
Axial
9.5 mm x 4 mm
Unshielded
1 uH
10 %
4.15 A
38 mOhms
5.8 A
- 55 C
+ 125 C
60
260 MHz
Standard
PCB Mount
9.5 mm
4 mm
Ferrite
B78108E
Reel
B78108E1102K
Datasheet
Mfr: B78108E1223K009
TTI: Not Assigned
TDK
Availability:

Not Available Online

End of Life
RF Inductors - Leaded 22uH 1320mA 12MHz HF-Choke Axial 10%

Not Available Online

Call
or
View Details
RF Choke
Axial
9.5 mm x 4 mm
Unshielded
22 uH
10 %
1.3 A
350 mOhms
1.25 A
- 55 C
+ 125 C
40
12 MHz
Standard
PCB Mount
9.5 mm
4 mm
Ferrite
B78108E
Ammo Pack
B78108E1223K9
Datasheet
Mfr: B78108E1152K000
TTI: Not Assigned
TDK
Availability:

Not Available Online

End of Life
RF Inductors - Leaded 1.5uH 3700mA 235MHz HF-Choke Axial 10%

Not Available Online

Call
or
View Details
RF Choke
Axial
9.5 mm x 4 mm
Unshielded
1.5 uH
10 %
3.8 A
47 mOhms
4.8 A
- 55 C
+ 125 C
60
235 MHz
Standard
PCB Mount
9.5 mm
4 mm
Ferrite
B78108E
Reel
B78108E1152K
Datasheet
Mfr: B78108E1223K000
TTI: Not Assigned
TDK
Availability:

Not Available Online

End of Life
RF Inductors - Leaded 22uH 1320mA 12MHz HF-Choke Axial 10%

Not Available Online

Call
or
View Details
RF Choke
Axial
9.5 mm x 4 mm
Unshielded
22 uH
10 %
1.3 A
350 mOhms
1.25 A
- 55 C
+ 125 C
40
12 MHz
Standard
PCB Mount
9.5 mm
4 mm
Ferrite
B78108E
Reel
B78108E1223K
Datasheet
Mfr: B78108E1333J000
TTI: Not Assigned
TDK
Availability:

Not Available Online

End of Life
RF Inductors - Leaded 33uH 1100mA 9MHz HF-Choke Axial 5%

Not Available Online

Call
or
View Details
RF Choke
Axial
9.5 mm x 4 mm
Unshielded
33 uH
5 %
1.05 A
550 mOhms
1 A
- 55 C
+ 125 C
50
9 MHz
Standard
PCB Mount
9.5 mm
4 mm
Ferrite
B78108E
Reel
B78108E1333J
Datasheet
Mfr: B78108E1151M009
TTI: Not Assigned
TDK
Availability:

Not Available Online

End of Life
RF Inductors - Leaded 0.15uH 6200mA 650MHz HF-Choke Axial 20%

Not Available Online

Call
or
View Details
RF Choke
Axial
9.5 mm x 4 mm
Unshielded
150 nH
20 %
6.5 A
17 mOhms
14.5 A
- 55 C
+ 125 C
50
650 MHz
Standard
PCB Mount
9.5 mm
4 mm
Ferrite
B78108E
Ammo Pack
B78108E1151M9
Datasheet
Mfr: B78108E1681M009
TTI: Not Assigned
TDK
Availability:

Not Available Online

End of Life
RF Inductors - Leaded 0.68uH 4500mA 360MHz HF-Choke Axial 20%

Not Available Online

Call
or
View Details
RF Choke
Axial
9.5 mm x 4 mm
Unshielded
680 nH
20 %
4.6 A
31 mOhms
7.1 A
- 55 C
+ 125 C
60
360 MHz
Standard
PCB Mount
9.5 mm
4 mm
Ferrite
B78108E
Ammo Pack
B78108E1681M9
  • 1
  • 2
  • 3
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
Added To Cart
{{cartPopObject.addedToCartObject.mfrPartNumber}} Added To Cart part
  • Mfr:{{cartPopObject.addedToCartObject.mfrPartNumber}}
  • TTI:{{cartPopObject.addedToCartObject.ttiPartNumber}}
  • {{cartPopObject.addedToCartObject.manufacturer}}
  • Ext. Price:{{cartPopObject.addedToCartObject.extendedPrice}}
  • {{cartPopObject.addedToCartObject.quantity}} @{{cartPopObject.addedToCartObject.price}}
  • {{cartPopObject.addedToCartObject.numberOfReels}} reels of {{cartPopObject.addedToCartObject.partsPerReel}} @{{cartPopObject.addedToCartObject.price}}
  • + $7.00 Per Reel
Cart Total:{{cartPopObject.addedToCartObject.cartTotal}}
View Cart ({{cartPopObject.addedToCartObject.cartPartsCount}} Items)