B82141A - RF Inductors - Leaded
78 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B82141A1223K000 TTI: B82141A1223K000 TDK Availability: 0In StockRF Inductors - Leaded HF-CHOKE SBC 22UH 10% | 0In Stock | RF Choke | Axial | 3 mm x 6.8 mm | Unshielded | 22 uH | 10 % | 335 mA | 900 mOhms | - 55 C | + 125 C | 55 | 12 MHz | Standard | PCB Mount | 6.8 mm | 3 mm | Ferrite | B82141A | Reel | B82141A1223K | ||||||
Mfr: B82141A1103K000 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded HF-CHOKE SBC 10UH 10% | Not Available Online | RF Choke | Axial | 3 mm x 6.8 mm | Unshielded | 10 uH | 10 % | 410 mA | 600 mOhms | - 55 C | + 125 C | 55 | 25 MHz | Standard | PCB Mount | 6.8 mm | 3 mm | Ferrite | B82141A | Reel | B82141A1103K | ||||||
Mfr: B82141A1474J000 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded HF-CHOKE SBC 470UH 5% | Not Available Online | RF Choke | Axial | 3 mm x 6.8 mm | Unshielded | 470 uH | 5 % | 90 mA | 12 Ohms | - 55 C | + 125 C | 60 | 2.3 MHz | Standard | PCB Mount | 6.8 mm | 3 mm | Ferrite | B82141A | Reel | B82141A1474J | ||||||
Mfr: B82141A1682K000 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded 6.8uH 480mA 0.43ohms | Not Available Online | RF Choke | Axial | 3 mm x 6.8 mm | Unshielded | 6.8 uH | 10 % | 480 mA | 430 mOhms | - 55 C | + 125 C | 50 | 40 MHz | Standard | PCB Mount | 6.8 mm | 3 mm | Ferrite | B82141A | Reel | B82141A1682K | ||||||
Mfr: B82141A1684J000 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded HF-CHOKE SBC 680UH 5% | Not Available Online | RF Choke | Axial | 3 mm x 6.8 mm | Unshielded | 680 uH | 5 % | 65 mA | 220 mOhms | - 55 C | + 125 C | 60 | 2 MHz | Standard | PCB Mount | 6.8 mm | 3 mm | Ferrite | B82141A | Reel | B82141A1684J | ||||||
Mfr: B82141A1333K000 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded HF-CHOKE SBC 33UH 10% | Not Available Online | RF Choke | Axial | 3 mm x 6.8 mm | Unshielded | 33 uH | 10 % | 300 mA | 1.12 Ohms | - 55 C | + 125 C | 55 | 10 MHz | Standard | PCB Mount | 6.8 mm | 3 mm | Ferrite | B82141A | Reel | B82141A1333K | ||||||
Mfr: B82141A1105J000 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded HF-CHOKE SBC 1000UH 5% | Not Available Online | RF Choke | Axial | 3 mm x 6.8 mm | Unshielded | 1 mH | 5 % | 55 mA | 33 Ohms | - 55 C | + 125 C | 60 | 1.5 MHz | Standard | PCB Mount | 6.8 mm | 3 mm | Ferrite | B82141A | Reel | B82141A1105J | ||||||
Mfr: B82141A1222K000 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded HF-CHOKE SBC 2.2UH 10% | Not Available Online | RF Choke | Axial | 3 mm x 6.8 mm | Unshielded | 2.2 uH | 10 % | 630 mA | 250 mOhms | - 55 C | + 125 C | 45 | 130 MHz | Standard | PCB Mount | 6.8 mm | 3 mm | Ferrite | B82141A | Reel | B82141A1222K | ||||||
Mfr: B82141A1334J000 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded HF-CHOKE SBC 330UH 5% | Not Available Online | RF Choke | Axial | 3 mm x 6.8 mm | Unshielded | 330 uH | 5 % | 105 mA | 9.1 Ohms | - 55 C | + 125 C | 60 | 3 MHz | Standard | PCB Mount | 6.8 mm | 3 mm | Ferrite | B82141A | Reel | B82141A1334J | ||||||
Mfr: B82141A1473J000 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded HF-CHOKE SBC 47UH 5% | Not Available Online | RF Choke | Axial | 3 mm x 6.8 mm | Unshielded | 47 uH | 5 % | 200 mA | 2.4 Ohms | - 55 C | + 125 C | 55 | 7.7 MHz | Standard | PCB Mount | 6.8 mm | 3 mm | Ferrite | B82141A | Reel | B82141A1473J | ||||||
Mfr: B82141A1123K000 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded HF-CHOKE SBC 12UH 10% | Not Available Online | RF Choke | Axial | 3 mm x 6.8 mm | Unshielded | 12 uH | 10 % | 385 mA | 670 mOhms | - 55 C | + 125 C | 55 | 20 MHz | Standard | PCB Mount | 6.8 mm | 3 mm | Ferrite | B82141A | Reel | B82141A1123K | ||||||
Mfr: B82141A1472K009 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded HF-CHOKE SBC 4.7UH 10% | Not Available Online | RF Choke | Axial | 3 mm x 6.8 mm | Unshielded | 4.7 uH | 10 % | 530 mA | 360 mOhms | - 55 C | + 125 C | 50 | 60 MHz | Standard | PCB Mount | 6.8 mm | 3 mm | Ferrite | B82141A | Ammo Pack | B82141A1472K9 | ||||||
Mfr: B82141A1392K009 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded HF-CHOKE SBC 3.9UH 10% | Not Available Online | HF Choke | Axial | 3.9 uH | 10 % | 560 mA | 320 mOhms | - 55 C | + 125 C | 50 | Standard | PCB Mount | 6.8 mm | 3 mm | B82141A | Ammo Pack | B82141A1392K9 | ||||||||||
Mfr: B82141A1224J000 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded HF-CHOKE SBC 220UH 5% | Not Available Online | RF Choke | Axial | 3 mm x 6.8 mm | Unshielded | 220 uH | 5 % | 130 mA | 5.8 Ohms | - 55 C | + 125 C | 60 | 3.8 MHz | Standard | PCB Mount | 6.8 mm | 3 mm | Ferrite | B82141A | Reel | B82141A1224J | ||||||
Mfr: B82141A1102K000 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded HF-CHOKE SBC 1UH 10% | Not Available Online | HF Choke | Axial | 1 uH | 10 % | 725 mA | 320 mOhms | - 55 C | + 125 C | 40 | Standard | PCB Mount | 6.8 mm | 3 mm | B82141A | Reel | B82141A1102K | ||||||||||
Not Available Online | RF Choke | Axial | 3 mm x 6.8 mm | Unshielded | 100 uH | 5 % | 170 mA | 3.5 Ohms | - 55 C | + 125 C | 60 | 5.3 MHz | Standard | PCB Mount | 6.8 mm | 3 mm | Ferrite | B82141A | Reel | B82141A1104J | |||||||
Mfr: B82141A1105K009 TTI: B82141A1105K009 TDK Availability: 0In StockRF Inductors - Leaded HF-CHOKE SBC 1000UH 10% | 0In Stock | HF Choke | Axial | 1 mH | 10 % | 320 mOhms | Standard | PCB Mount | B82141A | Ammo Pack | B82141A1105K9 | ||||||||||||||||
Mfr: B82141A1152K009 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded HF-CHOKE SBC 1.5UH 10% | Not Available Online | HF Choke | Axial | 1.5 uH | 10 % | 670 mA | 320 mOhms | - 55 C | + 125 C | 40 | Standard | PCB Mount | 6.8 mm | 3 mm | B82141A | Ammo Pack | B82141A1152K9 | ||||||||||
Mfr: B82141A1182K009 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded HF-CHOKE SBC 1.8UH 10% | Not Available Online | HF Choke | Axial | 1.8 uH | 10 % | 660 mA | 320 mOhms | - 55 C | + 125 C | 45 | Standard | PCB Mount | 6.8 mm | 3 mm | B82141A | Ammo Pack | B82141A1182K9 | ||||||||||
Mfr: B82141A1273K000 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded Leaded Inductors (Leaded Coils), L=27 H Rated Current=0.315A, Axial DxL:3mmx6.8mm | Not Available Online | HF Choke | Axial | Unshielded | 27 uH | 10 % | 315 mA | 1 Ohms | - 55 C | + 125 C | 55 | 11 MHz | Standard | PCB Mount | 6.8 mm | 3 mm | B82141A | Reel | B82141A1273K | ||||||||
Mfr: B82141A1333K009 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded HF-CHOKE SBC 33UH 10% | Not Available Online | HF Choke | Axial | 33 uH | 10 % | 300 mA | 320 mOhms | - 55 C | + 125 C | 55 | Standard | PCB Mount | 6.8 mm | 3 mm | B82141A | Ammo Pack | B82141A1333K9 | ||||||||||
Mfr: B82141A1154J009 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded Leaded Inductors (Leaded Coils), L=150 H Rated Current=0.15A, Axial DxL:3mmx6.8mm | Not Available Online | HF Choke | Axial | 150 uH | 5 % | 150 mA | - 55 C | + 125 C | 60 | Standard | PCB Mount | 6.8 mm | 3 mm | B82141A | Ammo Pack | B82141A1154J9 | |||||||||||
Mfr: B82141A1184K000 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded HF-CHOKE SBC 180UH 10% | Not Available Online | HF Choke | Axial | 180 uH | 10 % | 320 mOhms | Standard | PCB Mount | B82141A | Reel | B82141A1184K | ||||||||||||||||
Mfr: B82141A1104K000 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded HF-CHOKE SBC 100UH 10% | Not Available Online | HF Choke | Axial | 100 uH | 10 % | 320 mOhms | Standard | PCB Mount | B82141A | Reel | B82141A1104K | ||||||||||||||||
Mfr: B82141A1122K000 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded Leaded Inductors (Leaded Coils), L=1.2 H Rated Current=0.7A, Axial DxL:3mmx6.8mm | Not Available Online | HF Choke | Axial | Unshielded | 1.2 uH | 10 % | 700 mA | 200 mOhms | - 55 C | + 125 C | 40 | 160 MHz | Standard | PCB Mount | 6.8 mm | 3 mm | B82141A | Reel | B82141A1122K |