ER1537 - RF Inductors - Leaded
388 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ER1537-32KR TTI: ER1537-32KR Delevan Availability: Not Available OnlineRF Inductors - Leaded .12uH 10% .034ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | 120 nH | 10 % | 137 mOhms | Standard | PCB Mount | 9.53 mm | 3.96 mm | ER1537 | Reel | ER1537-32KR B1000 | ||||||||||||||
Mfr: ER1537-40KR TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 1.5uH 5% .12ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | 1.5 uH | 5 % | 137 mOhms | Standard | PCB Mount | 9.53 mm | 3.96 mm | ER1537 | Reel | ER1537-40KR T1000 | ||||||||||||||
Mfr: ER1537-05KR TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 5.6uH 10% .32ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | 5.6 uH | 10 % | 137 mOhms | Standard | PCB Mount | 9.53 mm | 3.96 mm | ER1537 | Reel | ER1537-05KR T1000 | ||||||||||||||
Mfr: ER1537-07KR TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 8.2uH 5% .6ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | 8.2 uH | 5 % | 137 mOhms | Standard | PCB Mount | 9.53 mm | 3.96 mm | ER1537 | Reel | ER1537-07KR T1000 | ||||||||||||||
Mfr: ER1537-14KR TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 16uH 5% 2.25ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | 16 uH | 5 % | 137 mOhms | Standard | PCB Mount | 9.53 mm | 3.96 mm | ER1537 | Reel | ER1537-14KR T1000 | ||||||||||||||
Mfr: ER1537-19JR TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 27uH 5% 2.6ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | 27 uH | 5 % | 137 mOhms | Standard | PCB Mount | 9.53 mm | 3.96 mm | ER1537 | Reel | ER1537-19JR T1000 | ||||||||||||||
Mfr: ER1537-21JR TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 2.4uH 5% 3ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | 2.4 uH | 5 % | 385 mA | 1.2 Ohms | 33 | 120 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | ER1537 | Reel | ER1537-21JR T1000 | |||||||||||
Mfr: ER1537-102JP TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 5.6uH 10% .72ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | 5.6 uH | 10 % | 31 Ohms | Standard | PCB Mount | 9.53 mm | 3.96 mm | ER1537 | Reel | ER1537-102JP T1000 | ||||||||||||||
Mfr: ER1537-02LP TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 3.9uH 5% 2.3ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | 3.9 uH | 5 % | 31 Ohms | Standard | PCB Mount | 9.53 mm | 3.96 mm | ER1537 | Reel | ER1537-02LP T1000 | ||||||||||||||
Mfr: ER1537-04LP TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 5.1uH 5% .32ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | 5.1 uH | 5 % | 31 Ohms | Standard | PCB Mount | 9.53 mm | 3.96 mm | ER1537 | Reel | ER1537-04LP T1000 | ||||||||||||||
Mfr: ER1537-107JP TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded .62uH 5% .45ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | 620 nH | 5 % | 31 Ohms | Standard | PCB Mount | 9.53 mm | 3.96 mm | ER1537 | Reel | ER1537-107JP T1000 | ||||||||||||||
Mfr: ER1537-07JP TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 7.5uH 5% .6ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | 7.5 uH | 5 % | 31 Ohms | Standard | PCB Mount | 9.53 mm | 3.96 mm | ER1537 | Reel | ER1537-07JP T1000 | ||||||||||||||
Mfr: ER1537-09JP TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 10uH 5% .9ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | 10 uH | 5 % | 31 Ohms | Standard | PCB Mount | 9.53 mm | 3.96 mm | ER1537 | Reel | ER1537-09JP T1000 | ||||||||||||||
Mfr: ER1537-22JP TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 33uH 10% 3ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | 33 uH | 10 % | 31 Ohms | Standard | PCB Mount | 9.53 mm | 3.96 mm | ER1537 | Reel | ER1537-22JP T1000 | ||||||||||||||
Mfr: ER1537-22KP TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded .1uH 5% .025ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | 100 nH | 5 % | 31 Ohms | Standard | PCB Mount | 9.53 mm | 3.96 mm | ER1537 | Reel | ER1537-22KP T1000 | ||||||||||||||
Mfr: ER1537-38KM TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 1.3uH 5% .12ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | 1.3 uH | 5 % | 31 Ohms | Standard | PCB Mount | 9.53 mm | 3.96 mm | ER1537 | Reel | ER1537-38KM T1000 | ||||||||||||||
Mfr: ER1537-44JM TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 150uH 5% 4.1ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | 150 uH | 5 % | 31 Ohms | Standard | PCB Mount | 9.53 mm | 3.96 mm | ER1537 | Reel | ER1537-44JM B1000 | ||||||||||||||
Mfr: ER1537-48KM TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 16uH 5% .89ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | 16 uH | 5 % | 31 Ohms | Standard | PCB Mount | 9.53 mm | 3.96 mm | ER1537 | Reel | ER1537-48KM T1000 | ||||||||||||||
Mfr: ER1537-50JM TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 160uH 5% 4.4ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | 160 uH | 5 % | 31 Ohms | Standard | PCB Mount | 9.53 mm | 3.96 mm | ER1537 | Reel | ER1537-50JM B1000 | ||||||||||||||
Mfr: ER1537-52JM TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded .18uH 5% .047ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | 180 nH | 5 % | 31 Ohms | Standard | PCB Mount | 9.53 mm | 3.96 mm | ER1537 | Reel | ER1537-52JM B1000 | ||||||||||||||
Mfr: ER1537-29JP TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded .11uH 5% .034ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | 110 nH | 5 % | 31 Ohms | Standard | PCB Mount | 9.53 mm | 3.96 mm | ER1537 | Reel | ER1537-29JP T1000 | ||||||||||||||
Mfr: ER1537-33JP TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 1.2uH 5% .1ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | 1.2 uH | 5 % | 31 Ohms | Standard | PCB Mount | 9.53 mm | 3.96 mm | ER1537 | Reel | ER1537-33JP T1000 | ||||||||||||||
Mfr: ER1537-36KP TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 120uH 10% 3.6ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | 120 uH | 10 % | 31 Ohms | Standard | PCB Mount | 9.53 mm | 3.96 mm | ER1537 | Reel | ER1537-36KP T1000 | ||||||||||||||
Mfr: ER1537-38JP TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 1.3uH 5% .12ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | 1.3 uH | 5 % | 31 Ohms | Standard | PCB Mount | 9.53 mm | 3.96 mm | ER1537 | Reel | ER1537-38JP T1000 | ||||||||||||||
Mfr: ER1537-42JP TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 15uH 5% .8ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | 15 uH | 5 % | 31 Ohms | Standard | PCB Mount | 9.53 mm | 3.96 mm | ER1537 | Reel | ER1537-42JP T1000 |