• Potentiometers

3310 - Potentiometers

376 Results
376 Results
Filtered By:Passive ComponentsPotentiometers, Trimmers & Rheostats

Download Table

Select how many results you would like to download.
This information is also available using our search API

Product Gallery

Images
Thumbnail view of product
Zoomed view of product
Images are for reference only
See Product Specifications
View Product Details
Part
Availability
Purchasing
RoHS/Lead
Manufacturer
Mounting Style
Termination Style
Product
Number of Gangs
Resistance
Taper
Orientation
Power Rating
Voltage Rating
Tolerance
Element Type
Number of Turns
Shaft Type
Shaft Diameter
Shaft Length
Bushing Size
Switch Type
Number of Detents
Type
Life
IP Rating
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Series
Packaging
Datasheet
Mfr: 3310R-025-102
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
Potentiometers 9mm 1Kohms Single Cup

Not Available Online

Call
or
View Details
Bourns
Panel Mount
Through Hole
Audio Potentiometers
1 Gang
1 kOhms
Linear
Vertical
250 mW (1/4 W)
20 %
Conductive Plastic
1 Turn
Smooth / Slotted
3.18 mm
5.59 mm
Without Detent
Panel Control
IP67
- 40 C
+ 125 C
3310
  • ...
  • 13
  • 14
  • 15
  • 16